Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerOMEGA
Manufacturer Part NoTL-S-160-50
Newark Part No.59AH9627
Product RangeTL-S Series
Technical Datasheet
4 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Available in quantity shown. To order more than shown inventory, contact sales
| Quantity | Price |
|---|---|
| 1+ | $36.410 |
Price for:Each
Minimum: 1
Multiple: 1
$36.41
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerOMEGA
Manufacturer Part NoTL-S-160-50
Newark Part No.59AH9627
Product RangeTL-S Series
Technical Datasheet
Label TypeNon-Reversible Label Round
No. of Indication Points1Indication Points
Label Height-
Rated Temperature Min (°C)71°C
Label Width-
Label Diameter9.52mm
Rated Temperature Max (°C)71°C
Rated Temperature Min (°F)160°F
Label Material-
Label LegendSingle Dot Temperature Indicator
Rated Temperature Max (°F)160°F
Pack Quantity50
Label ColourBlack on Yellow
Product RangeTL-S Series
SVHCNo SVHC (17-Jan-2022)
Product Overview
TL-S series is a single dot round label designed for low-cost, single-temperature operation. This is perfect for use in limited spaces.
- Temperature is 160°F
- Package of 50
- 0.37inch diameter
Technical Specifications
Label Type
Non-Reversible Label Round
Label Height
-
Label Width
-
Rated Temperature Max (°C)
71°C
Label Material
-
Rated Temperature Max (°F)
160°F
Label Colour
Black on Yellow
SVHC
No SVHC (17-Jan-2022)
No. of Indication Points
1Indication Points
Rated Temperature Min (°C)
71°C
Label Diameter
9.52mm
Rated Temperature Min (°F)
160°F
Label Legend
Single Dot Temperature Indicator
Pack Quantity
50
Product Range
TL-S Series
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2022)
Download Product Compliance Certificate
Product Compliance Certificate