Print Page
Image is for illustrative purposes only. Please refer to product description.
10 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Available in quantity shown. To order more than shown inventory, contact sales
| Quantity | Price |
|---|---|
| 1+ | $53.620 |
| 10+ | $53.620 |
| 25+ | $53.620 |
| 50+ | $53.620 |
| 100+ | $53.620 |
| 250+ | $53.620 |
Price for:Each
Minimum: 1
Multiple: 1
$53.62
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerLABFACILITY
Manufacturer Part NoXF-947-FAR
Newark Part No.15AC8981
Technical Datasheet
Length1m
Temperature Sensor TypePt100
Measured Temperature Min0°C
Measured Temperature Max1000°C
Supply Voltage Min-
Supply Voltage Max-
Temperature Transmitter Output TypeAnalog
Temperature Transmitter Output4mA to 20mA
Sensor MountingWall Mount
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product Range-
SVHCNo SVHC (25-Jun-2025)
Product Overview
XF-947-FAR is a push button temperature transmitter that is a cost-effective “smart” in-head transmitter that accepts thermocouple temperature sensors and converts sensor output over a configured range to a standard industrial (4 to 20) mA transmission signal. Housing molded in general purpose ABS, the external fixing points provide a simple and rapid means of mounting sensors directly onto ducts, dispensing with the need for separate mounting plates.
- Compatible with type K (NC/NA) thermocouples
- Surface mounting for remote installation
- 4 to 20mA output, entry threads M16
- 1metre of type K 7/0.2 fiber glass cable with stainless steel overbraid
- High impact ABS plastic head construction
- Bare tails termination
- 1000mm cable length
- 0°C to + 1000°C transmitter range
Technical Specifications
Length
1m
Measured Temperature Min
0°C
Supply Voltage Min
-
Temperature Transmitter Output Type
Analog
Sensor Mounting
Wall Mount
Operating Temperature Max
85°C
SVHC
No SVHC (25-Jun-2025)
Temperature Sensor Type
Pt100
Measured Temperature Max
1000°C
Supply Voltage Max
-
Temperature Transmitter Output
4mA to 20mA
Operating Temperature Min
-40°C
Product Range
-
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate