105°C Thermal Reed Switches:

6 Products Found

Thermal Reed Switch is a type of temperature sensor/switch used for energy conservation. Its unique proprietary design features a magnet and a temperature-sensing soft ferromagnetic substance called Thermorite®. The material’s magnetic flux density decreases as the temperature increases turning it into a paramagnetic substance at the Curie temperature. It’s a proprietary technology designed by Tokin/Kemet.

Thermal Reed Sensors/Switches uses special alloy magnets that cut off and required temperatures. These devices can be used to accurately sense temperature changes in solids, semi-solids, liquids, or gases, and can switch low level signal loads of up to 10W. Unlike bi-metallic strips, the switching point is unaffected by the load current and the switching temperature is highly repeatable between 1°C to 3°C. Thermal Reed Sensors can also be used to switch signal loads as low as 10 micro-amps.

key features of the Thermal Reed Switches

  • High Reliability for multiple on/off operations
  • Excellent response to temperature changes
  • Long Operational Life
  • Compact, Light and easy to install and handle
  • Wide Operating Temperature
  • UL & CSA approvals

Applications of Thermal Reed Sensors/Switches

  • Over temperature detection and control in electrical appliances
  • Heat-retention heater control in rice cookers
  • Defrost control in air conditioners and vending machines
  • Radiator water temperature detection and fan control
Show More
View
Buyer
Engineer
Manufacturer
Switching Temperature
Switching Temperature Tolerance
Thermal Reed Switch Contact Type
Contact Operation
Sensor Mounting
Sensor Terminals
Sensor Housing
Thermal Reed Switch Terminals
Product Range
Contact Rating
Contact Resistance Max
Maximum Opening / Closing Power
Maximum Opening / Closing Voltage
Minimum Opening / Closing Current
Maximum Opening / Closing Current
Maximum Differential Temperature
Approvals
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice forQuantity
21AJ9311

RoHS

Date/Lot Code

Each
1+
$12.510
5+
$12.510
10+
$12.510
25+
$12.510
50+
$12.510
More Pricing...
Min: 1 / Mult: 1
105°C
± 3°C
Make
Normally Open
Screw-In
Screw
Cylindrical
Quick Connect
TRS Series
500mA at 100VDC
0.5ohm
10W DC
100 VDC
5mA
500mA
10°C
-
81Y8539

RoHS

Date/Lot Code

Each
1+
$4.330
10+
$4.330
25+
$4.330
50+
$4.330
100+
$4.330
More Pricing...
Min: 1 / Mult: 1
105°C
± 5°C
Make
-
Axial
-
-
Wire Leads
OHD Series
-
150mohm
6W AC / DC
110 VAC / VDC
0.1mA
300mA
10°C
CSA, TUV, UL
81Y8538

RoHS

Date/Lot Code

Each
1+
$1.780
10+
$1.780
25+
$1.780
50+
$1.780
100+
$1.780
More Pricing...
Min: 1 / Mult: 1
105°C
± 5°C
Break
-
Axial
-
-
Wire Leads
OHD Series
-
150mohm
6W AC / DC
110 VAC / VDC
0.1mA
300mA
10°C
CSA, TUV, UL
21AJ9308

RoHS

Date/Lot Code

Each
1+
$12.510
5+
$12.510
10+
$12.510
25+
$12.510
50+
$12.510
More Pricing...
Min: 1 / Mult: 1
105°C
± 3°C
Break
Normally Closed
Screw-In
Screw
Cylindrical
Quick Connect
TRS Series
500mA at 100VDC
0.5ohm
10W DC
100 VDC
5mA
500mA
10°C
-
21AJ9310

RoHS

Date/Lot Code

Each
1+
$12.510
5+
$12.510
10+
$12.510
25+
$12.510
50+
$12.510
More Pricing...
Min: 1 / Mult: 1
105°C
± 3°C
Make
Normally Open
Screw-In
Screw
Cylindrical
Quick Connect
TRS Series
500mA at 100VDC
0.5ohm
10W DC
100 VDC
5mA
500mA
10°C
-
21AJ9309

RoHS

Date/Lot Code

Each
1+
$12.510
5+
$12.510
10+
$12.510
25+
$12.510
50+
$12.510
More Pricing...
Min: 1 / Mult: 1
105°C
± 3°C
Break
Normally Closed
Screw-In
Screw
Cylindrical
Quick Connect
TRS Series
500mA at 100VDC
0.5ohm
10W DC
100 VDC
5mA
500mA
10°C
-
1-6 of 6 items
of 1 page(s)

Popular Suppliers

HONEYWELL
TELEMECANIQUE SENSORS
OMRON
PANASONIC
LABFACILITY
OMEGA
TE CONNECTIVITY
LEM