0
0 Items$0.00

Thermal Reed Switches :

264 Products Found

Thermal Reed Switch is a type of temperature sensor/switch used for energy conservation. Its unique proprietary design features a magnet and a temperature-sensing soft ferromagnetic substance called Thermorite®. The material’s magnetic flux density decreases as the temperature increases turning it into a paramagnetic substance at the Curie temperature. It’s a proprietary technology designed by Tokin/Kemet.

Thermal Reed Sensors/Switches uses special alloy magnets that cut off and required temperatures. These devices can be used to accurately sense temperature changes in solids, semi-solids, liquids, or gases, and can switch low level signal loads of up to 10W. Unlike bi-metallic strips, the switching point is unaffected by the load current and the switching temperature is highly repeatable between 1°C to 3°C. Thermal Reed Sensors can also be used to switch signal loads as low as 10 micro-amps.

key features of the Thermal Reed Switches

  • High Reliability for multiple on/off operations
  • Excellent response to temperature changes
  • Long Operational Life
  • Compact, Light and easy to install and handle
  • Wide Operating Temperature
  • UL & CSA approvals

Applications of Thermal Reed Sensors/Switches

  • Over temperature detection and control in electrical appliances
  • Heat-retention heater control in rice cookers
  • Defrost control in air conditioners and vending machines
  • Radiator water temperature detection and fan control
Show More

All Filters

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price for
Price
Quantity
Switching Temperature
Switching Temperature Tolerance
Thermal Reed Switch Contact Type
Contact Operation
Sensor Mounting
Mounting Style
Sensor Terminals
Sensor Housing
Thermal Reed Switch Terminals
Product Range
Contact Rating
Contact Resistance Max
Maximum Opening / Closing Power
Maximum Opening / Closing Voltage
Minimum Opening / Closing Current
Maximum Opening / Closing Current
Maximum Differential Temperature
Approvals
21AJ9326

RoHS

Date/Lot Code

Each
1+$52.100
5+$48.340
10+$46.920
25+$39.350
50+$38.350
More Pricing...
80°C
± 3°C
Make
Normally Open
Screw-In
-
Screw
Cylindrical
Quick Connect
TRS Series
500mA at 100VDC
0.5ohm
10W DC
100 VDC
5mA
500mA
10°C
-
44AC7729

RoHS

Each
1+$17.300
5+$15.890
10+$15.350
25+$14.730
50+$14.290
More Pricing...
60°C
± 2.5°C
Break
-
Axial
Axial
-
-
Cables
TRS Series
-
150mohm
60.5W AC
264 VAC
1mA
275mA
10°C
UL
45AC5601

RoHS

Each
1+$9.570
5+$8.690
10+$8.250
25+$7.370
50+$7.130
More Pricing...
120°C
± 5°C
Break
-
Radial Tab
Radial Tab
-
-
Tab Leads
OHD Series
-
150mohm
6W AC / DC
110 VAC / VDC
0.1mA
300mA
10°C
CSA, TUV, UL
44AC5796

RoHS

Each
1+$10.210
5+$9.300
10+$8.960
25+$8.560
50+$8.290
More Pricing...
110°C
± 5°C
Break
-
Radial
Radial
-
-
Wire Leads
OHD Series
-
300mohm
1W DC
30 VDC
0.1mA
100mA
10°C
CSA, TUV, UL
45AC5600

RoHS

Each
1+$11.430
5+$10.810
10+$10.300
25+$9.560
50+$8.880
More Pricing...
115°C
± 5°C
Make
-
Radial Tab
Radial Tab
-
-
Tab Leads
OHD Series
-
150mohm
6W AC / DC
110 VAC / VDC
0.1mA
300mA
10°C
CSA, TUV, UL
44AC5797

RoHS

Each
1+$9.630
5+$8.860
10+$8.550
25+$8.180
50+$7.910
More Pricing...
120°C
± 5°C
Break
-
Radial
Radial
-
-
Wire Leads
OHD Series
-
300mohm
1W DC
30 VDC
0.1mA
100mA
10°C
CSA, TUV, UL
45AC5605

RoHS

Each
1+$8.790
5+$7.990
10+$7.710
25+$7.370
50+$7.130
More Pricing...
40°C
± 5°C
Break
-
Radial Tab
Radial Tab
-
-
Tab Leads
OHD Series
-
150mohm
6W AC / DC
110 VAC / VDC
0.1mA
300mA
10°C
CSA, TUV, UL
44AC5800

RoHS

Each
1+$9.700
5+$8.850
10+$8.530
25+$8.170
50+$7.900
More Pricing...
70°C
± 5°C
Break
-
Radial
Radial
-
-
Wire Leads
OHD Series
-
300mohm
1W DC
30 VDC
0.1mA
100mA
10°C
CSA, TUV, UL
90AC5530

RoHS

Date/Lot Code

Each
1+$14.730
5+$13.920
10+$13.230
25+$12.250
50+$11.360
More Pricing...
10°C
± 2.5°C
Break
Normally Closed
Axial
-
Through Hole
Axial Leaded
Wire Leads
TRS Series
550mA at 140VAC, 550mA at 200VDC
150mohm
60.5W AC / 10W DC
140 VAC / 200 VDC
1mA
550mA
10°C
-
45AC5612

RoHS

Each
1+$10.270
5+$9.340
10+$9.000
25+$8.610
50+$8.320
More Pricing...
55°C
± 5°C
Make
-
Radial Tab
Radial Tab
-
-
Tab Leads
OHD Series
-
150mohm
6W AC / DC
110 VAC / VDC
0.1mA
300mA
10°C
CSA, TUV, UL
81Y8562

RoHS

Date/Lot Code

Each
1+$8.790
5+$7.980
10+$7.670
25+$7.310
50+$7.160
More Pricing...
75°C
± 5°C
Break
-
Axial
-
-
-
Wire Leads
OHD Series
-
150mohm
6W AC / DC
110 VAC / VDC
0.1mA
300mA
10°C
CSA, TUV, UL
93AC0582

RoHS

Date/Lot Code

Each
1+$18.670
5+$17.450
10+$16.360
25+$15.510
50+$14.820
More Pricing...
30°C
± 2.5°C
Break
-
Axial
-
-
-
Cables
TRS Series
-
150mohm
60.5W AC / 10W DC
140 VAC / 200 VDC
1mA
550mA
10°C
-
21AJ9304

RoHS

Date/Lot Code

Each
1+$53.340
5+$49.770
10+$47.670
25+$45.280
50+$42.330
More Pricing...
100°C
± 3°C
Break
Normally Closed
Screw-In
-
Screw
Cylindrical
Quick Connect
TRS Series
500mA at 100VDC
0.5ohm
10W DC
100 VDC
5mA
500mA
10°C
-
21AJ9323

RoHS

Date/Lot Code

Each
1+$53.340
5+$49.770
10+$47.670
25+$45.280
50+$42.330
More Pricing...
120°C
± 3°C
Make
Normally Open
Screw-In
-
Screw
Cylindrical
Quick Connect
TRS Series
500mA at 100VDC
0.5ohm
10W DC
100 VDC
5mA
500mA
10°C
-
93AC0548

RoHS

Date/Lot Code

Each
1+$16.340
5+$14.940
10+$14.410
25+$13.790
50+$13.330
More Pricing...
110°C
± 2.5°C
Break
-
Axial
-
-
-
Cables
TRS Series
-
150mohm
60.5W AC / 10W DC
140 VAC / 200 VDC
1mA
550mA
10°C
-
81Y8558

RoHS

Date/Lot Code

Each
1+$8.790
5+$7.980
10+$7.670
25+$7.310
50+$7.160
More Pricing...
65°C
± 5°C
Break
-
Axial
-
-
-
Wire Leads
OHD Series
-
150mohm
6W AC / DC
110 VAC / VDC
0.1mA
300mA
10°C
CSA, TUV, UL
21AJ9322

RoHS

Date/Lot Code

Each
1+$51.890
5+$45.200
10+$42.660
25+$39.580
50+$37.420
More Pricing...
120°C
± 3°C
Make
Normally Open
Screw-In
-
Screw
Cylindrical
Quick Connect
TRS Series
500mA at 100VDC
0.5ohm
10W DC
100 VDC
5mA
500mA
10°C
-
81Y8546

RoHS

Date/Lot Code

Each
1+$8.790
5+$7.980
10+$7.670
25+$7.310
50+$7.160
More Pricing...
30°C
± 5°C
Break
-
Axial
-
-
-
Wire Leads
OHD Series
-
150mohm
6W AC / DC
110 VAC / VDC
0.1mA
300mA
10°C
CSA, TUV, UL
93AC0556

RoHS

Date/Lot Code

Each
1+$16.340
5+$14.940
10+$14.410
25+$13.790
50+$13.330
More Pricing...
120°C
± 2.5°C
Break
-
Axial
-
-
-
Cables
TRS Series
-
150mohm
60.5W AC / 10W DC
140 VAC / 200 VDC
1mA
550mA
10°C
-
93AC0590

RoHS

Date/Lot Code

Each
1+$15.310
5+$13.990
10+$13.490
25+$13.150
50+$12.790
More Pricing...
40°C
± 2.5°C
Break
-
Axial
-
-
-
Wire Leads
TRS Series
-
150mohm
60.5W AC / 10W DC
140 VAC / 200 VDC
1mA
550mA
10°C
-
21AJ9311

RoHS

Date/Lot Code

Each
1+$53.340
5+$49.770
10+$47.670
25+$45.280
50+$42.330
More Pricing...
105°C
± 3°C
Make
Normally Open
Screw-In
-
Screw
Cylindrical
Quick Connect
TRS Series
500mA at 100VDC
0.5ohm
10W DC
100 VDC
5mA
500mA
10°C
-
81Y8557

RoHS

Date/Lot Code

Each
1+$9.540
5+$8.680
10+$8.340
25+$7.950
50+$7.780
More Pricing...
60°C
± 5°C
Make
-
Axial
-
-
-
Wire Leads
OHD Series
-
150mohm
6W AC / DC
110 VAC / VDC
0.1mA
300mA
10°C
CSA, TUV, UL
93AC0571

RoHS

Date/Lot Code

Each
1+$17.890
5+$16.840
10+$15.620
25+$14.440
50+$13.160
More Pricing...
20°C
± 2.5°C
Break
-
Axial
-
-
-
Cables
TRS Series
-
150mohm
60.5W AC
264 VAC
1mA
275mA
10°C
-
93AC0595

RoHS

Date/Lot Code

Each
1+$15.790
5+$14.300
10+$13.760
25+$13.090
50+$12.620
More Pricing...
40°C
± 2.5°C
Break
-
Axial
-
-
-
Cables
TRS Series
-
150mohm
60.5W AC
264 VAC
1mA
275mA
10°C
-
93AC0644

RoHS

Date/Lot Code

Each
1+$20.500
5+$18.690
10+$14.370
25+$14.040
50+$13.720
More Pricing...
90°C
± 2.5°C
Break
-
Axial
-
-
-
Wire Leads
TRS Series
-
150mohm
60.5W AC / 10W DC
140 VAC / 200 VDC
1mA
550mA
10°C
-
1-25 of 264 items
of 11 page(s)

Popular Suppliers

HONEYWELL
TELEMECANIQUE SENSORS
OMRON
PANASONIC
LABFACILITY
OMEGA
TE CONNECTIVITY
LEM