20°C Thermal Reed Switches:

6 Products Found

Thermal Reed Switch is a type of temperature sensor/switch used for energy conservation. Its unique proprietary design features a magnet and a temperature-sensing soft ferromagnetic substance called Thermorite®. The material’s magnetic flux density decreases as the temperature increases turning it into a paramagnetic substance at the Curie temperature. It’s a proprietary technology designed by Tokin/Kemet.

Thermal Reed Sensors/Switches uses special alloy magnets that cut off and required temperatures. These devices can be used to accurately sense temperature changes in solids, semi-solids, liquids, or gases, and can switch low level signal loads of up to 10W. Unlike bi-metallic strips, the switching point is unaffected by the load current and the switching temperature is highly repeatable between 1°C to 3°C. Thermal Reed Sensors can also be used to switch signal loads as low as 10 micro-amps.

key features of the Thermal Reed Switches

  • High Reliability for multiple on/off operations
  • Excellent response to temperature changes
  • Long Operational Life
  • Compact, Light and easy to install and handle
  • Wide Operating Temperature
  • UL & CSA approvals

Applications of Thermal Reed Sensors/Switches

  • Over temperature detection and control in electrical appliances
  • Heat-retention heater control in rice cookers
  • Defrost control in air conditioners and vending machines
  • Radiator water temperature detection and fan control
Show More
View
Buyer
Engineer
Manufacturer
Switching Temperature
Switching Temperature Tolerance
Thermal Reed Switch Contact Type
Sensor Mounting
Mounting Style
Thermal Reed Switch Terminals
Product Range
Contact Resistance Max
Maximum Opening / Closing Power
Maximum Opening / Closing Voltage
Minimum Opening / Closing Current
Maximum Opening / Closing Current
Maximum Differential Temperature
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice forQuantity
94AC5206

RoHS

Date/Lot Code

Each
1+
$12.240
10+
$11.810
25+
$11.640
50+
$11.640
100+
$11.620
More Pricing...
Min: 1 / Mult: 1
20°C
± 2.5°C
Break
Axial
Axial
Wire Leads
TRS Series
150mohm
60.5W AC / 10W DC
140 VAC / 200 VDC
1mA
550mA
10°C
93AC0571

RoHS

Date/Lot Code

Each
1+
$3.760
10+
$3.760
25+
$3.760
50+
$3.760
100+
$3.760
More Pricing...
Min: 1 / Mult: 1
20°C
± 2.5°C
Break
Axial
-
Cables
TRS Series
150mohm
60.5W AC
264 VAC
1mA
275mA
10°C
93AC0482

RoHS

Each
50+
$12.140
100+
$11.290
250+
$10.910
500+
$10.140
Min: 50 / Mult: 50
20°C
± 2.5°C
Make
Axial
-
Cables
TRS Series
150mohm
35W AC / 10W DC
140 VAC / 200 VDC
1mA
500mA
10°C
93AC0570

RoHS

Each
50+
$11.450
100+
$10.650
250+
$10.280
500+
$9.550
Min: 50 / Mult: 50
20°C
± 2.5°C
Break
Axial
-
Cables
TRS Series
150mohm
60.5W AC / 10W DC
140 VAC / 200 VDC
1mA
550mA
10°C
93AC0481

RoHS

Each
25+
$13.410
50+
$11.770
100+
$10.940
250+
$10.560
500+
$9.820
Min: 30 / Mult: 30
20°C
± 2.5°C
Make
Axial
-
Wire Leads
TRS Series
150mohm
35W AC / 10W DC
140 VAC / 200 VDC
1mA
500mA
10°C
93AC0430

RoHS

Each
50+
$13.000
100+
$12.080
250+
$11.670
500+
$10.850
Min: 50 / Mult: 50
20°C
± 2.5°C
Make
Axial
-
Cables
TRS Series
150mohm
10W AC
220 VAC
1mA
45mA
10°C
1-6 of 6 items
of 1 page(s)

Popular Suppliers

HONEYWELL
TELEMECANIQUE SENSORS
OMRON
PANASONIC
LABFACILITY
OMEGA
TE CONNECTIVITY
LEM