Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 2 week(s)
Quantity | Price |
---|---|
1+ | $37.520 |
Price for:Each
Minimum: 1
Multiple: 1
$37.52
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerLASCAR
Manufacturer Part NoNTC-PROBE-1900
Newark Part No.23T2957
Technical Datasheet
Length1m
External Diameter6mm
Probe Body MaterialStainless Steel
Product Range-
SVHCNo SVHC (14-Jun-2023)
Product Overview
The NTC-PROBE-1900 is a 1m 10K NTC Thermistor Probe features robust metal construction with stainless steel body. This probe can be used as an external probe with the EMT-1900 temperature display.
- With a range of -40 to 200°C
Applications
Sensing & Instrumentation
Technical Specifications
Length
1m
Probe Body Material
Stainless Steel
SVHC
No SVHC (14-Jun-2023)
External Diameter
6mm
Product Range
-
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate