PTC Thermistors:
335 Products FoundFind a huge range of PTC Thermistors at Newark Electronics Canada. We stock a large selection of PTC Thermistors, including new and most popular products from the world's top manufacturers including: Epcos, Vishay, Murata, Amphenol Advanced Sensors & Citec - Te Connectivity
View
Buyer
Engineer
Manufacturer
Length
Resistance (25°C)
External Diameter
Thermistor Mounting
PTC Thermistor Mounting
Product Range
Probe Body Material
Operating Voltage Max
Approvals
Applications
Thermistor Case Style
Operating Temperature Min
Operating Temperature Max
Thermistor Terminals
Thermistor Type
Resistance Tolerance (25°C)
Holding Current Max
Trip Current
SVHC
Switching Temperature Min
Switching Temperature Max
PTC Thermistor Diameter
Qualification
Automotive Qualification Standard
Packaging
No Filter(s) Applied
0 Filter(s) Selected
Compare | Price for | Quantity | |||||||||||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each (Supplied on Cut Tape) Cut Tape | 10+ $0.299 25+ $0.266 50+ $0.256 100+ $0.246 250+ $0.238 More Pricing... | Min: 10 / Mult: 10 | - | 33ohm | - | SMD | - | SMD | POSISTOR PRG18 | - | 24V | - | Over Current Protection | Over Current Protection | - | -10°C | 60°C | - | PTC | ± 20% | 36mA | 85mA | No SVHC (25-Jun-2025) | - | - | - | - | - | |||||
EPCOS | Each | 1+ $1.210 10+ $1.130 25+ $1.120 50+ $0.951 100+ $0.887 More Pricing... | Min: 1 / Mult: 1 | - | 25ohm | - | Through Hole | - | Through Hole | B59980 | - | 80V | - | Over Current Protection, Short Circuit Protection | 0 | - | -40°C | 125°C | - | PTC | ± 25% | 85mA | 170mA | No SVHC (21-Jan-2025) | - | - | 6.5mm | - | - | ||||
52AC8037 | Each | 1+ $3.410 25+ $2.800 100+ $2.690 250+ $2.490 500+ $2.410 More Pricing... | Min: 1 / Mult: 1 | - | 1kohm | - | Through Hole | Through Hole | - | - | - | - | - | - | - | DO-35 | -55°C | 150°C | Axial Leaded | Glass Encapsulated, Axial Leaded | ± 2% | - | - | To Be Advised | - | - | 1.91mm | - | - | ||||
Each | 1+ $5.040 10+ $4.630 25+ $4.310 50+ $4.040 100+ $3.830 More Pricing... | Min: 1 / Mult: 1 | - | 100ohm | - | Through Hole | - | Through Hole | - | - | 560VAC | - | Over Current Protection, Short Circuit Protection | Over Current Protection, Short Circuit Protection | - | -40°C | 125°C | - | - | ± 25% | - | - | No SVHC (21-Jan-2025) | - | - | - | AEC-Q200 | AEC-Q200 | |||||
VISHAY | Each | 1+ $1.780 10+ $1.710 25+ $1.620 50+ $1.550 100+ $1.510 More Pricing... | Min: 1 / Mult: 1 | - | 12ohm | - | Through Hole | - | Through Hole | PTCCL | - | 265V | - | Over Current, Over Temperature & Over Voltage Protection | Over Current, Over Temperature & Over Voltage Protection | - | 0°C | 70°C | - | Disc, Radial Leaded | ± 20% | 250mA | 375mA | To Be Advised | 135°C | 145°C | 10.5mm | - | - | ||||
Each | 1+ $3.340 10+ $3.160 25+ $3.020 50+ $2.900 100+ $2.760 More Pricing... | Min: 1 / Mult: 1 | - | 50ohm | - | Through Hole | Through Hole | Through Hole | - | - | 440V | - | Over Current Protection, Short Circuit Protection | Over Current Protection, Short Circuit Protection | - | -40°C | 125°C | - | Disc, Radial Leaded | ± 25% | 87mA | 173mA | To Be Advised | - | - | 13mm | - | - | |||||
Each | 1+ $3.970 10+ $3.910 25+ $3.730 50+ $3.510 100+ $3.410 More Pricing... | Min: 1 / Mult: 1 | - | 500ohm | - | Through Hole | - | Through Hole | PTCEL | - | 700VAC | - | Over Current & Overload Protection | Over Current & Overload Protection | - | -40°C | 105°C | - | Disc, Radial Leaded | ± 30% | 50mA | - | To Be Advised | 130°C | 140°C | 16.5mm | AEC-Q200 | AEC-Q200 | |||||
Each | 1+ $3.530 10+ $3.280 25+ $3.050 50+ $2.760 100+ $2.480 More Pricing... | Min: 1 / Mult: 1 | - | 1kohm | - | Through Hole | - | Through Hole | PTCEL | - | - | - | Inrush Current Limiting and Load-Dump Resistor | Inrush Current Limiting and Load-Dump Resistor | - | -40°C | 105°C | - | Disc, Radial Leaded | ± 30% | 30mA | - | To Be Advised | 130°C | 140°C | 13.5mm | AEC-Q200 | AEC-Q200 | |||||
Each | 1+ $1.120 10+ $1.070 25+ $1.000 50+ $0.982 100+ $0.958 More Pricing... | Min: 1 / Mult: 1 | - | 260ohm | - | Through Hole | - | - | PTCCL Series | - | 265V | - | - | Overload & Over Temperature Protection | - | 0°C | 70°C | - | Disc, Radial Leaded | ± 20% | 39mA | 59mA | Lead | 135°C | 145°C | 5mm | - | - | |||||
VISHAY | Each | 1+ $1.260 10+ $1.200 25+ $1.140 50+ $1.100 100+ $1.070 More Pricing... | Min: 1 / Mult: 1 | - | 1kohm | - | Through Hole | - | Through Hole | TFPTL | - | 30V | - | Temperature Measurement, Sensing, Compensation & Control | Temperature Measurement, Sensing, Compensation & Control | - | -55°C | 70°C | - | PTC | ± 1% | - | - | No SVHC (16-Jan-2020) | - | - | - | - | - | ||||
Each (Supplied on Cut Tape) Cut Tape | 1+ $1.020 10+ $0.941 25+ $0.871 50+ $0.798 100+ $0.744 More Pricing... | Min: 1 / Mult: 1 | - | 55ohm | - | Through Hole | - | Through Hole | B599 | - | 80V | - | Over Current Protection, Short Circuit Protection | 0 | - | -40°C | 85°C | - | Disc, Radial Leaded | ± 25% | 30mA | 60mA | No SVHC (21-Jan-2025) | - | - | 4mm | - | - | |||||
Each (Supplied on Cut Tape) Cut Tape | 1+ $4.790 10+ $4.560 25+ $4.340 50+ $4.120 100+ $3.900 More Pricing... | Min: 1 / Mult: 1 | - | 4kohm | - | Through Hole | Free Hanging | Through Hole | B59100 Series | - | 30V | - | Limit Temperature Monitoring & Thermal Protection | 0 | - | 0°C | 40°C | - | Bead | - | - | - | To Be Advised | - | - | - | - | - | |||||
EPCOS | Each | 1+ $3.030 10+ $2.340 25+ $1.920 50+ $1.820 100+ $1.780 More Pricing... | Min: 1 / Mult: 1 | - | 25ohm | - | Through Hole | - | Through Hole | C860 | - | 265V | - | Over Current Protection, Short Circuit Protection | 0 | - | -40°C | 125°C | - | Disc, Radial Leaded | ± 20% | 140mA | 230mA | Lead (27-Jun-2024) | - | - | 9mm | - | - | ||||
EPCOS | Each | 1+ $2.800 10+ $2.600 25+ $2.420 50+ $2.230 100+ $2.080 More Pricing... | Min: 1 / Mult: 1 | - | 500ohm | - | Through Hole | - | Through Hole | - | - | 550V | - | Over Current Protection, Short Circuit Protection | Over Current Protection, Short Circuit Protection | - | -40°C | 125°C | - | Disc, Radial Leaded | ± 25% | 24mA | 48mA | No SVHC (21-Jan-2025) | - | - | 9mm | - | - | ||||
MURATA | Each (Supplied on Cut Tape) Cut Tape | 10+ $0.305 25+ $0.271 50+ $0.266 100+ $0.259 250+ $0.246 More Pricing... | Min: 10 / Mult: 10 | - | 470ohm | - | SMD | - | SMD | Posistor PRG | - | 24V | - | Over Current Protection | Over Current Protection | - | -10°C | 60°C | - | Chip | ± 20% | 10mA | 55mA | No SVHC (25-Jun-2025) | - | - | - | - | - | ||||
Each (Supplied on Cut Tape) Cut Tape | 1+ $1.450 10+ $1.250 25+ $1.160 50+ $1.070 100+ $1.040 More Pricing... | Min: 1 / Mult: 1 | - | 150ohm | - | Through Hole | - | Through Hole | - | - | 265V | - | Over Current Protection, Short Circuit Protection | Over Current Protection, Short Circuit Protection | - | -40°C | 125°C | - | Disc, Radial Leaded | ± 25% | 30mA | 60mA | Lead (27-Jun-2024) | - | - | 4mm | - | - | |||||
Each | 1+ $3.580 10+ $2.830 25+ $2.390 50+ $2.350 100+ $2.160 More Pricing... | Min: 1 / Mult: 1 | - | 400ohm | - | Through Hole | - | Through Hole | PTCCL | - | 600V | - | Overload & Over Temperature Protection | Overload & Over Temperature Protection | - | -20°C | 85°C | - | Disc, Radial Leaded | ± 30% | 10mA | 50mA | To Be Advised | 90°C | 115°C | 10mm | - | - | |||||
Each | 1+ $1.450 10+ $1.380 25+ $1.300 50+ $1.250 100+ $1.170 More Pricing... | Min: 1 / Mult: 1 | - | 5ohm | - | Through Hole | - | Through Hole | PTCCL | - | 30V | - | Overload & Over Temperature Protection | Overload & Over Temperature Protection | - | -40°C | 85°C | - | PTC | ± 20% | 320mA | 480mA | Lead (17-Jan-2023) | 135°C | 145°C | 7mm | - | - | |||||
EPCOS | Each | 1+ $1.390 10+ $1.290 25+ $1.190 50+ $1.090 100+ $1.010 More Pricing... | Min: 1 / Mult: 1 | - | 70ohm | - | Through Hole | - | Through Hole | B59880 | - | 265V | - | Over Current Protection, Short Circuit Protection | Over Current Protection, Short Circuit Protection | - | -40°C | 125°C | - | PTC | ± 25% | 55mA | 110mA | No SVHC (21-Jan-2025) | - | - | 6.5mm | - | - | ||||
Each (Supplied on Cut Tape) Cut Tape | 10+ $0.417 25+ $0.381 50+ $0.372 100+ $0.362 250+ $0.348 More Pricing... | Min: 10 / Mult: 10 | - | 47ohm | - | SMD | - | SMD | POSISTOR PRG18 | - | 24V | - | Over Current Protection | Over Current Protection | - | -10°C | 60°C | - | PTC | ± 20% | 29mA | 75mA | No SVHC (25-Jun-2025) | - | - | - | - | - | |||||
EPCOS | Each | 1+ $2.010 10+ $1.880 25+ $1.870 50+ $1.600 100+ $1.440 More Pricing... | Min: 1 / Mult: 1 | - | 10ohm | - | Through Hole | - | Through Hole | B59850 | - | 265V | - | Over Current Protection, Short Circuit Protection | Over Current Protection, Short Circuit Protection | - | -40°C | 125°C | - | PTC | ± 25% | 200mA | 400mA | No SVHC (21-Jan-2025) | - | - | 13.5mm | - | - | ||||
VISHAY | Each | 1+ $1.210 10+ $1.150 25+ $1.090 50+ $1.040 100+ $0.997 More Pricing... | Min: 1 / Mult: 1 | - | 3kohm | - | Through Hole | - | Through Hole | PTCCL | - | 265V | - | Overload & Over Temperature Protection | Overload & Over Temperature Protection | - | 0°C | 70°C | - | PTC | ± 20% | 11mA | 17mA | Lead (17-Jan-2023) | 135°C | 145°C | 5mm | - | - | ||||
Each | 1+ $4.730 10+ $4.550 25+ $4.340 50+ $4.200 100+ $4.060 More Pricing... | Min: 1 / Mult: 1 | - | 100ohm | - | Through Hole | - | Through Hole | B59100 | - | 30V | - | Limit Temperature Monitoring & Thermal Protection | 0 | - | 0°C | 40°C | - | PTC | - | - | - | No SVHC (21-Jan-2025) | - | - | - | - | - | |||||
Each | 1+ $1.030 10+ $0.954 25+ $0.915 50+ $0.876 100+ $0.841 More Pricing... | Min: 1 / Mult: 1 | - | 120ohm | - | Through Hole | - | Through Hole | PTCSL03 | - | 30V | - | Over Temperature Protection | 0 | - | -40°C | 165°C | - | PTC | - | - | - | No SVHC (17-Jan-2023) | - | - | 3.3mm | AEC-Q200 | - | |||||
VISHAY | Each | 1+ $0.496 10+ $0.496 25+ $0.496 50+ $0.496 100+ $0.496 More Pricing... | Min: 1 / Mult: 1 | - | 1kohm | - | SMD | - | - | TFPT Series | - | 30V | - | - | Temperature Compensation & Sensing | - | -55°C | 150°C | - | Chip | ± 1% | - | - | To Be Advised | - | - | - | AEC-Q200 | AEC-Q200 |