PTC Thermistors:
331 produit(s) trouvé(s)Trouvez une vaste gamme de PTC Thermistors dans Newark Électronique Canada. Nous stockons une large sélection de PTC Thermistors, y compris les produits nouveaux et les plus populaires des plus grands fabricants mondiaux , notamment : Epcos, Vishay, Murata, Amphenol Advanced Sensors & Citec - Te Connectivity.
Afficher
Acheteur
Ingénieur
Fabricant
Length
Resistance (25°C)
External Diameter
Thermistor Mounting
PTC Thermistor Mounting
Product Range
Probe Body Material
Operating Voltage Max
Approvals
Applications
Thermistor Case Style
Operating Temperature Min
Operating Temperature Max
Thermistor Terminals
Thermistor Type
Resistance Tolerance (25°C)
Holding Current Max
Trip Current
SVHC
Switching Temperature Min
Switching Temperature Max
PTC Thermistor Diameter
Qualification
Automotive Qualification Standard
Emballage
Aucun filtre appliqué
0 Filtre(s) sélectionné(s)
| Comparer | Prix pour | Quantité | |||||||||||||||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
EPCOS | Each | 1+ 1,230 $ 10+ 1,140 $ 25+ 1,140 $ 50+ 0,968 $ 100+ 0,904 $ Plus de tarifs | Min : 1 / Mult : 1 | - | 25ohm | - | Through Hole | - | Through Hole | B59980 | - | 80V | - | Over Current Protection, Short Circuit Protection | 0 | - | -40°C | 125°C | - | PTC | ± 25% | 85mA | 170mA | No SVHC (25-Jun-2025) | - | - | 6.5mm | - | - | ||||
Each (Supplied on Cut Tape) Bandes découpées | 10+ 0,301 $ 25+ 0,267 $ 50+ 0,258 $ 100+ 0,248 $ 250+ 0,239 $ Plus de tarifs | Min : 10 / Mult : 10 | - | 33ohm | - | SMD | - | SMD | POSISTOR PRG18 | - | 24V | - | Over Current Protection | Over Current Protection | - | -10°C | 60°C | - | PTC | ± 20% | 36mA | 85mA | No SVHC (25-Jun-2025) | - | - | - | - | - | |||||
52AC8037 | Each | 1+ 3,520 $ 25+ 2,900 $ 100+ 2,800 $ 250+ 2,590 $ 500+ 2,510 $ Plus de tarifs | Min : 1 / Mult : 1 | - | 1kohm | - | Through Hole | Through Hole | - | - | - | - | - | - | - | DO-35 | -55°C | 150°C | Axial Leaded | Glass Encapsulated, Axial Leaded | ± 2% | - | - | To Be Advised | - | - | 1.91mm | - | - | ||||
Each | 1+ 2,630 $ 25+ 2,160 $ 100+ 2,080 $ 250+ 1,910 $ 500+ 1,850 $ Plus de tarifs | Min : 1 / Mult : 1 | - | 1kohm | - | Through Hole | Through Hole | - | - | - | - | - | - | - | DO-35 | -55°C | 150°C | Axial Leaded | Glass Encapsulated, Axial Leaded | ± 5% | - | - | To Be Advised | - | - | 1.91mm | - | - | |||||
VISHAY | Each | 1+ 1,810 $ 10+ 1,740 $ 25+ 1,640 $ 50+ 1,570 $ 100+ 1,550 $ Plus de tarifs | Min : 1 / Mult : 1 | - | 12ohm | - | Through Hole | - | Through Hole | PTCCL | - | 265V | - | Over Current, Over Temperature & Over Voltage Protection | Over Current, Over Temperature & Over Voltage Protection | - | 0°C | 70°C | - | Disc, Radial Leaded | ± 20% | 250mA | 375mA | To Be Advised | 135°C | 145°C | 10.5mm | - | - | ||||
Each | 1+ 5,170 $ 10+ 4,790 $ 25+ 4,600 $ 50+ 4,160 $ 100+ 3,940 $ Plus de tarifs | Min : 1 / Mult : 1 | - | 100ohm | - | Through Hole | - | Through Hole | - | - | 560VAC | - | Over Current Protection, Short Circuit Protection | Over Current Protection, Short Circuit Protection | - | -40°C | 125°C | - | - | ± 25% | - | - | No SVHC (25-Jun-2025) | - | - | - | AEC-Q200 | AEC-Q200 | |||||
Each | 1+ 3,440 $ 10+ 3,240 $ 25+ 3,100 $ 50+ 2,980 $ 100+ 2,840 $ Plus de tarifs | Min : 1 / Mult : 1 | - | 50ohm | - | Through Hole | Through Hole | Through Hole | - | - | 440V | - | Over Current Protection, Short Circuit Protection | Over Current Protection, Short Circuit Protection | - | -40°C | 125°C | - | Disc, Radial Leaded | ± 25% | 87mA | 173mA | No SVHC (25-Jun-2025) | - | - | 13mm | - | - | |||||
Each | 1+ 4,050 $ 10+ 3,970 $ 25+ 3,880 $ 50+ 3,690 $ 100+ 3,580 $ Plus de tarifs | Min : 1 / Mult : 1 | - | 500ohm | - | Through Hole | - | Through Hole | PTCEL | - | 700VAC | - | Over Current & Overload Protection | Over Current & Overload Protection | - | -40°C | 105°C | - | Disc, Radial Leaded | ± 30% | 50mA | - | To Be Advised | 130°C | 140°C | 16.5mm | AEC-Q200 | AEC-Q200 | |||||
Each | 1+ 3,580 $ 10+ 3,330 $ 25+ 3,240 $ 50+ 2,810 $ 100+ 2,460 $ Plus de tarifs | Min : 1 / Mult : 1 | - | 1kohm | - | Through Hole | - | Through Hole | PTCEL | - | - | - | Inrush Current Limiting and Load-Dump Resistor | Inrush Current Limiting and Load-Dump Resistor | - | -40°C | 105°C | - | Disc, Radial Leaded | ± 30% | 30mA | - | To Be Advised | 130°C | 140°C | 13.5mm | AEC-Q200 | AEC-Q200 | |||||
Each | 1+ 1,140 $ 10+ 1,080 $ 25+ 1,020 $ 50+ 0,998 $ 100+ 0,994 $ Plus de tarifs | Min : 1 / Mult : 1 | - | 260ohm | - | Through Hole | - | - | PTCCL Series | - | 265V | - | - | Overload & Over Temperature Protection | - | 0°C | 70°C | - | Disc, Radial Leaded | ± 20% | 39mA | 59mA | Lead | 135°C | 145°C | 5mm | - | - | |||||
VISHAY | Each | 1+ 1,230 $ 10+ 1,170 $ 25+ 1,100 $ 50+ 1,060 $ 100+ 1,020 $ Plus de tarifs | Min : 1 / Mult : 1 | - | 1.2kohm | - | Through Hole | - | Through Hole | PTCCL | - | 265V | - | Overload & Over Temperature Protection | Overload & Over Temperature Protection | - | 0°C | 70°C | - | PTC | ± 20% | 19mA | 29mA | Lead (17-Jan-2023) | 135°C | 145°C | 5mm | - | - | ||||
Each (Supplied on Cut Tape) Bandes découpées | 1+ 1,030 $ 10+ 0,955 $ 25+ 0,884 $ 50+ 0,812 $ 100+ 0,758 $ Plus de tarifs | Min : 1 / Mult : 1 | - | 55ohm | - | Through Hole | - | Through Hole | B599 | - | 80V | - | Over Current Protection, Short Circuit Protection | 0 | - | -40°C | 85°C | - | Disc, Radial Leaded | ± 25% | 30mA | 60mA | No SVHC (25-Jun-2025) | - | - | 4mm | - | - | |||||
Each (Supplied on Cut Tape) Bandes découpées | 1+ 4,940 $ 10+ 4,700 $ 25+ 4,490 $ 50+ 4,260 $ 100+ 4,040 $ Plus de tarifs | Min : 1 / Mult : 1 | - | 4kohm | - | Through Hole | Free Hanging | Through Hole | B59100 Series | - | 30VDC | - | Limit Temperature Monitoring & Thermal Protection | 0 | - | 0°C | 40°C | - | Bead | - | - | - | No SVHC (25-Jun-2025) | - | - | - | - | - | |||||
EPCOS | Each | 1+ 2,390 $ 10+ 2,190 $ 25+ 1,950 $ 50+ 1,770 $ 100+ 1,700 $ Plus de tarifs | Min : 1 / Mult : 1 | - | 25ohm | - | Through Hole | - | Through Hole | C860 | - | 265V | - | Over Current Protection, Short Circuit Protection | 0 | - | -40°C | 125°C | - | Disc, Radial Leaded | ± 20% | 140mA | 230mA | Lead (25-Jun-2025) | - | - | 9mm | - | - | ||||
EPCOS | Each | 1+ 3,480 $ 10+ 3,340 $ 25+ 3,190 $ 50+ 3,080 $ 100+ 2,950 $ Plus de tarifs | Min : 1 / Mult : 1 | - | 500ohm | - | Through Hole | - | Through Hole | - | - | 550V | - | Over Current Protection, Short Circuit Protection | Over Current Protection, Short Circuit Protection | - | -40°C | 125°C | - | Disc, Radial Leaded | ± 25% | 28mA | 55mA | No SVHC (25-Jun-2025) | - | - | 13mm | - | - | ||||
MURATA | Each (Supplied on Cut Tape) Bandes découpées | 10+ 0,301 $ 25+ 0,267 $ 50+ 0,262 $ 100+ 0,255 $ 250+ 0,244 $ Plus de tarifs | Min : 10 / Mult : 10 | - | 470ohm | - | SMD | - | SMD | Posistor PRG | - | 24V | - | Over Current Protection | Over Current Protection | - | -10°C | 60°C | - | Chip | ± 20% | 10mA | 55mA | No SVHC (25-Jun-2025) | - | - | - | - | - | ||||
EPCOS | Each | 1+ 2,840 $ 10+ 2,650 $ 25+ 2,460 $ 50+ 2,270 $ 100+ 2,120 $ Plus de tarifs | Min : 1 / Mult : 1 | - | 500ohm | - | Through Hole | - | Through Hole | - | - | 550V | - | Over Current Protection, Short Circuit Protection | Over Current Protection, Short Circuit Protection | - | -40°C | 125°C | - | Disc, Radial Leaded | ± 25% | 24mA | 48mA | No SVHC (25-Jun-2025) | - | - | 9mm | - | - | ||||
Each (Supplied on Cut Tape) Bandes découpées | 1+ 1,310 $ 10+ 1,200 $ 25+ 1,160 $ 50+ 1,070 $ 100+ 1,040 $ Plus de tarifs | Min : 1 / Mult : 1 | - | 150ohm | - | Through Hole | - | Through Hole | - | - | 265V | - | Over Current Protection, Short Circuit Protection | Over Current Protection, Short Circuit Protection | - | -40°C | 125°C | - | Disc, Radial Leaded | ± 25% | 30mA | 60mA | Lead (25-Jun-2025) | - | - | 4mm | - | - | |||||
Each | 1+ 2,450 $ 10+ 2,340 $ 25+ 2,200 $ 50+ 2,140 $ 100+ 2,010 $ Plus de tarifs | Min : 1 / Mult : 1 | - | 400ohm | - | Through Hole | - | Through Hole | PTCCL | - | 600V | - | Overload & Over Temperature Protection | Overload & Over Temperature Protection | - | -20°C | 85°C | - | Disc, Radial Leaded | ± 30% | 10mA | 50mA | To Be Advised | 90°C | 115°C | 10mm | - | - | |||||
Each | 1+ 1,480 $ 10+ 1,390 $ 25+ 1,320 $ 50+ 1,260 $ 100+ 1,190 $ Plus de tarifs | Min : 1 / Mult : 1 | - | 5ohm | - | Through Hole | - | Through Hole | PTCCL | - | 30VDC | - | Overload & Over Temperature Protection | Overload & Over Temperature Protection | - | -40°C | 85°C | - | PTC | ± 20% | 320mA | 480mA | Lead (17-Jan-2023) | 135°C | 145°C | 7mm | - | - | |||||
EPCOS | Each | 1+ 2,330 $ 10+ 1,780 $ 25+ 1,450 $ 50+ 1,380 $ 100+ 1,350 $ Plus de tarifs | Min : 1 / Mult : 1 | - | 70ohm | - | Through Hole | - | Through Hole | B59880 | - | 265V | - | Over Current Protection, Short Circuit Protection | Over Current Protection, Short Circuit Protection | - | -40°C | 125°C | - | PTC | ± 25% | 55mA | 110mA | No SVHC (25-Jun-2025) | - | - | 6.5mm | - | - | ||||
Each (Supplied on Cut Tape) Bandes découpées | 10+ 0,408 $ 25+ 0,372 $ 50+ 0,365 $ 100+ 0,356 $ 250+ 0,344 $ Plus de tarifs | Min : 10 / Mult : 10 | - | 47ohm | - | SMD | - | SMD | POSISTOR PRG18 | - | 24V | - | Over Current Protection | Over Current Protection | - | -10°C | 60°C | - | PTC | ± 20% | 29mA | 75mA | No SVHC (25-Jun-2025) | - | - | - | - | - | |||||
EPCOS | Each | 1+ 2,090 $ 10+ 1,950 $ 25+ 1,810 $ 50+ 1,670 $ 100+ 1,520 $ Plus de tarifs | Min : 1 / Mult : 1 | - | 10ohm | - | Through Hole | - | Through Hole | B59850 | - | 265V | - | Over Current Protection, Short Circuit Protection | Over Current Protection, Short Circuit Protection | - | -40°C | 125°C | - | PTC | ± 25% | 200mA | 400mA | No SVHC (25-Jun-2025) | - | - | 13.5mm | - | - | ||||
Each | 1+ 4,940 $ 10+ 4,760 $ 25+ 4,540 $ 50+ 4,400 $ 100+ 4,260 $ Plus de tarifs | Min : 1 / Mult : 1 | - | 100ohm | - | Through Hole | - | Through Hole | B59100 | - | 30VDC | - | Limit Temperature Monitoring & Thermal Protection | 0 | - | 0°C | 40°C | - | PTC | - | - | - | No SVHC (25-Jun-2025) | - | - | - | - | - | |||||
VISHAY | Each | 1+ 1,230 $ 10+ 1,170 $ 25+ 1,100 $ 50+ 1,060 $ 100+ 1,020 $ Plus de tarifs | Min : 1 / Mult : 1 | - | 3kohm | - | Through Hole | - | Through Hole | PTCCL | - | 265V | - | Overload & Over Temperature Protection | Overload & Over Temperature Protection | - | 0°C | 70°C | - | PTC | ± 20% | 11mA | 17mA | Lead (17-Jan-2023) | 135°C | 145°C | 5mm | - | - | ||||