PTC Thermistors:
335 Products FoundFind a huge range of PTC Thermistors at Newark Electronics Canada. We stock a large selection of PTC Thermistors, including new and most popular products from the world's top manufacturers including: Epcos, Vishay, Murata, Amphenol Advanced Sensors & Citec - Te Connectivity
View
Buyer
Engineer
Manufacturer
Length
Resistance (25°C)
External Diameter
Thermistor Mounting
PTC Thermistor Mounting
Product Range
Probe Body Material
Operating Voltage Max
Approvals
Applications
Thermistor Case Style
Operating Temperature Min
Operating Temperature Max
Thermistor Terminals
Thermistor Type
Resistance Tolerance (25°C)
Holding Current Max
Trip Current
SVHC
Switching Temperature Min
Switching Temperature Max
PTC Thermistor Diameter
Qualification
Automotive Qualification Standard
Packaging
No Filter(s) Applied
0 Filter(s) Selected
| Compare | Price for | Quantity | |||||||||||||||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ $6.950 10+ $6.130 25+ $5.870 50+ $5.660 100+ $5.380 More Pricing... | Min: 1 / Mult: 1 | - | 100ohm | - | Through Hole | - | Through Hole | B59100 | - | 30VDC | - | Limit Temperature Monitoring & Thermal Protection | 0 | - | 90°C | 160°C | - | Bead | - | - | - | Lead (27-Jun-2024) | - | - | - | - | - | |||||
Each | 1+ $3.260 10+ $3.130 25+ $2.980 50+ $2.870 100+ $2.780 More Pricing... | Min: 1 / Mult: 1 | - | 120ohm | - | Through Hole | - | Through Hole | B59412 | - | 480VAC | - | Over Current Protection | 0 | - | -40°C | 125°C | - | Disc, Radial Leaded | ± 25% | 75mA | 150mA | No SVHC (21-Jan-2025) | - | - | 15mm | AEC-Q200 | AEC-Q200 | |||||
Each | 1+ $1.320 10+ $1.260 25+ $1.190 50+ $1.140 100+ $1.090 More Pricing... | Min: 1 / Mult: 1 | - | 50ohm | - | Through Hole | - | Through Hole | PTCTL | - | 600V | - | Overload & Over Temperature Protection | Overload & Over Temperature Protection | - | 0°C | 70°C | - | Disc, Radial Leaded | ± 20% | 50mA | 140mA | To Be Advised | - | - | 8.5mm | - | - | |||||
Each | 1+ $1.410 10+ $1.330 25+ $1.260 50+ $1.210 100+ $1.160 More Pricing... | Min: 1 / Mult: 1 | - | 10kohm | - | SMD | - | SMD | TFPT | - | 50V | - | Automotive | Automotive | - | -55°C | 150°C | - | Chip | ± 5% | - | - | To Be Advised | - | - | - | AEC-Q200 | AEC-Q200 | |||||
Each (Supplied on Cut Tape) Cut Tape | 10+ $0.423 25+ $0.377 50+ $0.366 100+ $0.355 250+ $0.341 More Pricing... | Min: 10 / Mult: 10 | - | 100ohm | - | SMD | - | SMD | POSISTOR PRG18 | - | 24V | - | Over Current Protection | Over Current Protection | - | -10°C | 60°C | - | PTC | ± 20% | 21mA | 55mA | No SVHC (25-Jun-2025) | - | - | - | - | - | |||||
Each | 1+ $3.340 10+ $3.120 25+ $2.900 50+ $2.660 100+ $2.490 More Pricing... | Min: 1 / Mult: 1 | - | 1.65ohm | - | Through Hole | - | Through Hole | B59930 | - | 80V | - | Over Current Protection, Short Circuit Protection | Over Current Protection, Short Circuit Protection | - | -40°C | 125°C | - | PTC | ± 25% | 700mA | 1.4A | No SVHC (21-Jan-2025) | - | - | 22mm | - | - | |||||
Each (Supplied on Cut Tape) Cut Tape | 1+ $1.360 10+ $1.270 25+ $1.230 50+ $1.200 100+ $1.150 More Pricing... | Min: 1 / Mult: 1 | - | 10kohm | - | SMD | - | - | TFPT Series | - | 50V | - | - | - | - | -55°C | 150°C | - | PTC | - | - | - | No SVHC (16-Jan-2020) | - | - | - | AEC-Q200 | - | |||||
EPCOS | Each | 1+ $1.820 10+ $1.710 25+ $1.590 50+ $1.480 100+ $1.410 More Pricing... | Min: 1 / Mult: 1 | - | 25ohm | - | Through Hole | - | Through Hole | C870 | - | 265V | - | Over Current Protection, Short Circuit Protection | 0 | - | -40°C | 125°C | - | Disc, Radial Leaded | ± 25% | 60mA | 130mA | Lead (27-Jun-2024) | - | - | 9mm | - | - | ||||
Each | 1+ $5.270 10+ $4.620 25+ $4.410 50+ $4.260 100+ $4.130 More Pricing... | Min: 1 / Mult: 1 | - | 100ohm | - | Through Hole | - | Through Hole | B59100 | - | 30VDC | - | Limit Temperature Monitoring & Thermal Protection | Limit Temperature Monitoring & Thermal Protection | - | 90°C | 160°C | - | Bead | - | - | - | Lead (27-Jun-2024) | - | - | - | - | - | |||||
Each (Supplied on Cut Tape) Cut Tape | 1+ $1.350 10+ $1.280 25+ $1.210 50+ $1.160 100+ $1.110 More Pricing... | Min: 1 / Mult: 1 | - | 120ohm | - | Through Hole | - | Through Hole | PTCCL-265V | - | 265V | - | Overload & Over Temperature Protection | Overload & Over Temperature Protection | - | 0°C | 70°C | - | Disc, Radial Leaded | ± 20% | 63mA | 95mA | To Be Advised | 135°C | 145°C | 5mm | - | - | |||||
10+ $1.160 25+ $1.090 50+ $1.050 100+ $1.000 250+ $0.960 More Pricing... | Min: 10 / Mult: 10 Min: 100 / Mult: 10 | - | 10kohm | - | SMD | - | SMD | TFPT | - | 50V | - | Temperature Compensation and Sensing | Temperature Compensation and Sensing | - | -55°C | 150°C | - | Chip | ± 1% | - | - | To Be Advised | - | - | - | AEC-Q200 | AEC-Q200 | ||||||
Each (Supplied on Cut Tape) Cut Tape | 1+ $1.220 10+ $1.120 25+ $1.100 50+ $0.998 100+ $0.966 More Pricing... | Min: 1 / Mult: 1 | - | 4.6ohm | - | Through Hole | - | Through Hole | - | - | 30VDC | - | Over Current Protection, Short Circuit Protection | Over Current Protection, Short Circuit Protection | - | -40°C | 125°C | - | Disc, Radial Leaded | ± 25% | 250mA | 500mA | Lead (27-Jun-2024) | - | - | 6.5mm | - | - | |||||
Each (Supplied on Cut Tape) Cut Tape | 10+ $1.030 25+ $0.968 50+ $0.911 100+ $0.858 | Min: 10 / Mult: 10 | - | 220ohm | - | SMD | - | SMD | B59622 | - | 60V | - | Over Current Protection, Short Circuit Protection | Over Current Protection, Short Circuit Protection | - | -40°C | 125°C | - | Chip | ± 25% | 20mA | 40mA | No SVHC (21-Jan-2025) | - | - | - | - | - | |||||
EPCOS | Each | 1+ $3.980 10+ $3.720 25+ $3.670 50+ $3.170 100+ $2.960 More Pricing... | Min: 1 / Mult: 1 | - | 150ohm | - | Through Hole | - | Through Hole | - | - | 440V | - | Over Current Protection, Short Circuit Protection | Over Current Protection, Short Circuit Protection | - | -40°C | 125°C | - | Disc, Radial Leaded | ± 25% | 50mA | 100mA | No SVHC (21-Jan-2025) | - | - | 13mm | - | - | ||||
Each | 1+ $1.060 10+ $1.010 25+ $0.950 50+ $0.909 100+ $0.873 More Pricing... | Min: 5 / Mult: 5 | - | 120ohm | - | Through Hole | - | Through Hole | PTCSL03 | - | 30VDC | - | Over Temperature Protection | Over Temperature Protection | - | -40°C | 165°C | - | Disc, Radial Leaded | - | - | - | To Be Advised | - | - | 3.3mm | AEC-Q200 | - | |||||
Each | 1+ $4.720 10+ $4.540 25+ $4.330 50+ $4.190 100+ $4.170 More Pricing... | Min: 1 / Mult: 1 | - | 100ohm | - | Through Hole | - | Through Hole | B59100 | - | 30VDC | - | Limit Temperature Monitoring & Thermal Protection | Limit Temperature Monitoring & Thermal Protection | - | 0°C | 40°C | - | PTC | - | - | - | No SVHC (21-Jan-2025) | - | - | - | - | - | |||||
Each | 1+ $1.490 10+ $1.420 25+ $1.340 50+ $1.290 100+ $1.240 More Pricing... | Min: 1 / Mult: 1 | - | 220ohm | - | Through Hole | - | Through Hole | TFPTL | - | 40V | - | Temperature Measurement, Sensing, Compensation & Control | 0 | - | -55°C | 70°C | - | PTC | ± 1% | - | - | No SVHC (16-Jan-2020) | - | - | - | - | - | |||||
Each | 1+ $0.887 10+ $0.887 25+ $0.884 50+ $0.817 100+ $0.810 More Pricing... | Min: 1 / Mult: 1 | - | 27ohm | - | SMD | - | SMD | B59606 | - | 30VDC | - | Over Current Protection, Short Circuit Protection | Over Current Protection, Short Circuit Protection | - | -40°C | 125°C | - | PTC | ± 25% | 90mA | 180mA | No SVHC (27-Jun-2024) | - | - | - | AEC-Q200 | - | |||||
Each | 1+ $2.300 10+ $2.170 25+ $2.060 50+ $1.990 100+ $1.920 More Pricing... | Min: 1 / Mult: 1 | - | 1.1kohm | - | Through Hole | - | Through Hole | B59774 | - | 550V | - | Over Current Protection, Short Circuit Protection | Over Current Protection, Short Circuit Protection | - | -40°C | 125°C | - | PTC | ± 25% | 16mA | 32mA | No SVHC (21-Jan-2025) | - | - | 8.5mm | - | - | |||||
Each | 1+ $2.950 10+ $2.830 25+ $2.670 50+ $2.580 100+ $2.440 More Pricing... | Min: 1 / Mult: 1 | - | 25ohm | - | Through Hole | - | Through Hole | B59750 | - | 440V | - | Current Limiting Protection | Current Limiting Protection | - | -40°C | 125°C | - | PTC | ± 25% | - | - | No SVHC (21-Jan-2025) | - | - | 12.5mm | - | - | |||||
Each | 1+ $2.960 10+ $2.270 25+ $1.850 50+ $1.760 100+ $1.710 More Pricing... | Min: 1 / Mult: 1 | - | 250ohm | - | Through Hole | - | Through Hole | B59008 | - | 30VDC | - | Limit Temperature Monitoring | Limit Temperature Monitoring | - | 90°C | 160°C | - | Disc, Radial Leaded | - | - | - | Lead (27-Jun-2024) | - | - | 3mm | - | - | |||||
VISHAY | Each | 1+ $1.240 10+ $1.180 25+ $1.110 50+ $1.060 100+ $1.020 More Pricing... | Min: 1 / Mult: 1 | - | 56ohm | - | Through Hole | - | Through Hole | PTCCL | - | 265V | - | Over Current, Over Temperature & Over Voltage Protection | Over Current, Over Temperature & Over Voltage Protection | - | 0°C | 70°C | - | Disc, Radial Leaded | ± 20% | 95mA | 143mA | To Be Advised | 135°C | 145°C | 5mm | - | - | ||||
Each | 1+ $4.650 10+ $4.400 25+ $4.020 50+ $3.830 100+ $3.730 More Pricing... | Min: 1 / Mult: 1 | - | 60ohm | - | Through Hole | - | Through Hole | PTCEL | - | 440V | - | Over Current & Overload Protection | Over Current & Overload Protection | - | -40°C | 105°C | - | Disc, Radial Leaded | ± 30% | 140mA | - | To Be Advised | 130°C | 140°C | 16.5mm | AEC-Q200 | AEC-Q200 | |||||
Each | 1+ $2.870 10+ $2.740 25+ $2.600 50+ $2.530 100+ $2.200 More Pricing... | Min: 1 / Mult: 1 | - | 120ohm | - | Through Hole | - | Through Hole | PTCEL | - | 440V | - | Over Current & Overload Protection | Over Current & Overload Protection | - | -40°C | 105°C | - | Disc, Radial Leaded | ± 30% | 85mA | - | To Be Advised | 130°C | 140°C | 13.5mm | AEC-Q200 | AEC-Q200 | |||||
EPCOS | Each | 1+ $3.800 10+ $3.550 25+ $3.530 50+ $3.030 100+ $2.830 More Pricing... | Min: 1 / Mult: 1 | - | 120ohm | - | Through Hole | - | Through Hole | - | - | 440V | - | Over Current Protection, Short Circuit Protection | Over Current Protection, Short Circuit Protection | - | -40°C | 125°C | - | Disc, Radial Leaded | ± 25% | 56mA | 112mA | No SVHC (21-Jan-2025) | - | - | 13mm | - | - | ||||