Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerVISHAY
Manufacturer Part NoPTCEL17R600MBECopy
Manufacturer Standard Lead Time16 weeks
Newark Part No.26AH0004
Product RangePTCEL Series
Your Part Number
2,199 In Stock
2,350 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $4.360 |
| 10+ | $4.170 |
| 25+ | $3.950 |
| 50+ | $3.780 |
| 100+ | $3.660 |
| 250+ | $3.510 |
| 500+ | $3.340 |
| 1000+ | $3.310 |
Price for:Each
Minimum: 1
Multiple: 1
$4.36
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoPTCEL17R600MBECopy
Manufacturer Standard Lead Time16 weeks
Newark Part No.26AH0004
Product RangePTCEL Series
Technical Datasheet
Resistance (25°C)60ohm
Thermistor MountingThrough Hole
Thermistor MountingThrough Hole
Product RangePTCEL Series
Operating Voltage Max440VAC
ApplicationsOver Current & Overload Protection
Operating Temperature Min-40°C
ApplicationsOver Current & Overload Protection
Operating Temperature Max105°C
Thermistor TypeDisc, Radial Leaded
Resistance Tolerance (25°C)± 30%
Holding Current Max140mA
SVHCTo Be Advised
Trip Current-
Switching Temperature Min130°C
Switching Temperature Max140°C
PTC Thermistor Diameter16.5mm
Automotive Qualification StandardAEC-Q200
QualificationAEC-Q200
Technical Specifications
Resistance (25°C)
60ohm
Thermistor Mounting
Through Hole
Operating Voltage Max
440VAC
Operating Temperature Min
-40°C
Operating Temperature Max
105°C
Resistance Tolerance (25°C)
± 30%
SVHC
To Be Advised
Switching Temperature Min
130°C
PTC Thermistor Diameter
16.5mm
Qualification
AEC-Q200
Thermistor Mounting
Through Hole
Product Range
PTCEL Series
Applications
Over Current & Overload Protection
Applications
Over Current & Overload Protection
Thermistor Type
Disc, Radial Leaded
Holding Current Max
140mA
Trip Current
-
Switching Temperature Max
140°C
Automotive Qualification Standard
AEC-Q200
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
