60ohm PTC Thermistors:
2 Products FoundView
Buyer
Engineer
Manufacturer
Resistance (25°C)
Thermistor Mounting
Product Range
Operating Voltage Max
Applications
Operating Temperature Min
Operating Temperature Max
Thermistor Type
Resistance Tolerance (25°C)
Holding Current Max
SVHC
Switching Temperature Min
Switching Temperature Max
PTC Thermistor Diameter
Qualification
Automotive Qualification Standard
Packaging
Filter(s) Applied
1 Filter(s) Selected
Compare | Price for | Quantity | |||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ $4.600 10+ $4.350 25+ $4.010 50+ $3.780 100+ $3.670 More Pricing... | Min: 1 / Mult: 1 | 60ohm | Through Hole | Through Hole | PTCEL | 440VAC | Over Current & Overload Protection | Over Current & Overload Protection | -40°C | 105°C | Disc, Radial Leaded | ± 30% | 140mA | To Be Advised | 130°C | 140°C | 16.5mm | AEC-Q200 | AEC-Q200 | |||||
Each | 1+ $1.720 10+ $1.720 25+ $1.720 50+ $1.720 100+ $1.720 More Pricing... | Min: 1 / Mult: 1 | 60ohm | Through Hole | - | PTCEL | 350VAC | - | Over Current & Overload Protection | -40°C | 105°C | Disc, Radial Leaded | ± 30% | 120mA | Lead | 130°C | 140°C | 13.5mm | AEC-Q200 | AEC-Q200 |