0
0 Items$0.00

All Filters

(1 Applied)

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price for
Price
Quantity
Resistance (25°C)
Thermistor Mounting
Thermistor Mounting
Product Range
Operating Voltage Max
Applications
Applications
Operating Temperature Min
Operating Temperature Max
Thermistor Type
Resistance Tolerance (25°C)
Holding Current Max
Trip Current
SVHC
Switching Temperature Min
Switching Temperature Max
PTC Thermistor Diameter
Qualification
Automotive Qualification Standard
82AC5783

RoHS

Date/Lot Code

Each
1+$3.670
10+$3.170
25+$2.750
50+$2.470
100+$2.380
More Pricing...
60ohm
Through Hole
-
PTCEL Series
350VAC
-
Over Current & Overload Protection
-40°C
105°C
Disc, Radial Leaded
± 30%
120mA
-
Lead (17-Jan-2023)
130°C
140°C
13.5mm
AEC-Q200
AEC-Q200
26AH0003

RoHS

Each
1+$5.810
10+$4.810
25+$4.660
50+$4.490
100+$4.270
More Pricing...
500ohm
Through Hole
Through Hole
PTCEL Series
700VAC
Over Current & Overload Protection
Over Current & Overload Protection
-40°C
105°C
Disc, Radial Leaded
± 30%
50mA
-
To Be Advised
130°C
140°C
16.5mm
AEC-Q200
AEC-Q200
62AJ8961

RoHS

Each
1+$4.030
10+$3.420
25+$2.850
50+$2.640
100+$2.530
More Pricing...
1kohm
Through Hole
Through Hole
PTCEL Series
-
Inrush Current Limiting and Load-Dump Resistor
Inrush Current Limiting and Load-Dump Resistor
-40°C
105°C
Disc, Radial Leaded
± 30%
30mA
-
To Be Advised
130°C
140°C
13.5mm
AEC-Q200
AEC-Q200
26AH0001

RoHS

Each
1+$3.260
10+$2.710
25+$2.520
50+$2.350
100+$2.100
More Pricing...
60ohm
Through Hole
Through Hole
PTCEL Series
350VAC
Over Current & Overload Protection
Over Current & Overload Protection
-40°C
105°C
Disc, Radial Leaded
± 30%
120mA
-
To Be Advised
130°C
140°C
13.5mm
AEC-Q200
AEC-Q200
26AH0004

RoHS

Each
1+$5.230
10+$4.450
25+$4.000
50+$3.750
100+$3.590
More Pricing...
60ohm
Through Hole
Through Hole
PTCEL Series
440VAC
Over Current & Overload Protection
Over Current & Overload Protection
-40°C
105°C
Disc, Radial Leaded
± 30%
140mA
-
To Be Advised
130°C
140°C
16.5mm
AEC-Q200
AEC-Q200
25AH9997

RoHS

Each
1+$3.780
10+$3.390
25+$2.820
50+$2.640
100+$2.390
More Pricing...
120ohm
Through Hole
Through Hole
PTCEL Series
440VAC
Over Current & Overload Protection
Over Current & Overload Protection
-40°C
105°C
Disc, Radial Leaded
± 30%
85mA
-
To Be Advised
130°C
140°C
13.5mm
AEC-Q200
AEC-Q200
97AK7536

RoHS

Each
1+$2.890
10+$2.880
25+$2.850
50+$2.840
100+$2.700
More Pricing...
1kohm
-
Through Hole
PTCEL Series
1.2kV
Inrush Current Limiter and Discharge Resistor
-
-40°C
105°C
Disc, Radial Leaded
± 30%
42mA
-
To Be Advised
130°C
140°C
13.5mm
AEC-Q200
AEC-Q200
97AK7539

RoHS

Date/Lot Code

Each
1+$5.460
10+$4.780
25+$4.520
50+$4.060
100+$3.880
More Pricing...
500ohm
-
Through Hole
PTCEL Series
700VAC
Inrush Current Limiting and Load-Dump Resistor
-
-40°C
105°C
Disc, Radial Leaded
± 30%
50mA
-
To Be Advised
130°C
140°C
16.5mm
AEC-Q200
AEC-Q200
97AK7538

RoHS

Each
1+$5.460
10+$4.780
25+$4.520
50+$4.060
100+$3.880
More Pricing...
500ohm
-
Through Hole
PTCEL Series
700VAC
Inrush Current Limiting and Load-Dump Resistor
-
-40°C
105°C
Disc, Radial Leaded
± 30%
50mA
-
To Be Advised
130°C
140°C
16.5mm
AEC-Q200
AEC-Q200
23AC9041

RoHS

Each
500+$0.938
1000+$0.895
1500+$0.851
2500+$0.808
5000+$0.791
More Pricing...
55ohm
Through Hole
-
PTCCL Series
60V
-
-
-40°C
85°C
Disc, Radial Leaded
± 20%
93mA
140mA
Lead (17-Jan-2023)
135°C
140°C
5mm
-
-
07J9670

RoHS

Each
1000+$1.390
2000+$1.360
3.8ohm
Through Hole
-
PTCCL Series
145V
-
Overload & Over Temperature Protection
0°C
70°C
PTC
± 20%
450mA
675mA
Lead (17-Jan-2023)
135°C
140°C
12.5mm
-
-
46M2680

RoHS

Each
300+$5.000
600+$4.670
1.3ohm
Through Hole
-
PTCCL Series
145V
-
Overload & Over Temperature Protection
0°C
70°C
PTC
± 20%
1A
1.5A
Lead (17-Jan-2023)
135°C
140°C
20.5mm
-
-
46M2677

RoHS

Each
1500+$0.858
3000+$0.828
25ohm
Through Hole
-
PTCCL Series
60V
-
Overload & Over Temperature Protection
-40°C
85°C
PTC
± 20%
130mA
195mA
Lead (17-Jan-2023)
135°C
140°C
5mm
-
-
97AK7537

RoHS

Each
1+$5.460
10+$4.780
25+$4.520
50+$4.060
100+$3.880
More Pricing...
1kohm
-
Through Hole
PTCEL Series
800Vrms
Inrush Current Limiting and Load-Dump Resistor
-
-40°C
105°C
Disc, Radial Leaded
± 30%
35mA
-
To Be Advised
130°C
140°C
16.5mm
AEC-Q200
AEC-Q200
1-14 of 14 items
of 1 page(s)

Popular Suppliers

HONEYWELL
TELEMECANIQUE SENSORS
OMRON
PANASONIC
LABFACILITY
OMEGA
TE CONNECTIVITY
LEM