PTC Thermistors:
69 Products FoundView
Buyer
Engineer
Manufacturer
Resistance (25°C)
Thermistor Mounting
PTC Thermistor Mounting
Product Range
Operating Voltage Max
Applications
Operating Temperature Min
Operating Temperature Max
Thermistor Type
Resistance Tolerance (25°C)
Holding Current Max
Trip Current
SVHC
Switching Temperature Min
Switching Temperature Max
PTC Thermistor Diameter
Qualification
Automotive Qualification Standard
Packaging
Filter(s) Applied
1 Filter(s) Selected
Compare | Price for | Quantity | |||||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ $5.870 10+ $5.110 25+ $4.630 50+ $4.450 100+ $4.290 More Pricing... | Min: 1 / Mult: 1 | 100ohm | Through Hole | - | Through Hole | - | 560VAC | Over Current Protection, Short Circuit Protection | Over Current Protection, Short Circuit Protection | -40°C | 125°C | - | ± 25% | - | - | No SVHC (21-Jan-2025) | - | - | - | AEC-Q200 | AEC-Q200 | |||||
Each | 1+ $4.620 10+ $4.190 25+ $3.980 50+ $3.720 100+ $3.630 More Pricing... | Min: 1 / Mult: 1 | 500ohm | Through Hole | - | Through Hole | PTCEL | 700VAC | Over Current & Overload Protection | Over Current & Overload Protection | -40°C | 105°C | Disc, Radial Leaded | ± 30% | 50mA | - | To Be Advised | 130°C | 140°C | 16.5mm | AEC-Q200 | AEC-Q200 | |||||
Each | 1+ $3.760 10+ $3.510 25+ $3.060 50+ $2.960 100+ $2.670 More Pricing... | Min: 1 / Mult: 1 | 1kohm | Through Hole | - | Through Hole | PTCEL | - | Inrush Current Limiting and Load-Dump Resistor | Inrush Current Limiting and Load-Dump Resistor | -40°C | 105°C | Disc, Radial Leaded | ± 30% | 30mA | - | To Be Advised | 130°C | 140°C | 13.5mm | AEC-Q200 | AEC-Q200 | |||||
VISHAY | Each | 1+ $0.496 10+ $0.496 25+ $0.496 50+ $0.496 100+ $0.496 More Pricing... | Min: 1 / Mult: 1 | 1kohm | SMD | - | - | TFPT Series | 30V | - | Temperature Compensation & Sensing | -55°C | 150°C | Chip | ± 1% | - | - | To Be Advised | - | - | - | AEC-Q200 | AEC-Q200 | ||||
Each | 1+ $3.660 10+ $3.530 25+ $3.380 50+ $3.270 100+ $3.190 More Pricing... | Min: 1 / Mult: 1 | 120ohm | Through Hole | - | Through Hole | B59412 | 480VAC | Over Current Protection | 0 | -40°C | 125°C | Disc, Radial Leaded | ± 25% | 75mA | 150mA | No SVHC (21-Jan-2025) | - | - | 15mm | AEC-Q200 | AEC-Q200 | |||||
Each | 1+ $1.340 10+ $1.270 25+ $1.190 50+ $1.140 100+ $1.090 More Pricing... | Min: 1 / Mult: 1 | 10kohm | SMD | - | SMD | TFPT | 50V | Automotive | Automotive | -55°C | 150°C | Chip | ± 5% | - | - | To Be Advised | - | - | - | AEC-Q200 | AEC-Q200 | |||||
10+ $1.110 25+ $0.893 50+ $0.868 100+ $0.848 250+ $0.847 More Pricing... | Min: 10 / Mult: 10 Min: 100 / Mult: 10 | 10kohm | SMD | - | SMD | TFPT | 50V | Temperature Compensation and Sensing | Temperature Compensation and Sensing | -55°C | 150°C | Chip | ± 1% | - | - | To Be Advised | - | - | - | AEC-Q200 | AEC-Q200 | ||||||
Each | 1+ $4.970 10+ $4.720 25+ $4.370 50+ $4.090 100+ $3.980 More Pricing... | Min: 1 / Mult: 1 | 60ohm | Through Hole | - | Through Hole | PTCEL | 440VAC | Over Current & Overload Protection | Over Current & Overload Protection | -40°C | 105°C | Disc, Radial Leaded | ± 30% | 140mA | - | To Be Advised | 130°C | 140°C | 16.5mm | AEC-Q200 | AEC-Q200 | |||||
Each | 1+ $3.120 10+ $2.990 25+ $2.850 50+ $2.760 100+ $2.660 More Pricing... | Min: 1 / Mult: 1 | 120ohm | Through Hole | - | Through Hole | PTCEL | 440VAC | Over Current & Overload Protection | Over Current & Overload Protection | -40°C | 105°C | Disc, Radial Leaded | ± 30% | 85mA | - | To Be Advised | 130°C | 140°C | 13.5mm | AEC-Q200 | AEC-Q200 | |||||
Each | 1+ $4.090 10+ $3.720 25+ $3.580 50+ $3.450 100+ $3.300 More Pricing... | Min: 1 / Mult: 1 | 56ohm | Through Hole | - | Through Hole | - | 440VAC | Over Current Protection, Short Circuit Protection | Over Current Protection, Short Circuit Protection | -40°C | 125°C | Disc, Radial Leaded | ± 25% | 100mA | 200mA | No SVHC (21-Jan-2025) | - | - | 15mm | AEC-Q200 | AEC-Q200 | |||||
Each (Supplied on Cut Tape) Cut Tape | 1+ $3.780 10+ $3.520 25+ $3.280 50+ $3.030 100+ $2.830 More Pricing... | Min: 1 / Mult: 1 | 7.5kohm | Through Hole | - | Through Hole | B597xxC0 | 1kV | Over Current Protection, Short Circuit Protection | Over Current Protection, Short Circuit Protection | -40°C | 125°C | Disc, Radial Leaded | ± 33% | 8mA | 17mA | No SVHC (21-Jan-2025) | - | - | 13mm | - | AEC-Q200 | |||||
Each (Supplied on Cut Tape) Cut Tape | 10+ $0.313 25+ $0.277 50+ $0.270 100+ $0.263 250+ $0.251 More Pricing... | Min: 10 / Mult: 10 | 470ohm | 0 | - | SMD | POSISTOR PRF | 32V | Overheat Sensing | 0 | -40°C | 150°C | Chip | ± 50% | - | - | No SVHC (21-Jan-2025) | - | - | - | AEC-Q200 | AEC-Q200 | |||||
Each (Supplied on Cut Tape) Cut Tape | 1+ $2.800 10+ $2.170 25+ $2.010 50+ $1.820 100+ $1.700 More Pricing... | Min: 1 / Mult: 1 | 55ohm | SMD | - | SMD | B59115 | 80V | Over Current Protection, Short Circuit Protection | Over Current Protection, Short Circuit Protection | -40°C | 125°C | Chip | ± 25% | 70mA | 145mA | Lead (27-Jun-2024) | - | - | - | AEC-Q200 | AEC-Q200 | |||||
Each (Supplied on Cut Tape) Cut Tape | 1+ $1.340 10+ $1.220 25+ $1.180 50+ $1.010 100+ $0.936 More Pricing... | Min: 5 / Mult: 5 | 125ohm | SMD | - | SMD | B59707 | 80V | Over Current Protection, Short Circuit Protection | Over Current Protection, Short Circuit Protection | -40°C | 125°C | PTC | ± 25% | 50mA | 90mA | No SVHC (27-Jun-2024) | - | - | - | AEC-Q200 | AEC-Q200 | |||||
EPCOS | Each | 1+ $2.010 10+ $1.810 25+ $1.700 50+ $1.480 100+ $1.390 More Pricing... | Min: 1 / Mult: 1 | 1.8ohm | Through Hole | - | Through Hole | B59975 | 30V | Over Current Protection, Short Circuit Protection | 0 | -40°C | 125°C | PTC | ± 25% | 450mA | 0.9A | No SVHC (21-Jan-2025) | - | - | 9mm | AEC-Q200 | AEC-Q200 | ||||
Each (Supplied on Cut Tape) Cut Tape | 10+ $0.399 25+ $0.356 50+ $0.348 100+ $0.340 250+ $0.323 More Pricing... | Min: 10 / Mult: 10 | 470ohm | SMD | - | SMD | B59641 | 32V | Over Temperature Protection | Over Temperature Protection | -40°C | 125°C | PTC | ± 50% | - | - | No SVHC (21-Jan-2025) | - | - | - | AEC-Q200 | AEC-Q200 | |||||
Each (Supplied on Cut Tape) Cut Tape | 10+ $0.569 25+ $0.508 50+ $0.497 100+ $0.486 250+ $0.463 More Pricing... | Min: 10 / Mult: 10 | 680ohm | SMD | - | SMD | B59721 | 32V | Over Temperature Protection | Over Temperature Protection | -40°C | 125°C | PTC | ± 50% | - | - | No SVHC (21-Jan-2025) | - | - | - | AEC-Q200 | AEC-Q200 | |||||
Each (Supplied on Cut Tape) Cut Tape | 10+ $0.486 25+ $0.452 50+ $0.431 100+ $0.412 250+ $0.392 More Pricing... | Min: 10 / Mult: 10 | 470ohm | SMD | - | SMD | B59641 | 32V | Over Temperature Protection | Over Temperature Protection | -40°C | 125°C | PTC | ± 50% | - | - | No SVHC (21-Jan-2025) | - | - | - | AEC-Q200 | AEC-Q200 | |||||
Each (Supplied on Cut Tape) Cut Tape | 10+ $0.487 25+ $0.434 50+ $0.424 100+ $0.415 250+ $0.395 More Pricing... | Min: 10 / Mult: 10 | 470ohm | SMD | - | SMD | B59641 | 32V | Over Temperature Protection | Over Temperature Protection | -40°C | 125°C | PTC | ± 50% | - | - | No SVHC (21-Jan-2025) | - | - | - | AEC-Q200 | AEC-Q200 | |||||
EPCOS | Each | 1+ $1.800 10+ $1.670 25+ $1.530 50+ $1.390 100+ $1.300 More Pricing... | Min: 1 / Mult: 1 | 1.2ohm | Through Hole | - | Through Hole | B59965 | 30V | Over Current Protection, Short Circuit Protection | 0 | -40°C | 125°C | PTC | ± 25% | 600mA | 1.2A | No SVHC (21-Jan-2025) | - | - | 11mm | AEC-Q200 | AEC-Q200 | ||||
EPCOS | Each | 1+ $2.420 10+ $2.240 25+ $2.060 50+ $1.880 100+ $1.740 More Pricing... | Min: 1 / Mult: 1 | 0.45ohm | Through Hole | - | Through Hole | B59945 | 30V | Over Current Protection, Short Circuit Protection | Over Current Protection, Short Circuit Protection | -40°C | 125°C | PTC | ± 25% | 1.3A | 2.6A | No SVHC (21-Jan-2025) | - | - | 17.5mm | AEC-Q200 | AEC-Q200 | ||||
Each (Supplied on Cut Tape) Cut Tape | 10+ $0.487 25+ $0.434 50+ $0.424 100+ $0.415 250+ $0.395 More Pricing... | Min: 10 / Mult: 10 | 470ohm | 0 | - | SMD | B59641 | 32V | Over Temperature Protection | 0 | -40°C | 125°C | PTC | ± 50% | - | - | No SVHC (21-Jan-2025) | - | - | - | AEC-Q200 | AEC-Q200 | |||||
Each (Supplied on Cut Tape) Cut Tape | 1+ $1.630 | Min: 1 / Mult: 1 | 13ohm | SMD | - | SMD | B59101 | 30V | Over Current Protection, Short Circuit Protection | Over Current Protection, Short Circuit Protection | -40°C | 125°C | PTC | ± 25% | 170mA | 355mA | No SVHC (21-Jan-2025) | - | - | - | AEC-Q200 | AEC-Q200 | |||||
Each (Supplied on Cut Tape) Cut Tape | 1+ $2.780 10+ $2.160 25+ $1.990 50+ $1.810 100+ $1.690 More Pricing... | Min: 1 / Mult: 1 | 4.6ohm | SMD | - | SMD | B59201 | 30V | Over Current Protection, Short Circuit Protection | Over Current Protection, Short Circuit Protection | -40°C | 125°C | PTC | ± 25% | 165mA | 340mA | No SVHC (21-Jan-2025) | - | - | - | AEC-Q200 | AEC-Q200 | |||||
EPCOS | Each | 1+ $1.200 10+ $1.110 25+ $1.060 50+ $0.929 100+ $0.861 More Pricing... | Min: 1 / Mult: 1 | 4.6ohm | Through Hole | - | Through Hole | B59985 | 30V | Over Current Protection, Short Circuit Protection | 0 | -40°C | 125°C | PTC | ± 25% | 250mA | 0.5A | No SVHC (21-Jan-2025) | - | - | 6.5mm | AEC-Q200 | AEC-Q200 |