PTC Thermistors:
174 Products FoundView
Buyer
Engineer
Manufacturer
Resistance (25°C)
Thermistor Mounting
PTC Thermistor Mounting
Product Range
Operating Voltage Max
Approvals
Applications
Operating Temperature Min
Operating Temperature Max
Thermistor Type
Resistance Tolerance (25°C)
Holding Current Max
Trip Current
SVHC
Switching Temperature Min
Switching Temperature Max
PTC Thermistor Diameter
Qualification
Automotive Qualification Standard
Packaging
Filter(s) Applied
1 Filter(s) Selected
Compare | Price for | Quantity | ||||||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
EPCOS | Each | 1+ $1.150 10+ $1.060 25+ $1.060 50+ $0.890 100+ $0.826 More Pricing... | Min: 1 / Mult: 1 | 25ohm | Through Hole | - | Through Hole | B59980 | 80V | - | Over Current Protection, Short Circuit Protection | 0 | -40°C | 125°C | PTC | ± 25% | 85mA | 0.17A | No SVHC (21-Jan-2025) | - | - | 6.5mm | - | - | ||||
Each | 1+ $5.870 10+ $5.110 25+ $4.630 50+ $4.450 100+ $4.290 More Pricing... | Min: 1 / Mult: 1 | 100ohm | Through Hole | - | Through Hole | - | 560VAC | - | Over Current Protection, Short Circuit Protection | Over Current Protection, Short Circuit Protection | -40°C | 125°C | - | ± 25% | - | - | No SVHC (21-Jan-2025) | - | - | - | AEC-Q200 | AEC-Q200 | |||||
Each | 1+ $3.780 10+ $3.600 25+ $3.470 50+ $3.340 100+ $3.200 More Pricing... | Min: 1 / Mult: 1 | 50ohm | Through Hole | Through Hole | Through Hole | - | 440V | - | Over Current Protection, Short Circuit Protection | Over Current Protection, Short Circuit Protection | -40°C | 125°C | Disc, Radial Leaded | ± 25% | 87mA | 173mA | To Be Advised | - | - | 13mm | - | - | |||||
Each | 1+ $4.620 10+ $4.190 25+ $3.980 50+ $3.720 100+ $3.630 More Pricing... | Min: 1 / Mult: 1 | 500ohm | Through Hole | - | Through Hole | PTCEL | 700VAC | - | Over Current & Overload Protection | Over Current & Overload Protection | -40°C | 105°C | Disc, Radial Leaded | ± 30% | 50mA | - | To Be Advised | 130°C | 140°C | 16.5mm | AEC-Q200 | AEC-Q200 | |||||
Each | 1+ $3.760 10+ $3.510 25+ $3.060 50+ $2.960 100+ $2.670 More Pricing... | Min: 1 / Mult: 1 | 1kohm | Through Hole | - | Through Hole | PTCEL | - | - | Inrush Current Limiting and Load-Dump Resistor | Inrush Current Limiting and Load-Dump Resistor | -40°C | 105°C | Disc, Radial Leaded | ± 30% | 30mA | - | To Be Advised | 130°C | 140°C | 13.5mm | AEC-Q200 | AEC-Q200 | |||||
Each (Supplied on Cut Tape) Cut Tape | 1+ $1.100 10+ $1.030 25+ $1.030 50+ $0.880 100+ $0.826 More Pricing... | Min: 1 / Mult: 1 | 55ohm | Through Hole | - | Through Hole | B599 | 80V | - | Over Current Protection, Short Circuit Protection | 0 | -40°C | 85°C | Disc, Radial Leaded | ± 25% | 30mA | 60mA | No SVHC (21-Jan-2025) | - | - | 4mm | - | - | |||||
EPCOS | Each | 1+ $2.230 10+ $2.090 25+ $1.950 50+ $1.810 100+ $1.710 More Pricing... | Min: 1 / Mult: 1 | 25ohm | Through Hole | - | Through Hole | C860 | 265V | - | Over Current Protection, Short Circuit Protection | 0 | -40°C | 125°C | Disc, Radial Leaded | ± 20% | 140mA | 230mA | Lead (27-Jun-2024) | - | - | 9mm | - | - | ||||
EPCOS | Each | 1+ $3.780 10+ $3.600 25+ $3.470 50+ $3.340 100+ $3.240 More Pricing... | Min: 1 / Mult: 1 | 500ohm | Through Hole | - | Through Hole | - | 550V | - | Over Current Protection, Short Circuit Protection | Over Current Protection, Short Circuit Protection | -40°C | 125°C | Disc, Radial Leaded | ± 25% | 28mA | 55mA | No SVHC (21-Jan-2025) | - | - | 13mm | - | - | ||||
EPCOS | Each | 1+ $3.080 10+ $2.880 25+ $2.700 50+ $2.510 100+ $2.350 More Pricing... | Min: 1 / Mult: 1 | 500ohm | Through Hole | - | Through Hole | - | 550V | - | Over Current Protection, Short Circuit Protection | Over Current Protection, Short Circuit Protection | -40°C | 125°C | Disc, Radial Leaded | ± 25% | 24mA | 48mA | No SVHC (21-Jan-2025) | - | - | 9mm | - | - | ||||
Each (Supplied on Cut Tape) Cut Tape | 1+ $1.260 10+ $1.160 25+ $1.130 50+ $1.020 100+ $0.955 More Pricing... | Min: 1 / Mult: 1 | 150ohm | Through Hole | - | Through Hole | - | 265V | - | Over Current Protection, Short Circuit Protection | Over Current Protection, Short Circuit Protection | -40°C | 125°C | Disc, Radial Leaded | ± 25% | 30mA | 60mA | Lead (27-Jun-2024) | - | - | 4mm | - | - | |||||
Each | 1+ $1.560 10+ $1.490 25+ $1.410 50+ $1.360 100+ $1.280 More Pricing... | Min: 1 / Mult: 1 | 5ohm | Through Hole | - | Through Hole | PTCCL | 30V | - | Overload & Over Temperature Protection | Overload & Over Temperature Protection | -40°C | 85°C | PTC | ± 20% | 320mA | 480mA | Lead (17-Jan-2023) | 135°C | 145°C | 7mm | - | - | |||||
EPCOS | Each | 1+ $1.350 10+ $1.240 25+ $1.140 50+ $1.040 100+ $0.957 More Pricing... | Min: 1 / Mult: 1 | 70ohm | Through Hole | - | Through Hole | B59880 | 265V | - | Over Current Protection, Short Circuit Protection | Over Current Protection, Short Circuit Protection | -40°C | 125°C | PTC | ± 25% | 55mA | 0.11A | No SVHC (21-Jan-2025) | - | - | 6.5mm | - | - | ||||
EPCOS | Each | 1+ $1.950 10+ $1.810 25+ $1.670 50+ $1.530 100+ $1.420 More Pricing... | Min: 1 / Mult: 1 | 10ohm | Through Hole | - | Through Hole | B59850 | 265V | - | Over Current Protection, Short Circuit Protection | Over Current Protection, Short Circuit Protection | -40°C | 125°C | PTC | ± 25% | 200mA | 0.4A | No SVHC (21-Jan-2025) | - | - | 13.5mm | - | - | ||||
Each | 1+ $2.450 10+ $2.270 25+ $2.090 50+ $1.910 100+ $1.770 More Pricing... | Min: 1 / Mult: 1 | 2.3ohm | Through Hole | Through Hole | Through Hole | B59940 | 80V | - | Over Current Protection, Short Circuit Protection | Over Current Protection, Short Circuit Protection | -40°C | 125°C | PTC | ± 25% | 450mA | 0.9A | No SVHC (21-Jan-2025) | - | - | 17.5mm | - | - | |||||
Each | 1+ $1.110 10+ $1.040 25+ $0.996 50+ $0.957 100+ $0.922 More Pricing... | Min: 1 / Mult: 1 | 120ohm | Through Hole | - | Through Hole | PTCSL03 | 30V | - | Over Temperature Protection | 0 | -40°C | 165°C | PTC | - | - | - | No SVHC (17-Jan-2023) | - | - | 3.3mm | AEC-Q200 | - | |||||
Each | 1+ $3.660 10+ $3.530 25+ $3.380 50+ $3.270 100+ $3.190 More Pricing... | Min: 1 / Mult: 1 | 120ohm | Through Hole | - | Through Hole | B59412 | 480VAC | - | Over Current Protection | 0 | -40°C | 125°C | Disc, Radial Leaded | ± 25% | 75mA | 150mA | No SVHC (21-Jan-2025) | - | - | 15mm | AEC-Q200 | AEC-Q200 | |||||
Each | 1+ $4.630 10+ $3.810 25+ $3.270 50+ $3.200 100+ $2.800 More Pricing... | Min: 1 / Mult: 1 | 1.65ohm | Through Hole | - | Through Hole | B59930 | 80V | - | Over Current Protection, Short Circuit Protection | Over Current Protection, Short Circuit Protection | -40°C | 125°C | PTC | ± 25% | 700mA | 1.4A | No SVHC (21-Jan-2025) | - | - | 22mm | - | - | |||||
EPCOS | Each | 1+ $2.030 10+ $1.920 25+ $1.780 50+ $1.660 100+ $1.560 More Pricing... | Min: 1 / Mult: 1 | 25ohm | Through Hole | - | Through Hole | C870 | 265V | - | Over Current Protection, Short Circuit Protection | 0 | -40°C | 125°C | Disc, Radial Leaded | ± 25% | 60mA | 130mA | Lead (27-Jun-2024) | - | - | 9mm | - | - | ||||
Each (Supplied on Cut Tape) Cut Tape | 1+ $1.220 10+ $1.120 25+ $1.090 50+ $0.998 100+ $0.962 More Pricing... | Min: 1 / Mult: 1 | 4.6ohm | Through Hole | - | Through Hole | - | 30V | - | Over Current Protection, Short Circuit Protection | Over Current Protection, Short Circuit Protection | -40°C | 125°C | Disc, Radial Leaded | ± 25% | 250mA | 500mA | Lead (27-Jun-2024) | - | - | 6.5mm | - | - | |||||
Each (Supplied on Cut Tape) Cut Tape | 10+ $1.140 25+ $1.080 50+ $1.030 100+ $0.985 250+ $0.943 More Pricing... | Min: 10 / Mult: 10 | 220ohm | SMD | - | SMD | B59622 | 60V | - | Over Current Protection, Short Circuit Protection | Over Current Protection, Short Circuit Protection | -40°C | 125°C | Chip | ± 25% | 20mA | 40mA | No SVHC (21-Jan-2025) | - | - | - | - | - | |||||
EPCOS | Each | 1+ $4.410 10+ $4.150 25+ $4.060 50+ $3.600 100+ $3.400 More Pricing... | Min: 1 / Mult: 1 | 150ohm | Through Hole | - | Through Hole | - | 440V | - | Over Current Protection, Short Circuit Protection | Over Current Protection, Short Circuit Protection | -40°C | 125°C | Disc, Radial Leaded | ± 25% | 50mA | 100mA | No SVHC (21-Jan-2025) | - | - | 13mm | - | - | ||||
Each | 1+ $0.890 10+ $0.890 25+ $0.820 50+ $0.818 100+ $0.753 More Pricing... | Min: 1 / Mult: 1 | 27ohm | SMD | - | SMD | B59606 | 30V | - | Over Current Protection, Short Circuit Protection | Over Current Protection, Short Circuit Protection | -40°C | 125°C | PTC | ± 25% | 90mA | 180mA | No SVHC (27-Jun-2024) | - | - | - | AEC-Q200 | - | |||||
Each | 1+ $2.130 10+ $2.010 25+ $1.890 50+ $1.820 100+ $1.760 More Pricing... | Min: 1 / Mult: 1 | 1.1kohm | Through Hole | - | Through Hole | B59774 | 550V | - | Over Current Protection, Short Circuit Protection | Over Current Protection, Short Circuit Protection | -40°C | 125°C | PTC | ± 25% | 16mA | 32mA | No SVHC (21-Jan-2025) | - | - | 8.5mm | - | - | |||||
Each | 1+ $2.830 10+ $2.700 25+ $2.550 50+ $2.450 100+ $2.310 More Pricing... | Min: 1 / Mult: 1 | 25ohm | Through Hole | - | Through Hole | B59750 | 440V | - | Current Limiting Protection | Current Limiting Protection | -40°C | 125°C | PTC | ± 25% | - | - | No SVHC (21-Jan-2025) | - | - | 12.5mm | - | - | |||||
Each | 1+ $4.970 10+ $4.720 25+ $4.370 50+ $4.090 100+ $3.980 More Pricing... | Min: 1 / Mult: 1 | 60ohm | Through Hole | - | Through Hole | PTCEL | 440V | - | Over Current & Overload Protection | Over Current & Overload Protection | -40°C | 105°C | Disc, Radial Leaded | ± 30% | 140mA | - | To Be Advised | 130°C | 140°C | 16.5mm | AEC-Q200 | AEC-Q200 |