PTC Thermistors:
333 Products FoundFind a huge range of PTC Thermistors at Newark Electronics Canada. We stock a large selection of PTC Thermistors, including new and most popular products from the world's top manufacturers including: Epcos, Vishay, Murata, Amphenol Advanced Sensors & Citec - Te Connectivity
View
Buyer
Engineer
Manufacturer
Length
Resistance (25°C)
External Diameter
Thermistor Mounting
PTC Thermistor Mounting
Product Range
Probe Body Material
Operating Voltage Max
Approvals
Applications
Thermistor Case Style
Operating Temperature Min
Operating Temperature Max
Thermistor Terminals
Thermistor Type
Resistance Tolerance (25°C)
Holding Current Max
Trip Current
SVHC
Switching Temperature Min
Switching Temperature Max
PTC Thermistor Diameter
Qualification
Automotive Qualification Standard
Packaging
No Filter(s) Applied
0 Filter(s) Selected
| Compare | Price for | Quantity | |||||||||||||||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
30AM0343 RoHS | MULTICOMP PRO | Each | 1+ $13.860 | Min: 1 / Mult: 1 | - | - | - | - | - | - | - | - | - | - | - | - | - | -40°C | 170°C | - | PTC | ± 3% | - | - | No SVHC (21-Jan-2025) | - | - | 5.2mm | - | - | |||
Each (Supplied on Cut Tape) Cut Tape | 10+ $0.188 25+ $0.148 50+ $0.146 100+ $0.144 250+ $0.135 More Pricing... | Min: 10 / Mult: 10 | - | 10kohm | - | SMD | - | SMD | PRF Series | - | 32V | - | Current Limit Resistor & Overcurrent Fuse | Current Limit Resistor & Overcurrent Fuse | - | -20°C | 140°C | - | Chip | ± 50% | - | - | No SVHC (25-Jun-2025) | - | - | - | - | - | |||||
Each | 1+ $2.520 10+ $2.440 25+ $2.420 50+ $2.270 100+ $2.120 More Pricing... | Min: 1 / Mult: 1 | - | 1.1kohm | - | Through Hole | - | Through Hole | B597xxC0 Series | - | 440VAC | - | Over Current Protection and Inrush Current Limiting | Over Current Protection and Inrush Current Limiting | - | -40°C | 125°C | - | Disc, Radial Leaded | ± 25% | 16mA | 32mA | Lead (25-Jun-2025) | - | - | 9mm | - | AEC-Q200 | |||||
Each | 1+ $1.080 10+ $1.030 25+ $0.965 50+ $0.925 100+ $0.889 More Pricing... | Min: 5 / Mult: 5 | - | 120ohm | - | Through Hole | - | Through Hole | PTCSL03 Series | - | 30V | - | Over Temperature Protection | Over Temperature Protection | - | -40°C | 165°C | - | Disc, Radial Leaded | - | - | - | To Be Advised | - | - | 3.3mm | AEC-Q200 | AEC-Q200 | |||||
97AK7547 RoHS | Each | 1+ $3.990 10+ $3.720 25+ $3.440 50+ $3.150 100+ $2.940 More Pricing... | Min: 1 / Mult: 1 | - | 250ohm | - | - | - | Through Hole | PTCEL High Energy Series | - | 600Vrms | - | Inrush Current Limiting and Load-Dump Resistor | - | - | -40°C | 105°C | - | Disc, Radial Leaded | ± 30% | 79mA | - | To Be Advised | 160°C | 170°C | 16.5mm | AEC-Q200 | AEC-Q200 | ||||
93AK8324 RoHS | Each (Supplied on Full Reel) Full Reel | 1+ $1.620 2+ $1.550 4+ $1.480 6+ $1.360 10+ $1.310 | Min: 1 / Mult: 1 | - | 1.2ohm | - | - | - | Through Hole | B599 Series | - | 20V | - | Over Current Protection, Short Circuit Protection | - | - | -40°C | 125°C | - | Disc, Radial Leaded | ± 25% | 700mA | 1.45A | Lead (25-Jun-2025) | - | - | 11mm | AEC-Q200 | AEC-Q200 | ||||
97AK7544 RoHS | Each (Supplied on Cut Tape) Cut Tape | 1+ $4.910 10+ $4.440 25+ $4.200 50+ $3.800 100+ $3.620 More Pricing... | Min: 1 / Mult: 1 | - | 150ohm | - | - | - | Through Hole | PTCEL High Energy Series | - | 460Vrms | - | Inrush Current Limiting and Load-Dump Resistor | - | - | -40°C | 105°C | - | Disc, Radial Leaded | ± 30% | 102mA | - | To Be Advised | 160°C | 170°C | 16.5mm | AEC-Q200 | AEC-Q200 | ||||
Each | 1+ $1.890 10+ $1.820 25+ $1.730 50+ $1.660 100+ $1.600 More Pricing... | Min: 1 / Mult: 1 | - | 100ohm | - | Through Hole | - | Through Hole | B59052D1 Series | - | 30V | - | Limit Temperature Sensor | Limit Temperature Sensor | - | 0°C | 40°C | - | Ring Lug, Probe | - | - | - | Lead (25-Jun-2025) | - | - | - | - | - | |||||
80AK2872 RoHS | Each (Supplied on Cut Tape) Cut Tape | 1+ $1.730 10+ $1.690 25+ $1.560 50+ $1.530 100+ $1.510 More Pricing... | Min: 1 / Mult: 1 | - | 100ohm | - | Through Hole | - | Through Hole | B59052D1 Series | - | 30V | - | Limit Temperature Sensor | Limit Temperature Sensor | - | 0°C | 40°C | - | Ring Lug, Probe | - | - | - | Lead (25-Jun-2025) | - | - | - | - | - | ||||
97AK7546 RoHS | Each (Supplied on Cut Tape) Cut Tape | 1+ $4.990 10+ $4.650 25+ $4.620 50+ $3.940 100+ $3.670 More Pricing... | Min: 1 / Mult: 1 | - | 1.5kohm | - | - | - | Through Hole | PTCEL High Energy Series | - | 800Vrms | - | Inrush Current Limiting and Load-Dump Resistor | - | - | -40°C | 105°C | - | Disc, Radial Leaded | ± 30% | 32mA | - | To Be Advised | 160°C | 170°C | 16.5mm | AEC-Q200 | AEC-Q200 | ||||
97AK7538 RoHS | Each | 1+ $5.330 10+ $4.770 25+ $4.510 50+ $4.060 100+ $3.880 More Pricing... | Min: 1 / Mult: 1 | - | 500ohm | - | - | - | Through Hole | PTCEL Series | - | 700Vrms | - | Inrush Current Limiting and Load-Dump Resistor | - | - | -40°C | 105°C | - | Disc, Radial Leaded | ± 30% | 50mA | - | To Be Advised | 130°C | 140°C | 16.5mm | AEC-Q200 | AEC-Q200 | ||||
67AK5426 RoHS | Each | 10+ $1.150 25+ $1.080 50+ $1.040 100+ $0.996 500+ $0.914 More Pricing... | Min: 10 / Mult: 10 | - | 1kohm | - | SMD | - | SMD | TFPT Series | - | 40V | - | Temperature Compensation and Sensing | Temperature Compensation and Sensing | - | -55°C | 150°C | - | Chip | ± 1% | - | - | To Be Advised | - | - | - | AEC-Q200 | AEC-Q200 | ||||
97AK7548 RoHS | Each (Supplied on Cut Tape) Cut Tape | 1+ $4.940 10+ $4.440 25+ $4.220 50+ $3.810 100+ $3.650 More Pricing... | Min: 1 / Mult: 1 | - | 250ohm | - | - | - | Through Hole | PTCEL High Energy Series | - | 600Vrms | - | Inrush Current Limiting and Load-Dump Resistor | - | - | -40°C | 105°C | - | Disc, Radial Leaded | ± 30% | 79mA | - | To Be Advised | 160°C | 170°C | 16.5mm | AEC-Q200 | AEC-Q200 | ||||
97AK7550 RoHS | Each | 1+ $4.950 10+ $4.560 25+ $4.490 50+ $3.780 100+ $3.530 More Pricing... | Min: 1 / Mult: 1 | - | 500ohm | - | - | - | Through Hole | PTCEL High Energy Series | - | 700Vrms | - | Inrush Current Limiting and Load-Dump Resistor | - | - | -40°C | 105°C | - | Disc, Radial Leaded | ± 30% | 56mA | - | To Be Advised | 160°C | 170°C | 16.5mm | AEC-Q200 | AEC-Q200 | ||||
97AK7551 RoHS | Each (Supplied on Cut Tape) Cut Tape | 1+ $4.940 10+ $4.440 25+ $4.220 50+ $3.810 100+ $3.650 More Pricing... | Min: 1 / Mult: 1 | - | 500ohm | - | - | - | Through Hole | PTCEL High Energy Series | - | 700Vrms | - | Inrush Current Limiting and Load-Dump Resistor | - | - | -40°C | 105°C | - | Disc, Radial Leaded | ± 30% | 56mA | - | To Be Advised | 160°C | 170°C | 16.5mm | AEC-Q200 | AEC-Q200 | ||||
Each | 1+ $1.230 10+ $1.170 25+ $1.100 50+ $1.060 100+ $1.020 More Pricing... | Min: 1 / Mult: 1 | - | 13ohm | - | Through Hole | - | Through Hole | PTCCL - 30 V Series | - | 30V | - | Over Current, Over Temperature & Over Voltage Protection | Over Current, Over Temperature & Over Voltage Protection | - | -40°C | 85°C | - | Disc, Radial Leaded | ± 20% | 180mA | 270mA | To Be Advised | 135°C | 145°C | 5mm | - | - | |||||
80AK2871 RoHS | Each (Supplied on Cut Tape) Cut Tape | 1+ $1.920 10+ $1.850 25+ $1.760 50+ $1.690 100+ $1.620 More Pricing... | Min: 1 / Mult: 1 | - | 100ohm | - | Through Hole | - | Through Hole | B59052D1 Series | - | 30V | - | Limit Temperature Sensor | Limit Temperature Sensor | - | 0°C | 40°C | - | Ring Lug, Probe | - | - | - | Lead (25-Jun-2025) | - | - | - | - | - | ||||
25AM5405 RoHS | Each (Supplied on Cut Tape) Cut Tape | 1+ $0.244 10+ $0.208 25+ $0.185 50+ $0.170 100+ $0.153 | Min: 1 / Mult: 1 | - | 1kohm | - | - | - | - | PRF Series | - | 32V | - | - | - | - | -40°C | 150°C | - | Chip | ± 50% | - | - | No SVHC (25-Jun-2025) | - | - | - | - | - | ||||
Each | 1+ $1.950 10+ $1.880 25+ $1.850 50+ $1.780 100+ $1.730 More Pricing... | Min: 1 / Mult: 1 | - | 100ohm | - | Through Hole | - | Through Hole | B59052D1 Series | - | 30V | - | Limit Temperature Sensor | Limit Temperature Sensor | - | 0°C | 40°C | - | Ring Lug, Probe | - | - | - | Lead (25-Jun-2025) | - | - | - | - | - | |||||
Each | 1+ $1.570 10+ $1.510 25+ $1.340 50+ $1.270 100+ $1.240 More Pricing... | Min: 1 / Mult: 1 | - | 500ohm | - | Through Hole | - | Through Hole | PTCCL - 265 V Series | - | 265V | - | Over Current, Over Temperature & Over Voltage Protection | Over Current, Over Temperature & Over Voltage Protection | - | 0°C | 70°C | - | Disc, Radial Leaded | ± 20% | 28mA | 42mA | To Be Advised | 135°C | 145°C | 5mm | - | - | |||||
VISHAY | Each | 100+ $2.240 500+ $2.060 1000+ $1.820 2500+ $1.670 | Min: 400 / Mult: 200 | - | 10kohm | - | Through Hole | - | - | PTCCL Series | - | 600Vrms | - | - | - | - | 0°C | 70°C | - | - | - | - | - | To Be Advised | - | - | - | - | - | ||||
Each (Supplied on Full Reel) Full Reel | 1+ $1.040 2000+ $1.040 | Min: 1000 / Mult: 1000 | - | 10kohm | - | SMD | - | - | TFPT Series | - | 50V | - | - | - | - | -55°C | 150°C | - | PTC | - | - | - | To Be Advised | - | - | - | - | - | |||||
Each (Supplied on Full Reel) Full Reel | 1+ $0.740 10000+ $0.613 | Min: 2000 / Mult: 2000 | - | 125ohm | - | SMD | - | - | B59707 Series | - | 32V | - | - | Over Temperature Protection | - | -40°C | 125°C | - | PTC | ± 25% | 50mA | 90mA | No SVHC (25-Jun-2025) | - | - | - | AEC-Q200 | AEC-Q200 | |||||
AMPHENOL ADVANCED SENSORS | Each | 1+ $1.010 10+ $1.010 | Min: 1 / Mult: 1 | - | 1.1kohm | - | Through Hole | - | - | - | - | 1kV | - | - | Current Limiting Protection | - | -20°C | 60°C | - | Disc, Radial Leaded | ± 20% | - | - | - | - | 80°C | 8mm | - | - | ||||
CITEC - TE CONNECTIVITY | Each | 1+ $0.242 10+ $0.242 25+ $0.242 50+ $0.242 100+ $0.242 More Pricing... | Min: 1 / Mult: 1 | - | 3kohm | - | SMD | - | - | LT73 Series | - | 50V | - | - | - | - | -40°C | 125°C | - | PTC | ± 5% | - | - | No SVHC (10-Jun-2022) | - | - | - | - | - | ||||