Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTDK
Manufacturer Part NoB59774C0115A070Copy
Newark Part No.65AK1695
Product RangeB59774 Series
Your Part Number
464 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $3.370 |
| 10+ | $3.150 |
| 25+ | $2.910 |
| 50+ | $2.710 |
| 100+ | $2.550 |
| 500+ | $2.190 |
| 1000+ | $2.010 |
| 2500+ | $1.940 |
Price for:Each
Minimum: 1
Multiple: 1
$3.37
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTDK
Manufacturer Part NoB59774C0115A070Copy
Newark Part No.65AK1695
Product RangeB59774 Series
Technical Datasheet
Resistance (25°C)1.1kohm
Thermistor MountingThrough Hole
Thermistor MountingThrough Hole
Product RangeB59774 Series
Operating Voltage Max440VAC
ApplicationsOver Current Protection and Inrush Current Limiting
Operating Temperature Min-40°C
ApplicationsOver Current Protection and Inrush Current Limiting
Operating Temperature Max125°C
Thermistor TypeDisc, Radial Leaded
Resistance Tolerance (25°C)± 25%
Holding Current Max16mA
SVHCLead (25-Jun-2025)
Trip Current32mA
Switching Temperature Min-
Switching Temperature Max-
PTC Thermistor Diameter9mm
Qualification-
Automotive Qualification StandardAEC-Q200
Technical Specifications
Resistance (25°C)
1.1kohm
Thermistor Mounting
Through Hole
Operating Voltage Max
440VAC
Operating Temperature Min
-40°C
Operating Temperature Max
125°C
Resistance Tolerance (25°C)
± 25%
SVHC
Lead (25-Jun-2025)
Switching Temperature Min
-
PTC Thermistor Diameter
9mm
Automotive Qualification Standard
AEC-Q200
Thermistor Mounting
Through Hole
Product Range
B59774 Series
Applications
Over Current Protection and Inrush Current Limiting
Applications
Over Current Protection and Inrush Current Limiting
Thermistor Type
Disc, Radial Leaded
Holding Current Max
16mA
Trip Current
32mA
Switching Temperature Max
-
Qualification
-
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
