PTC Thermistors:
2 Products FoundView
Buyer
Engineer
Manufacturer
Resistance (25°C)
Product Range
Operating Voltage Max
Operating Temperature Min
Operating Temperature Max
Thermistor Type
Resistance Tolerance (25°C)
Holding Current Max
SVHC
Switching Temperature Min
Switching Temperature Max
PTC Thermistor Diameter
Qualification
Packaging
Filter(s) Applied
1 Filter(s) Selected
Compare | Price for | Quantity | ||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
27AM4737 RoHS | Each | 1+ $6.610 10+ $4.740 25+ $4.550 50+ $4.350 100+ $3.850 More Pricing... | Min: 1 / Mult: 1 | 75ohm | PTCEL High Energy Series | 350Vrms | -40°C | 105°C | Radial Leaded | ± 30% | 144mA | No SVHC (21-Jan-2025) | 160°C | 170°C | 16.5mm | AEC-Q200 | ||||
27AM4738 RoHS | Each | 1+ $6.700 10+ $4.840 25+ $4.650 50+ $4.450 100+ $3.970 More Pricing... | Min: 1 / Mult: 1 | 75ohm | PTCEL High Energy Series | 350Vrms | -40°C | 105°C | Radial Leaded | ± 30% | 144mA | No SVHC (21-Jan-2025) | 160°C | 170°C | 16.5mm | AEC-Q200 |