Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerVISHAY
Manufacturer Part NoPTCEL67R750LTE
Newark Part No.27AM4738
Product RangePTCEL High Energy Series
Available to Order
Manufacturer Standard Lead Time: 23 week(s)
Quantity | Price |
---|---|
1+ | $6.700 |
10+ | $4.840 |
25+ | $4.650 |
50+ | $4.450 |
100+ | $3.970 |
500+ | $3.480 |
1000+ | $3.470 |
2500+ | $3.300 |
Price for:Each
Minimum: 1
Multiple: 1
$6.70
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerVISHAY
Manufacturer Part NoPTCEL67R750LTE
Newark Part No.27AM4738
Product RangePTCEL High Energy Series
Resistance (25°C)75ohm
Product RangePTCEL High Energy Series
Operating Voltage Max350Vrms
Operating Temperature Min-40°C
Operating Temperature Max105°C
Thermistor TypeRadial Leaded
Resistance Tolerance (25°C)± 30%
Holding Current Max144mA
Trip Current-
Switching Temperature Min160°C
Switching Temperature Max170°C
PTC Thermistor Diameter16.5mm
QualificationAEC-Q200
Technical Specifications
Resistance (25°C)
75ohm
Operating Voltage Max
350Vrms
Operating Temperature Max
105°C
Resistance Tolerance (25°C)
± 30%
Trip Current
-
Switching Temperature Min
160°C
PTC Thermistor Diameter
16.5mm
Product Range
PTCEL High Energy Series
Operating Temperature Min
-40°C
Thermistor Type
Radial Leaded
Holding Current Max
144mA
SVHC
No SVHC (21-Jan-2025)
Switching Temperature Max
170°C
Qualification
AEC-Q200
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability