Find a huge range of 75ohm PTC Thermistors at Newark Electronics Canada. We stock a wide range of PTC Thermistors, such as 100ohm, 470ohm, 1kohm & 500ohm PTC Thermistors from the worlds top manufacturers including: Vishay
View
Buyer
Engineer
Manufacturer
Resistance (25°C)
Product Range
Operating Voltage Max
Operating Temperature Min
Operating Temperature Max
Thermistor Type
Resistance Tolerance (25°C)
Holding Current Max
SVHC
Switching Temperature Min
Switching Temperature Max
PTC Thermistor Diameter
Qualification
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice forQuantity
27AM4737

RoHS

Date/Lot Code

Each
1+
$6.610
10+
$4.740
25+
$4.550
50+
$4.350
100+
$3.850
More Pricing...
Min: 1 / Mult: 1
75ohm
PTCEL High Energy Series
350Vrms
-40°C
105°C
Radial Leaded
± 30%
144mA
No SVHC (21-Jan-2025)
160°C
170°C
16.5mm
AEC-Q200
27AM4738

RoHS

Date/Lot Code

Each
1+
$6.700
10+
$4.840
25+
$4.650
50+
$4.450
100+
$3.970
More Pricing...
Min: 1 / Mult: 1
75ohm
PTCEL High Energy Series
350Vrms
-40°C
105°C
Radial Leaded
± 30%
144mA
No SVHC (21-Jan-2025)
160°C
170°C
16.5mm
AEC-Q200
1-2 of 2 items
of 1 page(s)

Popular Suppliers

HONEYWELL
TELEMECANIQUE SENSORS
OMRON
PANASONIC
LABFACILITY
OMEGA
TE CONNECTIVITY
LEM