View
Buyer
Engineer
Manufacturer
Resistance (25°C)
Thermistor Mounting
PTC Thermistor Mounting
Product Range
Operating Voltage Max
Applications
Operating Temperature Min
Operating Temperature Max
Thermistor Type
Resistance Tolerance (25°C)
Holding Current Max
Trip Current
SVHC
Switching Temperature Min
Switching Temperature Max
PTC Thermistor Diameter
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice forQuantity
67AK4070

RoHS

Date/Lot Code

Each
1+
$1.310
10+
$1.250
25+
$1.180
50+
$1.140
100+
$1.090
More Pricing...
Min: 1 / Mult: 1
13ohm
Through Hole
-
Through Hole
PTCCL - 30 V Series
30V
Over Current, Over Temperature & Over Voltage Protection
Over Current, Over Temperature & Over Voltage Protection
-40°C
85°C
Disc, Radial Leaded
± 20%
180mA
270mA
To Be Advised
135°C
145°C
5mm
07WX6975
Each
Pricing is unavailable. Please contact customer services.
15ohm
-
Through Hole
Through Hole
-
160V
Over Current Protection, Short Circuit Protection
-
-40°C
125°C
PTC
± 25%
180mA
360mA
No SVHC (07-Jul-2017)
-
-
11mm
1-2 of 2 items
of 1 page(s)

Popular Suppliers

HONEYWELL
TELEMECANIQUE SENSORS
OMRON
PANASONIC
LABFACILITY
OMEGA
TE CONNECTIVITY
LEM