Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerEPCOS
Manufacturer Part NoB59860C160A70.
Newark Part No.07WX6975
Product RangeB59860 Series
Your Part Number
No Longer Available
Product Information
ManufacturerEPCOS
Manufacturer Part NoB59860C160A70.
Newark Part No.07WX6975
Product RangeB59860 Series
Resistance (25°C)15ohm
Thermistor MountingThrough Hole
PTC Thermistor MountingThrough Hole
Product RangeB59860 Series
Operating Voltage Max160V
Operating Temperature Min-40°C
ApplicationsOver Current Protection, Short Circuit Protection
Operating Temperature Max125°C
Thermistor TypePTC
Resistance Tolerance (25°C)± 25%
Holding Current Max180mA
SVHCNo SVHC (07-Jul-2017)
Trip Current360mA
Switching Temperature Min-
Switching Temperature Max-
PTC Thermistor Diameter11mm
Qualification-
Technical Specifications
Resistance (25°C)
15ohm
PTC Thermistor Mounting
Through Hole
Operating Voltage Max
160V
Applications
Over Current Protection, Short Circuit Protection
Thermistor Type
PTC
Holding Current Max
180mA
Trip Current
360mA
Switching Temperature Max
-
Qualification
-
Thermistor Mounting
Through Hole
Product Range
B59860 Series
Operating Temperature Min
-40°C
Operating Temperature Max
125°C
Resistance Tolerance (25°C)
± 25%
SVHC
No SVHC (07-Jul-2017)
Switching Temperature Min
-
PTC Thermistor Diameter
11mm
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (07-Jul-2017)
Download Product Compliance Certificate
Product Compliance Certificate