0
0 Items$0.00

Through Hole PTC Thermistors :

44 Products Found
Find a huge range of Through Hole PTC Thermistors at Newark Electronics Canada. We stock a wide range of PTC Thermistors, such as Through Hole, Surface Mount, Free Hanging & SMD PTC Thermistors from the worlds top manufacturers including: TDK, Amphenol Advanced Sensors & Littelfuse

All Filters

(1 Applied)

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price for
Price
Quantity
Resistance (25°C)
Thermistor Mounting
PTC Thermistor Mounting
Thermistor Mounting
Product Range
Operating Voltage Max
Approvals
Applications
Applications
Thermistor Case Style
Operating Temperature Min
Operating Temperature Max
Thermistor Terminals
Thermistor Type
Resistance Tolerance (25°C)
Holding Current Max
Trip Current
SVHC
Switching Temperature Max
PTC Thermistor Diameter
Qualification
Automotive Qualification Standard
52AC8037

Date/Lot Code

Each
1+$3.510
25+$2.880
100+$2.770
250+$2.560
500+$2.480
More Pricing...
1kohm
Through Hole
Through Hole
-
-
-
-
-
-
DO-35
-55°C
150°C
Axial Leaded
Glass Encapsulated, Axial Leaded
± 2%
-
-
To Be Advised
-
1.91mm
-
-
43AC9736

RoHS

Date/Lot Code

Each
1+$2.650
25+$2.140
100+$2.060
250+$1.890
500+$1.830
More Pricing...
1kohm
Through Hole
Through Hole
-
-
-
-
-
-
DO-35
-55°C
150°C
Axial Leaded
Glass Encapsulated, Axial Leaded
± 5%
-
-
To Be Advised
-
1.91mm
-
-
99AC8953

RoHS

Each
1+$3.880
10+$3.610
25+$3.530
50+$3.050
100+$2.860
More Pricing...
50ohm
Through Hole
Through Hole
Through Hole
B59751 Series
440V
-
Over Current Protection, Short Circuit Protection
Over Current Protection, Short Circuit Protection
-
-40°C
125°C
-
Disc, Radial Leaded
± 25%
87mA
173mA
No SVHC (25-Jun-2025)
-
13mm
-
-
25M8271

RoHS

Each
1+$3.510
10+$3.280
25+$2.980
50+$2.650
100+$2.510
More Pricing...
2.3ohm
Through Hole
Through Hole
Through Hole
B59940 Series
80V
-
Over Current Protection, Short Circuit Protection
Over Current Protection, Short Circuit Protection
-
-40°C
125°C
-
PTC
± 25%
450mA
900mA
No SVHC (25-Jun-2025)
-
17.5mm
-
-
69AH6799

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$1.500
10+$1.380
25+$1.330
50+$1.170
100+$1.090
50ohm
Through Hole
Through Hole
Through Hole
B59870 Series
265V
-
Over Current Protection, Short Circuit Protection
Over Current Protection, Short Circuit Protection
-
-40°C
125°C
-
Disc, Radial Leaded
± 20%
100mA
150mA
Lead (25-Jun-2025)
-
6.5mm
-
-
99AC8950

RoHS

Each
1+$8.130
10+$6.330
25+$5.840
50+$5.330
100+$4.940
More Pricing...
100ohm
Through Hole
Through Hole
Through Hole
J219 Series
560VAC
-
Over Current Protection, Short Circuit Protection
Over Current Protection, Short Circuit Protection
-
-40°C
125°C
-
-
± 25%
-
-
To Be Advised
-
-
AEC-Q200
AEC-Q200
80Y2285

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$1.410
10+$1.290
25+$1.130
50+$1.060
100+$0.468
55ohm
Through Hole
Through Hole
Through Hole
B59990 Series
80V
-
Over Current Protection, Short Circuit Protection
0
-
-40°C
85°C
-
Disc, Radial Leaded
± 25%
30mA
60mA
To Be Advised
-
4mm
-
-
99AC8956

RoHS

Date/Lot Code

Each
1+$3.490
10+$3.350
25+$3.180
50+$3.070
100+$3.050
More Pricing...
500ohm
Through Hole
Through Hole
Through Hole
B59755 Series
550V
-
Over Current Protection, Short Circuit Protection
Over Current Protection, Short Circuit Protection
-
-40°C
125°C
-
Disc, Radial Leaded
± 25%
28mA
55mA
To Be Advised
-
13mm
-
-
99AC8951

RoHS

Date/Lot Code

Each
1+$5.000
10+$3.880
25+$3.570
50+$3.260
100+$3.020
More Pricing...
56ohm
Through Hole
Through Hole
Through Hole
B59451 Series
440V
-
Over Current Protection, Short Circuit Protection
Over Current Protection, Short Circuit Protection
-
-40°C
125°C
-
Disc, Radial Leaded
± 25%
100mA
200mA
To Be Advised
-
15mm
AEC-Q200
AEC-Q200
25M8266

RoHS

Each
1+$1.460
10+$1.350
25+$1.240
50+$1.140
100+$1.050
More Pricing...
150ohm
Through Hole
Through Hole
Through Hole
B59890 Series
265V
-
Over Current Protection, Short Circuit Protection
Over Current Protection, Short Circuit Protection
-
-40°C
125°C
-
PTC
± 25%
30mA
60mA
To Be Advised
-
4mm
-
-
24AC7750

RoHS

Each
1+$1.640
10+$1.510
25+$1.440
50+$1.270
100+$1.180
More Pricing...
150ohm
Through Hole
Through Hole
Through Hole
B59890 Series
265V
-
Over Current Protection, Short Circuit Protection
Over Current Protection, Short Circuit Protection
-
-40°C
125°C
-
Disc, Radial Leaded
± 25%
15mA
40mA
To Be Advised
-
4mm
-
-
24AC7748

RoHS

Each
1+$2.550
10+$2.180
25+$1.920
50+$1.670
100+$1.640
More Pricing...
600ohm
Through Hole
Through Hole
Through Hole
B59884 Series
420V
-
Over Current Protection, Short Circuit Protection
Over Current Protection, Short Circuit Protection
-
-40°C
125°C
-
Disc, Radial Leaded
± 25%
21mA
39mA
To Be Advised
-
6.5mm
-
-
80Y2285RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
100+$0.468
55ohm
-
Through Hole
-
B59990 Series
80V
-
-
-
-
-40°C
85°C
-
Disc, Radial Leaded
± 25%
30mA
60mA
To Be Advised
-
4mm
-
-
02AC3421

RoHS

Each
1+$4.380
10+$3.950
25+$3.740
50+$3.370
100+$3.220
More Pricing...
120ohm
Through Hole
Through Hole
Through Hole
B59412 Series
480VAC
-
Over Current Protection
0
-
-40°C
125°C
-
Disc, Radial Leaded
± 25%
75mA
150mA
To Be Advised
-
15mm
AEC-Q200
AEC-Q200
99AC8947

RoHS

Each
1+$6.500
10+$5.590
25+$5.250
50+$5.080
100+$5.040
More Pricing...
22ohm
-
Through Hole
Through Hole
B59215 Series
280VAC
-
Over Current Protection, Short Circuit Protection
-
-
-40°C
125°C
-
-
± 25%
-
-
No SVHC (25-Jun-2025)
-
-
AEC-Q200
AEC-Q200
69AH6795

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$3.320
10+$3.180
25+$3.000
50+$2.870
100+$2.830
More Pricing...
3.5ohm
Through Hole
Through Hole
Through Hole
B59810 Series
265V
-
Over Current Protection, Short Circuit Protection
Over Current Protection, Short Circuit Protection
-
-40°C
125°C
-
Disc, Radial Leaded
± 20%
650mA
980mA
To Be Advised
-
22mm
-
-
69AH6801

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$8.680
10+$8.320
25+$7.810
50+$7.420
100+$7.040
1.2ohm
Through Hole
Through Hole
Through Hole
B59910 Series
80V
-
Over Current Protection, Short Circuit Protection
Over Current Protection, Short Circuit Protection
-
-40°C
125°C
-
Disc, Radial Leaded
± 20%
1A
1.5A
To Be Advised
-
22mm
-
-
24T9631
Each
1500+$2.250
50ohm
-
Through Hole
-
PTO Series
25V
-
-
-
-
10°C
55°C
-
Disc, Radial Leaded
± 30%
-
-
No SVHC (07-Jul-2017)
90°C
8.89mm
-
-
24T9642
Each
1500+$5.100
2.5ohm
-
Through Hole
-
PTO Series
12V
-
-
-
-
10°C
55°C
-
Disc, Radial Leaded
± 30%
-
-
No SVHC (07-Jul-2017)
120°C
15.24mm
-
-
24T9614
Each
1500+$2.520
1kohm
-
Through Hole
-
YQ Series
265V
-
-
-
-
0°C
60°C
-
Disc, Radial Leaded
± 25%
1.5mA
0.03A
No SVHC (07-Jul-2017)
100°C
6.5mm
-
-
24T9641
Each
2000+$8.220
250ohm
-
Through Hole
-
PTF Series
240V
-
-
-
-
-25°C
155°C
-
Disc, Radial Leaded
± 20%
-
120mA
No SVHC (07-Jul-2017)
115°C
16.5mm
-
-
29AJ4338

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$2.310
10+$2.210
25+$2.070
50+$2.000
100+$1.920
More Pricing...
100ohm
Through Hole
Through Hole
Through Hole
B59052D1 Series
30V
-
Limit Temperature Sensor
0
-
0°C
40°C
-
Ring Lug, Probe
-
-
-
To Be Advised
-
-
-
-
69AH6795RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
100+$2.830
250+$2.770
500+$2.720
1000+$2.660
3.5ohm
-
Through Hole
-
B59810 Series
265V
-
-
-
-
-40°C
125°C
-
Disc, Radial Leaded
± 20%
650mA
980mA
To Be Advised
-
22mm
-
-
69AH6801RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
100+$7.040
1.2ohm
-
Through Hole
-
B59910 Series
80V
-
-
-
-
-40°C
125°C
-
Disc, Radial Leaded
± 20%
1A
1.5A
To Be Advised
-
22mm
-
-
29AJ4338RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
100+$1.920
250+$1.850
500+$1.780
1000+$1.610
100ohm
-
Through Hole
-
B59052D1 Series
30V
-
-
-
-
0°C
40°C
-
Ring Lug, Probe
-
-
-
To Be Advised
-
-
-
-
1-25 of 44 items
of 2 page(s)

Popular Suppliers

HONEYWELL
TELEMECANIQUE SENSORS
OMRON
PANASONIC
LABFACILITY
OMEGA
TE CONNECTIVITY
LEM