Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTDK
Manufacturer Part NoB59810C0130A070Copy
Manufacturer Standard Lead Time14 weeks
Newark Part No.
Re-Reel69AH6795RL
Cut Tape69AH6795
Product RangeB59810 Series
Your Part Number
1,000 In Stock
2,000 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $6.870 | $6.87 |
| Total Price | $6.87 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $6.870 |
| 10+ | $5.580 |
| 25+ | $5.270 |
| 50+ | $4.760 |
| 100+ | $4.490 |
| 250+ | $4.090 |
| 500+ | $3.780 |
| 1000+ | $3.490 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTDK
Manufacturer Part NoB59810C0130A070Copy
Manufacturer Standard Lead Time14 weeks
Newark Part No.
Re-Reel69AH6795RL
Cut Tape69AH6795
Product RangeB59810 Series
Technical Datasheet
Resistance (25°C)3.5ohm
Thermistor MountingThrough Hole
Thermistor MountingThrough Hole
Product RangeB59810 Series
Operating Voltage Max265V
Operating Temperature Min-40°C
Operating Temperature Max125°C
Thermistor TypeDisc, Radial Leaded
Resistance Tolerance (25°C)± 20%
Holding Current Max650mA
Trip Current980mA
SVHCLead (25-Jun-2025)
Switching Temperature Min-
Switching Temperature Max-
PTC Thermistor Diameter22mm
Qualification-
Automotive Qualification Standard-
Technical Specifications
Resistance (25°C)
3.5ohm
Thermistor Mounting
Through Hole
Operating Voltage Max
265V
Applications
Over Current Protection, Short Circuit Protection
Operating Temperature Max
125°C
Resistance Tolerance (25°C)
± 20%
Trip Current
980mA
Switching Temperature Min
-
PTC Thermistor Diameter
22mm
Automotive Qualification Standard
-
Thermistor Mounting
Through Hole
Product Range
B59810 Series
Applications
Over Current Protection, Short Circuit Protection
Operating Temperature Min
-40°C
Thermistor Type
Disc, Radial Leaded
Holding Current Max
650mA
SVHC
Lead (25-Jun-2025)
Switching Temperature Max
-
Qualification
-
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
