Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL ADVANCED SENSORS
Manufacturer Part NoYQD100N1000Copy
Manufacturer Standard Lead Time12 weeks
Newark Part No.24T9614
Product RangeYQ Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 12 week(s)
| Quantity | Price |
|---|---|
| 1500+ | $2.570 |
Price for:Each
Minimum: 1500
Multiple: 1500
$3,855.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL ADVANCED SENSORS
Manufacturer Part NoYQD100N1000Copy
Manufacturer Standard Lead Time12 weeks
Newark Part No.24T9614
Product RangeYQ Series
Technical Datasheet
Resistance (25°C)1kohm
PTC Thermistor MountingThrough Hole
Product RangeYQ Series
Operating Voltage Max265Vrms
Operating Temperature Min0°C
Operating Temperature Max60°C
Thermistor TypeDisc, Radial Leaded
Resistance Tolerance (25°C)± 25%
Holding Current Max1.5mA
SVHCNo SVHC (07-Jul-2017)
Trip Current0.03A
Switching Temperature Min-
Switching Temperature Max100°C
PTC Thermistor Diameter6.5mm
Qualification-
Technical Specifications
Resistance (25°C)
1kohm
Product Range
YQ Series
Operating Temperature Min
0°C
Thermistor Type
Disc, Radial Leaded
Holding Current Max
1.5mA
Trip Current
0.03A
Switching Temperature Max
100°C
Qualification
-
PTC Thermistor Mounting
Through Hole
Operating Voltage Max
265Vrms
Operating Temperature Max
60°C
Resistance Tolerance (25°C)
± 25%
SVHC
No SVHC (07-Jul-2017)
Switching Temperature Min
-
PTC Thermistor Diameter
6.5mm
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (07-Jul-2017)
Download Product Compliance Certificate
Product Compliance Certificate
