PTC Thermistors:
10 Products FoundView
Buyer
Engineer
Manufacturer
Resistance (25°C)
Thermistor Mounting
Product Range
Operating Voltage Max
Applications
Operating Temperature Min
Operating Temperature Max
Thermistor Type
Resistance Tolerance (25°C)
Holding Current Max
Trip Current
SVHC
Switching Temperature Min
Switching Temperature Max
PTC Thermistor Diameter
Qualification
Automotive Qualification Standard
Packaging
Filter(s) Applied
1 Filter(s) Selected
Compare | Price for | Quantity | ||||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ $3.760 10+ $3.510 25+ $3.060 50+ $2.960 100+ $2.670 More Pricing... | Min: 1 / Mult: 1 | 1kohm | Through Hole | Through Hole | PTCEL | - | Inrush Current Limiting and Load-Dump Resistor | Inrush Current Limiting and Load-Dump Resistor | -40°C | 105°C | Disc, Radial Leaded | ± 30% | 30mA | - | To Be Advised | 130°C | 140°C | 13.5mm | AEC-Q200 | AEC-Q200 | |||||
EPCOS | Each | 1+ $1.950 10+ $1.810 25+ $1.670 50+ $1.530 100+ $1.420 More Pricing... | Min: 1 / Mult: 1 | 10ohm | Through Hole | Through Hole | B59850 | 265V | Over Current Protection, Short Circuit Protection | Over Current Protection, Short Circuit Protection | -40°C | 125°C | PTC | ± 25% | 200mA | 0.4A | No SVHC (21-Jan-2025) | - | - | 13.5mm | - | - | ||||
Each | 1+ $3.120 10+ $2.990 25+ $2.850 50+ $2.760 100+ $2.660 More Pricing... | Min: 1 / Mult: 1 | 120ohm | Through Hole | Through Hole | PTCEL | 440VAC | Over Current & Overload Protection | Over Current & Overload Protection | -40°C | 105°C | Disc, Radial Leaded | ± 30% | 85mA | - | To Be Advised | 130°C | 140°C | 13.5mm | AEC-Q200 | AEC-Q200 | |||||
EPCOS | Each | 1+ $2.020 10+ $1.880 25+ $1.740 50+ $1.590 100+ $1.460 More Pricing... | Min: 1 / Mult: 1 | 10ohm | Through Hole | Through Hole | B59850 | 160V | Over Current Protection, Short Circuit Protection | Over Current Protection, Short Circuit Protection | -40°C | 125°C | PTC | ± 25% | 250mA | 0.5A | No SVHC (21-Jan-2025) | - | - | 13.5mm | - | - | ||||
Each | 1+ $1.720 10+ $1.720 25+ $1.720 50+ $1.720 100+ $1.720 More Pricing... | Min: 1 / Mult: 1 | 60ohm | Through Hole | - | PTCEL | 350VAC | - | Over Current & Overload Protection | -40°C | 105°C | Disc, Radial Leaded | ± 30% | 120mA | - | Lead | 130°C | 140°C | 13.5mm | AEC-Q200 | AEC-Q200 | |||||
EPCOS | Each | 1+ $3.480 10+ $2.730 25+ $2.270 50+ $2.170 100+ $2.130 More Pricing... | Min: 1 / Mult: 1 | 10ohm | Through Hole | Through Hole | C850 | 265V | Over Current Protection, Short Circuit Protection | Over Current Protection, Short Circuit Protection | -40°C | 125°C | Disc, Radial Leaded | ± 20% | 220mA | 330mA | Lead (27-Jun-2024) | - | - | 13.5mm | - | - | ||||
EPCOS | Each | 1+ $2.350 10+ $2.210 25+ $2.080 50+ $1.920 100+ $1.800 More Pricing... | Min: 1 / Mult: 1 | 9ohm | Through Hole | Through Hole | C840 | 265V | Over Current Protection, Short Circuit Protection | Over Current Protection, Short Circuit Protection | -40°C | 125°C | Disc, Radial Leaded | ± 20% | 330mA | 500mA | Lead (27-Jun-2024) | - | - | 13.5mm | - | - | ||||
Each (Supplied on Cut Tape) Cut Tape | 1+ $2.240 10+ $2.050 25+ $1.940 50+ $1.690 100+ $1.590 More Pricing... | Min: 1 / Mult: 1 | 3.7ohm | Through Hole | Through Hole | B59950 | 80V | Over Current Protection, Short Circuit Protection | Over Current Protection, Short Circuit Protection | -40°C | 125°C | Disc, Radial Leaded | ± 25% | 170mA | 350mA | Lead (27-Jun-2024) | - | - | 13.5mm | - | - | |||||
97AK7536 RoHS | Each | 1+ $2.690 10+ $2.530 25+ $2.460 50+ $2.370 100+ $2.190 More Pricing... | Min: 1 / Mult: 1 | 1kohm | - | Through Hole | PTCEL Series | 1.2kV | Inrush Current Limiter and Discharge Resistor | - | -40°C | 105°C | Disc, Radial Leaded | ± 30% | 42mA | - | To Be Advised | 130°C | 140°C | 13.5mm | AEC-Q200 | AEC-Q200 | ||||
AMPHENOL ADVANCED SENSORS | Each | 500+ $2.480 | Min: 2000 / Mult: 1 | 50ohm | Through Hole | - | YQ Series | 120V | - | Current Limiting Protection | 10°C | 55°C | PTC | ± 20% | 80mA | 170mA | No SVHC (07-Jul-2017) | - | 110°C | 13.5mm | - | - |