PTC Thermistors:
7 Products FoundView
Buyer
Engineer
Manufacturer
Resistance (25°C)
Thermistor Mounting
Product Range
Operating Voltage Max
Applications
Operating Temperature Min
Operating Temperature Max
Thermistor Type
Resistance Tolerance (25°C)
Holding Current Max
Trip Current
SVHC
Switching Temperature Min
Switching Temperature Max
PTC Thermistor Diameter
Packaging
Filter(s) Applied
1 Filter(s) Selected
Compare | Price for | Quantity | ||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ $1.560 10+ $1.490 25+ $1.410 50+ $1.360 100+ $1.280 More Pricing... | Min: 1 / Mult: 1 | 5ohm | Through Hole | Through Hole | PTCCL | 30V | Overload & Over Temperature Protection | Overload & Over Temperature Protection | -40°C | 85°C | PTC | ± 20% | 320mA | 480mA | Lead (17-Jan-2023) | 135°C | 145°C | 7mm | |||||
Each | 1+ $1.550 10+ $1.320 25+ $1.280 50+ $1.240 100+ $1.200 More Pricing... | Min: 1 / Mult: 1 | 3ohm | Through Hole | Through Hole | PTCCL | 30V | Overload & Over Temperature Protection | 0 | -40°C | 85°C | PTC | ± 20% | 410mA | 615mA | To Be Advised | 135°C | 145°C | 7mm | |||||
Each | 1+ $1.560 10+ $1.490 25+ $1.410 50+ $1.360 100+ $1.350 More Pricing... | Min: 1 / Mult: 1 | 29ohm | Through Hole | Through Hole | PTCCL-265V | 265V | Overload & Over Temperature Protection | Overload & Over Temperature Protection | 0°C | 70°C | Disc, Radial Leaded | ± 20% | 140mA | 210mA | To Be Advised | 135°C | 145°C | 7mm | |||||
Each | 1+ $2.210 10+ $2.060 25+ $1.920 50+ $1.800 100+ $1.660 More Pricing... | Min: 1 / Mult: 1 | 48ohm | Through Hole | Through Hole | PTCCL - 265 V Series | 265V | Over Current, Over Temperature & Over Voltage Protection | Over Current, Over Temperature & Over Voltage Protection | 0°C | 70°C | Disc, Radial Leaded | ± 20% | 110mA | 165mA | To Be Advised | 135°C | 145°C | 7mm | |||||
Each | 1+ $1.670 10+ $1.570 25+ $1.490 50+ $1.420 100+ $1.370 More Pricing... | Min: 1 / Mult: 1 | 29ohm | Through Hole | Through Hole | PTCCL - 265 V Series | 265V | Over Current, Over Temperature & Over Voltage Protection | Over Current, Over Temperature & Over Voltage Protection | 0°C | 70°C | Disc, Radial Leaded | ± 20% | 140mA | 210mA | To Be Advised | 135°C | 145°C | 7mm | |||||
Each | 1+ $0.216 10+ $0.216 25+ $0.216 50+ $0.216 100+ $0.216 More Pricing... | Min: 1 / Mult: 1 | 48ohm | Through Hole | - | PTCCL Series | 265V | - | Overload & Over Temperature Protection | 0°C | 70°C | PTC | ± 20% | 110mA | 165mA | Lead | 135°C | 145°C | 7mm | |||||
97M4472 RoHS | AMPHENOL ADVANCED SENSORS | Each | 1000+ $1.690 | Min: 1500 / Mult: 1 | 45ohm | Through Hole | - | YM Series | 265V | - | Over Current, Over Temperature & Over Voltage Protection | 0°C | 55°C | PTC | - | 110mA | 155mA | No SVHC (07-Jul-2017) | - | 120°C | 7mm |