Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerVISHAY
Manufacturer Part NoPTCCL07H141HTE
Newark Part No.67AK4073
Product RangePTCCL - 265 V Series
Technical Datasheet
1,462 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $1.590 |
| 10+ | $1.510 |
| 25+ | $1.410 |
| 50+ | $1.350 |
| 100+ | $1.310 |
| 500+ | $1.200 |
| 1000+ | $1.160 |
| 2500+ | $1.060 |
Price for:Each
Minimum: 1
Multiple: 1
$1.59
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerVISHAY
Manufacturer Part NoPTCCL07H141HTE
Newark Part No.67AK4073
Product RangePTCCL - 265 V Series
Technical Datasheet
Resistance (25°C)29ohm
Thermistor MountingThrough Hole
Thermistor MountingThrough Hole
Product RangePTCCL - 265 V Series
Operating Voltage Max265V
ApplicationsOver Current, Over Temperature & Over Voltage Protection
Operating Temperature Min0°C
ApplicationsOver Current, Over Temperature & Over Voltage Protection
Operating Temperature Max70°C
Thermistor TypeDisc, Radial Leaded
Resistance Tolerance (25°C)± 20%
Holding Current Max140mA
SVHCTo Be Advised
Trip Current210mA
Switching Temperature Min135°C
Switching Temperature Max145°C
PTC Thermistor Diameter7mm
Automotive Qualification Standard-
Qualification-
Technical Specifications
Resistance (25°C)
29ohm
Thermistor Mounting
Through Hole
Operating Voltage Max
265V
Operating Temperature Min
0°C
Operating Temperature Max
70°C
Resistance Tolerance (25°C)
± 20%
SVHC
To Be Advised
Switching Temperature Min
135°C
PTC Thermistor Diameter
7mm
Qualification
-
Thermistor Mounting
Through Hole
Product Range
PTCCL - 265 V Series
Applications
Over Current, Over Temperature & Over Voltage Protection
Applications
Over Current, Over Temperature & Over Voltage Protection
Thermistor Type
Disc, Radial Leaded
Holding Current Max
140mA
Trip Current
210mA
Switching Temperature Max
145°C
Automotive Qualification Standard
-
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability