29ohm PTC Thermistors:
2 Products FoundView
Buyer
Engineer
Manufacturer
Resistance (25°C)
Thermistor Mounting
Product Range
Operating Voltage Max
Applications
Operating Temperature Min
Operating Temperature Max
Thermistor Type
Resistance Tolerance (25°C)
Holding Current Max
Trip Current
SVHC
Switching Temperature Min
Switching Temperature Max
PTC Thermistor Diameter
Packaging
Filter(s) Applied
1 Filter(s) Selected
| Compare | Price for | Quantity | ||||||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ $1.480 10+ $1.390 25+ $1.320 50+ $1.260 100+ $1.250 More Pricing... | Min: 1 / Mult: 1 | 29ohm | Through Hole | Through Hole | PTCCL-265V | 265V | Overload & Over Temperature Protection | Overload & Over Temperature Protection | 0°C | 70°C | Disc, Radial Leaded | ± 20% | 140mA | 210mA | To Be Advised | 135°C | 145°C | 7mm | |||||
Each | 1+ $1.590 10+ $1.510 25+ $1.410 50+ $1.350 100+ $1.310 More Pricing... | Min: 1 / Mult: 1 | 29ohm | Through Hole | Through Hole | PTCCL - 265 V Series | 265V | Over Current, Over Temperature & Over Voltage Protection | Over Current, Over Temperature & Over Voltage Protection | 0°C | 70°C | Disc, Radial Leaded | ± 20% | 140mA | 210mA | To Be Advised | 135°C | 145°C | 7mm | |||||