Print Page
614 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
1+ | $1.890 |
10+ | $1.760 |
25+ | $1.620 |
50+ | $1.480 |
100+ | $1.370 |
500+ | $1.160 |
1000+ | $1.080 |
2500+ | $1.040 |
Price for:Each
Minimum: 1
Multiple: 1
$1.89
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerEPCOS
Manufacturer Part NoB59975C0120A070
Newark Part No.25M8274
Product RangeB59975
Technical Datasheet
Resistance (25°C)1.8ohm
Thermistor MountingThrough Hole
Thermistor MountingThrough Hole
Product RangeB59975
Operating Voltage Max30V
Applications0
Operating Temperature Min-40°C
ApplicationsOver Current Protection, Short Circuit Protection
Operating Temperature Max125°C
Thermistor TypePTC
Resistance Tolerance (25°C)± 25%
Holding Current Max450mA
SVHCNo SVHC (21-Jan-2025)
Trip Current900mA
Switching Temperature Min-
Switching Temperature Max-
PTC Thermistor Diameter9mm
Automotive Qualification StandardAEC-Q200
QualificationAEC-Q200
Technical Specifications
Resistance (25°C)
1.8ohm
Thermistor Mounting
Through Hole
Operating Voltage Max
30V
Operating Temperature Min
-40°C
Operating Temperature Max
125°C
Resistance Tolerance (25°C)
± 25%
SVHC
No SVHC (21-Jan-2025)
Switching Temperature Min
-
PTC Thermistor Diameter
9mm
Qualification
AEC-Q200
Thermistor Mounting
Through Hole
Product Range
B59975
Applications
0
Applications
Over Current Protection, Short Circuit Protection
Thermistor Type
PTC
Holding Current Max
450mA
Trip Current
900mA
Switching Temperature Max
-
Automotive Qualification Standard
AEC-Q200
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability