3kohm PTC Thermistors:
3 Products FoundView
Buyer
Engineer
Manufacturer
Resistance (25°C)
Thermistor Mounting
Product Range
Operating Voltage Max
Applications
Operating Temperature Min
Operating Temperature Max
Thermistor Type
Resistance Tolerance (25°C)
Holding Current Max
Trip Current
SVHC
Switching Temperature Min
Switching Temperature Max
PTC Thermistor Diameter
Packaging
Filter(s) Applied
1 Filter(s) Selected
| Compare | Price for | Quantity | ||||||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
VISHAY | Each | 1+ $1.230 10+ $1.170 25+ $1.100 50+ $1.060 100+ $1.020 More Pricing... | Min: 1 / Mult: 1 | 3kohm | Through Hole | Through Hole | PTCCL | 265V | Overload & Over Temperature Protection | Overload & Over Temperature Protection | 0°C | 70°C | PTC | ± 20% | 11mA | 17mA | Lead (17-Jan-2023) | 135°C | 145°C | 5mm | ||||
CITEC - TE CONNECTIVITY | Each | 1+ $0.242 10+ $0.242 25+ $0.242 50+ $0.242 100+ $0.242 More Pricing... | Min: 1 / Mult: 1 | 3kohm | SMD | - | LT73 Series | 50V | - | - | -40°C | 125°C | PTC | ± 5% | - | - | No SVHC (10-Jun-2022) | - | - | - | ||||
CITEC - TE CONNECTIVITY | Each (Supplied on Cut Tape) | Pricing is unavailable. Please contact customer services. | 3kohm | SMD | SMD | LT73 | - | - | - | -40°C | 125°C | PTC | ± 5% | - | - | No SVHC (10-Jun-2022) | - | - | - | |||||