Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerCITEC - TE CONNECTIVITY
Manufacturer Part NoLT7330003K0JTG
Newark Part No.26M0478
Product RangeLT73
Technical Datasheet
Packaging Options
No Longer Available
Product Information
ManufacturerCITEC - TE CONNECTIVITY
Manufacturer Part NoLT7330003K0JTG
Newark Part No.26M0478
Product RangeLT73
Technical Datasheet
Resistance (25°C)3kohm
Thermistor MountingSMD
Thermistor MountingSMD
Product RangeLT73
Operating Voltage Max-
Operating Temperature Min-40°C
Applications-
Operating Temperature Max125°C
Thermistor TypePTC
Resistance Tolerance (25°C)± 5%
Holding Current Max-
Trip Current-
SVHCNo SVHC (10-Jun-2022)
Switching Temperature Min-
Switching Temperature Max-
PTC Thermistor Diameter-
Qualification-
Automotive Qualification Standard-
Alternatives for LT7330003K0JTG
1 Product Found
Technical Specifications
Resistance (25°C)
3kohm
Thermistor Mounting
SMD
Operating Voltage Max
-
Applications
-
Thermistor Type
PTC
Holding Current Max
-
SVHC
No SVHC (10-Jun-2022)
Switching Temperature Max
-
Qualification
-
Thermistor Mounting
SMD
Product Range
LT73
Operating Temperature Min
-40°C
Operating Temperature Max
125°C
Resistance Tolerance (25°C)
± 5%
Trip Current
-
Switching Temperature Min
-
PTC Thermistor Diameter
-
Automotive Qualification Standard
-
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (10-Jun-2022)
Download Product Compliance Certificate
Product Compliance Certificate