Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerEPCOS
Manufacturer Part NoB59406B0060A040
Newark Part No.65AK1694
Product RangeB59406 Series
Technical Datasheet
389 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $3.560 |
| 10+ | $3.370 |
| 25+ | $3.230 |
| 50+ | $3.090 |
| 100+ | $2.950 |
| 500+ | $2.840 |
| 1000+ | $2.760 |
| 2500+ | $2.710 |
Price for:Each
Minimum: 1
Multiple: 1
$3.56
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerEPCOS
Manufacturer Part NoB59406B0060A040
Newark Part No.65AK1694
Product RangeB59406 Series
Technical Datasheet
Resistance (25°C)5.5kohm
Thermistor MountingThrough Hole
Thermistor MountingThrough Hole
Product RangeB59406 Series
Operating Voltage Max550V
ApplicationsOver Current Protection
ApplicationsOver Current Protection
Operating Temperature Min-40°C
Operating Temperature Max125°C
Thermistor TypeRod
Resistance Tolerance (25°C)± 28%
Holding Current Max2.5mA
SVHCNo SVHC (25-Jun-2025)
Trip Current6.5mA
Switching Temperature Min-
Switching Temperature Max-
PTC Thermistor Diameter-
Automotive Qualification Standard-
Qualification-
Technical Specifications
Resistance (25°C)
5.5kohm
Thermistor Mounting
Through Hole
Operating Voltage Max
550V
Applications
Over Current Protection
Operating Temperature Max
125°C
Resistance Tolerance (25°C)
± 28%
SVHC
No SVHC (25-Jun-2025)
Switching Temperature Min
-
PTC Thermistor Diameter
-
Qualification
-
Thermistor Mounting
Through Hole
Product Range
B59406 Series
Applications
Over Current Protection
Operating Temperature Min
-40°C
Thermistor Type
Rod
Holding Current Max
2.5mA
Trip Current
6.5mA
Switching Temperature Max
-
Automotive Qualification Standard
-
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability