Print Page
1,606 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
1+ | $1.950 |
10+ | $1.880 |
25+ | $1.780 |
50+ | $1.710 |
100+ | $1.660 |
500+ | $1.590 |
1000+ | $1.440 |
Price for:Each
Minimum: 1
Multiple: 1
$1.95
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerVISHAY
Manufacturer Part NoPTCCL13H321HBE
Newark Part No.98K8302
Product RangePTCCL
Technical Datasheet
Resistance (25°C)8.4ohm
Thermistor MountingThrough Hole
Thermistor MountingThrough Hole
Product RangePTCCL
Operating Voltage Max265V
Operating Temperature Min0°C
ApplicationsOverload & Over Temperature Protection
ApplicationsOverload & Over Temperature Protection
Operating Temperature Max70°C
Thermistor TypePTC
Resistance Tolerance (25°C)± 20%
Holding Current Max320mA
Trip Current480mA
SVHCLead (17-Jan-2023)
Switching Temperature Min135°C
Switching Temperature Max145°C
PTC Thermistor Diameter12.5mm
Automotive Qualification Standard-
Qualification-
Technical Specifications
Resistance (25°C)
8.4ohm
Thermistor Mounting
Through Hole
Operating Voltage Max
265V
Applications
Overload & Over Temperature Protection
Operating Temperature Max
70°C
Resistance Tolerance (25°C)
± 20%
Trip Current
480mA
Switching Temperature Min
135°C
PTC Thermistor Diameter
12.5mm
Qualification
-
Thermistor Mounting
Through Hole
Product Range
PTCCL
Operating Temperature Min
0°C
Applications
Overload & Over Temperature Protection
Thermistor Type
PTC
Holding Current Max
320mA
SVHC
Lead (17-Jan-2023)
Switching Temperature Max
145°C
Automotive Qualification Standard
-
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability