120 Product Results Found for "aec-q200"
View
Buyer
Engineer
Manufacturer
Resistance (25°C)
Thermistor Mounting
PTC Thermistor Mounting
Product Range
Operating Voltage Max
Applications
Operating Temperature Min
Operating Temperature Max
Thermistor Type
Resistance Tolerance (25°C)
Holding Current Max
SVHC
Trip Current
Switching Temperature Min
Switching Temperature Max
PTC Thermistor Diameter
Qualification
Automotive Qualification Standard
Packaging
No Filter(s) Applied
0 Filter(s) Selected
| Compare | Price for | Quantity | |||||||||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ $7.270 10+ $5.810 25+ $5.720 50+ $5.010 100+ $4.700 More Pricing... | 100ohm | Through Hole | - | Through Hole | J219 Series | 560VAC | Over Current Protection, Short Circuit Protection | Over Current Protection, Short Circuit Protection | -40°C | 125°C | - | ± 25% | - | No SVHC (25-Jun-2025) | - | - | - | - | AEC-Q200 | AEC-Q200 | ||||||
Each | 1+ $4.420 10+ $4.400 25+ $4.380 50+ $4.350 100+ $4.330 More Pricing... | 500ohm | Through Hole | - | Through Hole | PTCEL Series | 700VAC | Over Current & Overload Protection | Over Current & Overload Protection | -40°C | 105°C | Disc, Radial Leaded | ± 30% | 50mA | To Be Advised | - | 130°C | 140°C | 16.5mm | AEC-Q200 | AEC-Q200 | ||||||
Each | 1+ $3.690 10+ $3.420 25+ $3.380 50+ $2.880 100+ $2.560 More Pricing... | 1kohm | Through Hole | - | Through Hole | PTCEL Series | - | Inrush Current Limiting and Load-Dump Resistor | Inrush Current Limiting and Load-Dump Resistor | -40°C | 105°C | Disc, Radial Leaded | ± 30% | 30mA | To Be Advised | - | 130°C | 140°C | 13.5mm | AEC-Q200 | AEC-Q200 | ||||||
Each | 1+ $1.660 10+ $1.570 25+ $1.490 50+ $1.420 100+ $1.370 More Pricing... | 10kohm | SMD | - | SMD | TFPT Series | 50V | Automotive | Automotive | -55°C | 150°C | Chip | ± 5% | - | To Be Advised | - | - | - | - | AEC-Q200 | AEC-Q200 | ||||||
Each | 1+ $3.740 10+ $3.590 25+ $3.410 50+ $3.310 100+ $3.260 More Pricing... | 120ohm | Through Hole | - | Through Hole | B59412 Sereis | 480VAC | Over Current Protection | 0 | -40°C | 125°C | Disc, Radial Leaded | ± 25% | 75mA | No SVHC (25-Jun-2025) | 150mA | - | - | 15mm | AEC-Q200 | AEC-Q200 | ||||||
Each | 1+ $3.150 10+ $3.010 25+ $2.850 50+ $2.670 100+ $2.350 More Pricing... | 120ohm | Through Hole | - | Through Hole | PTCEL Series | 440VAC | Over Current & Overload Protection | Over Current & Overload Protection | -40°C | 105°C | Disc, Radial Leaded | ± 30% | 85mA | To Be Advised | - | 130°C | 140°C | 13.5mm | AEC-Q200 | AEC-Q200 | ||||||
Each | 1+ $4.240 10+ $3.690 25+ $3.520 50+ $3.410 100+ $3.280 More Pricing... | 56ohm | Through Hole | - | Through Hole | B59451 Series | 440VAC | Over Current Protection, Short Circuit Protection | Over Current Protection, Short Circuit Protection | -40°C | 125°C | Disc, Radial Leaded | ± 25% | 100mA | No SVHC (25-Jun-2025) | 200mA | - | - | 15mm | AEC-Q200 | AEC-Q200 | ||||||
Each (Supplied on Cut Tape) Cut Tape | 1+ $5.440 10+ $5.050 25+ $4.770 50+ $4.300 100+ $3.990 More Pricing... | 7.5kohm | Through Hole | - | Through Hole | B59758 Series | 1kV | Over Current Protection, Short Circuit Protection | Over Current Protection, Short Circuit Protection | -40°C | 125°C | Disc, Radial Leaded | ± 33% | 8mA | No SVHC (25-Jun-2025) | 17mA | - | - | 13mm | - | AEC-Q200 | ||||||
Each (Supplied on Cut Tape) Cut Tape | 10+ $0.319 25+ $0.284 50+ $0.278 100+ $0.271 250+ $0.259 More Pricing... | 470ohm | SMD | - | 0 | POSISTOR PRF Series | 32V | Overheat Sensing | 0 | -40°C | 150°C | Chip | ± 50% | - | No SVHC (04-Feb-2026) | - | - | - | - | AEC-Q200 | AEC-Q200 | ||||||
Each (Supplied on Cut Tape) Cut Tape | 10+ $0.430 25+ $0.385 50+ $0.377 100+ $0.369 250+ $0.328 More Pricing... | 470ohm | SMD | - | SMD | B59641 Series | 32V | Over Temperature Protection | Over Temperature Protection | -40°C | 125°C | PTC | ± 50% | - | No SVHC (25-Jun-2025) | - | - | - | - | AEC-Q200 | AEC-Q200 | ||||||
Each (Supplied on Cut Tape) Cut Tape | 10+ $0.524 25+ $0.463 50+ $0.440 100+ $0.417 250+ $0.381 More Pricing... | 470ohm | SMD | - | SMD | B59641 Series | 32V | Over Temperature Protection | Over Temperature Protection | -40°C | 125°C | PTC | ± 50% | - | No SVHC (25-Jun-2025) | - | - | - | - | AEC-Q200 | AEC-Q200 | ||||||
Each (Supplied on Cut Tape) Cut Tape | 10+ $0.490 25+ $0.438 50+ $0.430 100+ $0.420 250+ $0.394 More Pricing... | 470ohm | SMD | - | SMD | B59641 Series | 32V | Over Temperature Protection | Over Temperature Protection | -40°C | 125°C | Chip | ± 50% | - | No SVHC (25-Jun-2025) | - | - | - | - | AEC-Q200 | AEC-Q200 | ||||||
Each (Supplied on Cut Tape) Cut Tape | 1+ $1.360 10+ $1.160 25+ $0.941 50+ $0.890 100+ $0.869 More Pricing... | 55ohm | SMD | - | SMD | B59607 Series | 30V | Over Current Protection, Short Circuit Protection | Over Current Protection, Short Circuit Protection | -40°C | 125°C | PTC | ± 25% | 70mA | No SVHC (27-Jun-2024) | 90mA | - | - | - | AEC-Q200 | AEC-Q200 | ||||||
62AJ9128 RoHS | Each | 1+ $1.480 10+ $1.390 25+ $1.310 50+ $1.260 100+ $1.210 More Pricing... | 100ohm | SMD | - | SMD | TFPT Series | 30V | Automotive | Automotive | -55°C | 150°C | Chip | ± 5% | - | To Be Advised | - | - | - | - | AEC-Q200 | AEC-Q200 | |||||
VISHAY | Each | 1+ $0.973 10+ $0.912 25+ $0.869 50+ $0.841 100+ $0.804 More Pricing... | 1kohm | - | - | SMD | TFPT Series | 30V | - | Temperature Compensation & Sensing | -55°C | 150°C | Chip | ± 1% | - | To Be Advised | - | - | - | - | AEC-Q200 | AEC-Q200 | |||||
Each (Supplied on Cut Tape) Cut Tape | 10+ $1.300 25+ $1.220 50+ $1.170 100+ $1.130 250+ $1.080 More Pricing... | 10kohm | SMD | - | SMD | TFPT Series | 50V | Temperature Compensation and Sensing | Temperature Compensation and Sensing | -55°C | 150°C | Chip | ± 1% | - | To Be Advised | - | - | - | - | AEC-Q200 | AEC-Q200 | ||||||
Each | 1+ $6.510 10+ $5.810 25+ $5.560 50+ $5.330 100+ $5.130 More Pricing... | 22ohm | Through Hole | Through Hole | - | B59215 Series | 280VAC | Over Current Protection, Short Circuit Protection | - | -40°C | 125°C | - | ± 25% | - | No SVHC (25-Jun-2025) | - | - | - | - | AEC-Q200 | AEC-Q200 | ||||||
Each | 1+ $1.120 10+ $1.060 25+ $0.972 50+ $0.919 100+ $0.900 More Pricing... | 120ohm | Through Hole | - | Through Hole | PTCSL03 Series | 30V | Over Temperature Protection | 0 | -40°C | 165°C | PTC | - | - | No SVHC (17-Jan-2023) | - | - | - | 3.3mm | AEC-Q200 | - | ||||||
Each (Supplied on Cut Tape) Cut Tape | 1+ $1.590 10+ $1.480 25+ $1.440 50+ $1.410 100+ $1.340 More Pricing... | 10kohm | - | - | SMD | TFPT Series | 50V | - | - | -55°C | 150°C | PTC | - | - | No SVHC (16-Jan-2020) | - | - | - | - | AEC-Q200 | - | ||||||
Each | 1+ $1.130 10+ $1.070 25+ $1.000 50+ $0.960 100+ $0.921 More Pricing... | 120ohm | Through Hole | - | Through Hole | PTCSL03 Series | 30V | Over Temperature Protection | Over Temperature Protection | -40°C | 165°C | Disc, Radial Leaded | - | - | To Be Advised | - | - | - | 3.3mm | AEC-Q200 | - | ||||||
Each (Supplied on Cut Tape) Cut Tape | 1+ $4.220 10+ $3.280 25+ $3.030 50+ $2.770 100+ $2.580 More Pricing... | 55ohm | SMD | - | SMD | B59115 Series | 80V | Over Current Protection, Short Circuit Protection | Over Current Protection, Short Circuit Protection | -40°C | 125°C | Chip | ± 25% | 70mA | Lead (25-Jun-2025) | 145mA | - | - | - | AEC-Q200 | AEC-Q200 | ||||||
Each | 1+ $1.420 10+ $1.310 25+ $1.310 50+ $1.110 100+ $1.030 More Pricing... | 27ohm | SMD | - | SMD | B59606 Series | 30V | Over Current Protection, Short Circuit Protection | Over Current Protection, Short Circuit Protection | -40°C | 125°C | PTC | ± 25% | 90mA | No SVHC (27-Jun-2024) | 180mA | - | - | - | AEC-Q200 | - | ||||||
Each (Supplied on Cut Tape) Cut Tape | 1+ $1.150 10+ $1.060 25+ $0.926 50+ $0.875 100+ $0.821 More Pricing... | 125ohm | SMD | - | SMD | B59707 Series | 80V | Over Current Protection, Short Circuit Protection | Over Current Protection, Short Circuit Protection | -40°C | 125°C | PTC | ± 25% | 50mA | No SVHC (27-Jun-2024) | 90mA | - | - | - | AEC-Q200 | AEC-Q200 | ||||||
Each (Supplied on Cut Tape) Cut Tape | 1+ $1.570 10+ $1.510 25+ $1.410 50+ $1.340 100+ $1.290 | 4.7kohm | - | - | SMD | TFPT Series | 40V | - | - | -55°C | 150°C | Chip | ± 1% | - | To Be Advised | - | - | - | - | AEC-Q200 | - | ||||||
Each | 1+ $1.080 10+ $1.020 25+ $0.957 50+ $0.916 100+ $0.880 More Pricing... | 120ohm | Through Hole | - | Through Hole | PTCSL03 Series | 30V | Over Temperature Protection | 0 | -40°C | 165°C | PTC | - | - | No SVHC (17-Jan-2023) | - | - | - | 3.3mm | AEC-Q200 | - | ||||||