Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 33 week(s)
| Quantity | Price |
|---|---|
| 1+ | $5.430 |
| 10+ | $5.120 |
| 25+ | $4.900 |
| 50+ | $4.700 |
| 100+ | $4.480 |
| 500+ | $4.300 |
| 1000+ | $4.160 |
| 2500+ | $4.090 |
Price for:Each
Minimum: 1
Multiple: 1
$5.43
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerEPCOS
Manufacturer Part NoB59215J0130A020
Newark Part No.99AC8947
Technical Datasheet
Resistance (25°C)22ohm
Thermistor MountingThrough Hole
PTC Thermistor MountingThrough Hole
Product Range-
Operating Voltage Max280VAC
Operating Temperature Min-40°C
ApplicationsOver Current Protection, Short Circuit Protection
Operating Temperature Max125°C
Thermistor Type-
Resistance Tolerance (25°C)± 25%
Holding Current Max-
SVHCNo SVHC (25-Jun-2025)
Trip Current-
Switching Temperature Min-
Switching Temperature Max-
PTC Thermistor Diameter-
QualificationAEC-Q200
Automotive Qualification StandardAEC-Q200
Technical Specifications
Resistance (25°C)
22ohm
PTC Thermistor Mounting
Through Hole
Operating Voltage Max
280VAC
Applications
Over Current Protection, Short Circuit Protection
Thermistor Type
-
Holding Current Max
-
Trip Current
-
Switching Temperature Max
-
Qualification
AEC-Q200
Thermistor Mounting
Through Hole
Product Range
-
Operating Temperature Min
-40°C
Operating Temperature Max
125°C
Resistance Tolerance (25°C)
± 25%
SVHC
No SVHC (25-Jun-2025)
Switching Temperature Min
-
PTC Thermistor Diameter
-
Automotive Qualification Standard
AEC-Q200
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability