Print Page
1,193 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
1+ | $2.620 |
10+ | $2.300 |
25+ | $2.230 |
50+ | $2.170 |
100+ | $2.090 |
500+ | $1.920 |
1000+ | $1.840 |
2500+ | $1.730 |
Price for:Each
Minimum: 1
Multiple: 1
$2.62
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerVISHAY
Manufacturer Part NoPTCCL10H010SBE
Newark Part No.62AJ8959
Product RangePTCCL
Technical Datasheet
Resistance (25°C)400ohm
Thermistor MountingThrough Hole
Thermistor MountingThrough Hole
Product RangePTCCL
Operating Voltage Max600V
Operating Temperature Min-20°C
ApplicationsOverload & Over Temperature Protection
ApplicationsOverload & Over Temperature Protection
Operating Temperature Max85°C
Thermistor TypeDisc, Radial Leaded
Resistance Tolerance (25°C)± 30%
Holding Current Max10mA
Trip Current50mA
SVHCTo Be Advised
Switching Temperature Min90°C
Switching Temperature Max115°C
PTC Thermistor Diameter10mm
Automotive Qualification Standard-
Qualification-
Technical Specifications
Resistance (25°C)
400ohm
Thermistor Mounting
Through Hole
Operating Voltage Max
600V
Applications
Overload & Over Temperature Protection
Operating Temperature Max
85°C
Resistance Tolerance (25°C)
± 30%
Trip Current
50mA
Switching Temperature Min
90°C
PTC Thermistor Diameter
10mm
Qualification
-
Thermistor Mounting
Through Hole
Product Range
PTCCL
Operating Temperature Min
-20°C
Applications
Overload & Over Temperature Protection
Thermistor Type
Disc, Radial Leaded
Holding Current Max
10mA
SVHC
To Be Advised
Switching Temperature Max
115°C
Automotive Qualification Standard
-
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability