Thermocouple wire is used to measure temperature and consists of two different conductors that contact each other at one or more spots. Different thermocouple types use different mixtures of metal in the wire. Newark offers a wide variety of thermocouple wire from leading brands such as Alpha Wire and Newport Electronics.
Thermocouple Wire:
863 Products FoundView
Buyer
Engineer
Manufacturer
Cable Shielding
Thermocouple Wire Type
No. of Conductors
Length - Imperial
Length - Metric
No. of Max Strands x Strand Size
Wire Gauge
Conductor Area CSA
Jacket Color
Conductor Type
Color Code Standard
Conductor Material
Insulation
Jacket Material
Operating Temperature Min
Operating Temperature Max
Product Range
Packaging
No Filter(s) Applied
0 Filter(s) Selected
Compare | Price for | Quantity | ||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ $88.210 | Min: 1 / Mult: 1 | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | TF Series | |||||
Each | 1+ $107.480 | Min: 1 / Mult: 1 | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | HH Series | |||||
Each | 1+ $43.800 10+ $39.230 25+ $38.130 50+ $36.030 100+ $33.680 More Pricing... | Min: 1 / Mult: 1 | - | K | - | 32.8ft | 10m | 1 x 0.315mm | - | 0.078mm² | - | Stranded | IEC | - | PTFE (Polytetrafluoroethylene) | - | -75°C | 260°C | - | |||||
Each | 1+ $40.720 10+ $36.460 25+ $35.440 50+ $33.480 100+ $31.290 More Pricing... | Min: 1 / Mult: 1 | - | K | - | 82ft | 25m | 1 x 0.3mm | - | - | - | Stranded | IEC | - | PFA (Perfluoroalkoxy) | - | -75°C | 260°C | - | |||||
70AK1433 RoHS | Each | 1+ $2,611.690 | Min: 1 / Mult: 1 | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | ||||
Each | 1+ $37.340 10+ $33.430 25+ $32.490 50+ $30.710 100+ $28.710 More Pricing... | Min: 1 / Mult: 1 | - | K | - | 82ft | 25m | 1 x 0.2mm | - | 0.032mm² | - | Stranded | IEC | - | PFA (Perfluoroalkoxy) | - | -75°C | 260°C | - | |||||
Each | 1+ $21.260 10+ $20.300 25+ $18.780 50+ $17.200 100+ $15.020 More Pricing... | Min: 1 / Mult: 1 | - | T | - | 32.8ft | 10m | 1 x 0.2mm | - | 0.032mm² | - | Stranded | IEC | - | PFA (Perfluoroalkoxy) | - | -75°C | 260°C | - | |||||
Each | 1+ $87.480 10+ $78.340 25+ $76.130 50+ $71.940 100+ $67.250 More Pricing... | Min: 1 / Mult: 1 | - | T | - | 82ft | 25m | 7 x 0.2mm | - | 0.219mm² | - | Stranded | IEC | - | PFA (Perfluoroalkoxy) | - | -75°C | 260°C | - | |||||
Each | 1+ $36.560 10+ $34.910 25+ $32.320 50+ $29.580 100+ $25.820 More Pricing... | Min: 1 / Mult: 1 | - | T | - | 82ft | 25m | 1 x 0.3mm | - | - | - | Stranded | IEC | - | PFA (Perfluoroalkoxy) | - | -75°C | 260°C | - | |||||
44AM5139 | Each | 1+ $107.400 | Min: 1 / Mult: 1 | - | K | - | 2" | 50.8mm | - | 24AWG | - | - | Stranded | ANSI | - | PFA | - | 0°C | 900°C | HTTC36 Series | ||||
Each | 1+ $356.720 5+ $345.130 10+ $329.160 25+ $313.130 50+ $271.740 | Min: 1 / Mult: 1 | - | K | - | 328ft | 100m | 1 x 0.315mm | - | 0.078mm² | - | Stranded | IEC | - | PTFE (Polytetrafluoroethylene) | - | -75°C | 260°C | - | |||||
Each | 1+ $108.090 10+ $98.670 25+ $97.320 50+ $94.910 100+ $88.730 More Pricing... | Min: 1 / Mult: 1 | - | T | - | 164ft | 50m | 1 x 0.315mm | - | 0.078mm² | - | Stranded | IEC | - | PFA (Perfluoroalkoxy) | - | -75°C | 260°C | - | |||||
Spool of 25 | Pricing is unavailable. Please contact customer services. | - | T | - | 25ft | 7.62m | - | 24AWG | - | - | Solid | ANSI | - | PFA | - | 0°C | 100°C | - | ||||||
Each | 1+ $53.140 10+ $47.600 25+ $46.250 50+ $43.710 100+ $40.860 More Pricing... | Min: 1 / Mult: 1 | - | J | - | 32.8ft | 10m | 7 x 0.2mm | - | - | - | Stranded | IEC | - | Silicone Rubber | - | -40°C | 200°C | - | |||||
Each | 1+ $151.830 10+ $138.590 25+ $136.700 50+ $133.320 100+ $124.630 More Pricing... | Min: 1 / Mult: 1 | - | VX | - | 328ft | 100m | 7 x 0.2mm | - | 0.219mm² | - | Stranded | BS | - | PVC (Polyvinylchloride) | - | -10°C | 105°C | - | |||||
Each | 1+ $452.340 5+ $437.650 10+ $417.380 25+ $397.060 50+ $344.570 | Min: 1 / Mult: 1 | - | K | - | 328ft | 100m | 1 x 0.508mm | - | 0.203mm² | - | Stranded | IEC | - | Fiberglass | - | -60°C | 350°C | - | |||||
Each | 1+ $48.830 | Min: 1 / Mult: 1 | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | TF Series | |||||
Each | 1+ $1,213.270 | Min: 1 / Mult: 1 | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | KK Series | |||||
Spool of 1000 | 1+ $523.940 | Min: 1 / Mult: 1 | - | T | - | 1000ft | 304.8m | Solid | 24AWG | - | - | Solid | ANSI | - | - | - | 0°C | 105°C | PR Series | |||||
Each | 1+ $64.560 10+ $57.810 25+ $56.190 50+ $53.090 100+ $49.630 More Pricing... | Min: 1 / Mult: 1 | - | T | - | 32.8ft | 10m | 7 x 0.2mm | - | 0.219mm² | - | Stranded | IEC | - | Silicone Rubber | - | -40°C | 200°C | - | |||||
Each | 1+ $50.590 | Min: 1 / Mult: 1 | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | TF Series | |||||
Each | 1+ $138.280 | Min: 1 / Mult: 1 | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | HH Series | |||||
Each | 1+ $291.530 | Min: 1 / Mult: 1 | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | HH Series | |||||
27AM2980 | Spool of 50 | 1+ $73.600 | Min: 1 / Mult: 1 | - | J | - | 50ft | 15.24m | - | 20AWG | - | - | Solid | ANSI | - | PVC (Polyvinylchloride) | - | 0°C | 105°C | EXPP Series | ||||
Each | 1+ $76.010 10+ $68.070 25+ $66.150 50+ $62.510 100+ $58.430 More Pricing... | Min: 1 / Mult: 1 | - | N | - | 32.8ft | 10m | 7 x 0.2mm | - | 0.219mm² | - | Stranded | IEC | - | PTFE (Polytetrafluoroethylene) | - | -75°C | 260°C | - |