Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerLABFACILITY
Manufacturer Part NoWT-306-D
Newark Part No.62AK1968
Also Known AsXF-1795-FAR
Technical Datasheet
5 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $36.740 |
| 10+ | $35.130 |
| 25+ | $32.610 |
| 50+ | $29.970 |
| 100+ | $26.320 |
| 250+ | $24.660 |
| 500+ | $22.240 |
Price for:Each
Minimum: 1
Multiple: 1
$36.74
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerLABFACILITY
Manufacturer Part NoWT-306-D
Newark Part No.62AK1968
Also Known AsXF-1795-FAR
Technical Datasheet
Thermocouple Wire TypeT
Length - Imperial82ft
Length - Metric25m
No. of Max Strands x Strand Size1 x 0.3mm
Wire Gauge-
Conductor Area CSA-
Conductor TypeStranded
Color Code StandardIEC
InsulationPFA (Perfluoroalkoxy)
Operating Temperature Min-75°C
Operating Temperature Max260°C
Product Range-
SVHCNo SVHC (25-Jun-2025)
Product Overview
- PFA PTFE twin twisted pair for extending or making simple thermocouples
- Single pair of PFA insulated conductors twisted together
- Good mechanical strength and flexibility
- Resistant to oils, acids and other adverse fluids, gasses, steam and pressure
- Tolerance Class 1 for optimum accuracy
- Insulation rating from -75°C to 260°C
- Color coded to IEC-584
- Type T thermocouple, 1/0.315mm conductors, 25m reel length
Technical Specifications
Thermocouple Wire Type
T
Length - Metric
25m
Wire Gauge
-
Conductor Type
Stranded
Insulation
PFA (Perfluoroalkoxy)
Operating Temperature Max
260°C
SVHC
No SVHC (25-Jun-2025)
Length - Imperial
82ft
No. of Max Strands x Strand Size
1 x 0.3mm
Conductor Area CSA
-
Color Code Standard
IEC
Operating Temperature Min
-75°C
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate