Temperature sensing and control is a critical requirement in applications like furnaces, boilers, HVAC and in industrial processes like chemical, petrochemical, oil & gas, and food processing/manufacturing.

Thermocouples are widely used in these applications for temperature sensing. They work on the principle of Seebeck effect, where two different metal wires are joined together, and this junction generates a voltage proportional to the temperature. The most common thermocouple types or thermocouple calibrations available are B, E, J, K, N, R, S, T & C. Each of these types have a specified temperature range in which they can be used. Thermocouples are available in various form factors like immersion probes, surface probes, air probes, bulkhead probes etc. Thermocouple wires, thermocouple extension wires and thermocouple connectors are important accessories that are used along with thermocouples.

Thermocouple wires are used to connect the sensor to the measuring instrument or temperature controller/transmitter. Thermocouple extension wires are used to extend the distance between the sensor and the measuring instrument or controller/transmitter. Thermocouple connectors are used to provide a secure and reliable connection between the thermocouple wires/extension wires and the measuring instruments. Thermocouple connectors are available in standard and miniature versions with 2-terminal connectors being the most used.

Application temperature, degree of accuracy in measurement, resistance to harsh environments, thermocouple wires, thermocouple extension wires and thermocouple connectors are the key factors based on which a thermocouple type is selected.

Show More
View
Buyer
Engineer
Manufacturer
Thermocouple Type
Measured Temperature Min
Measured Temperature Max
Sensor Body Material
Lead Length - Imperial
Lead Length - Metric
Probe Length - Imperial
Probe Length - Metric
Probe Diameter - Imperial
Probe Diameter - Metric
Insulation
Thermocouple Termination
Thermocouple Wire Standard
Thermocouple Shielding
Product Range
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice forQuantity
08AM0438

RoHS

Each
1+
$89.770
Min: 1 / Mult: 1
K
0°C
920°C
Inconel 600
-
-
6"
152.4mm
0.062"
1.58mm
-
Standard Connector
ANSI
Shielded
-
08AM0449

RoHS

Each
1+
$122.590
Min: 1 / Mult: 1
K
0°C
1150°C
Inconel 600
-
-
24"
609.6mm
0.187"
4.75mm
-
Standard Connector
ANSI
Shielded
-
08AM0451

RoHS

Each
1+
$104.990
Min: 1 / Mult: 1
K
0°C
1150°C
Inconel 600
-
-
8"
203.2mm
0.187"
4.75mm
-
Standard Connector
ANSI
Shielded
-
08AM0528

RoHS

Each
1+
$99.690
Min: 1 / Mult: 1
K
0°C
920°C
Inconel 600
40"
1.02m
18"
457.2mm
0.062"
1.58mm
PFA
Stripped Leads
ANSI
Shielded
-
08AM1155

RoHS

Each
1+
$73.550
Min: 1 / Mult: 1
K
0°C
1070°C
Inconel 600
-
-
9.84"
250mm
0.12"
3mm
-
-
-
-
M12M Series
86AK7530

RoHS

Each
1+
$36.190
Min: 1 / Mult: 1
K
0°C
1200°C
Inconel 600
-
-
9.843"
250mm
0.039"
1mm
-
-
-
-
MPFA Series
86AK7523

RoHS

Each
1+
$91.790
Min: 1 / Mult: 1
K
0°C
800°C
Inconel 600
3.281ft
1m
9.843"
250mm
0.039"
1mm
-
-
-
-
MPFA Series
08AM0443

RoHS

Each
1+
$103.980
Min: 1 / Mult: 1
K
0°C
1150°C
Inconel 600
-
-
12"
304.8mm
0.25"
6.35mm
-
Standard Connector
ANSI
Shielded
-
86AK7528

RoHS

Each
1+
$92.080
Min: 1 / Mult: 1
K
0°C
800°C
Inconel 600
3.281ft
1m
19.685"
500mm
0.059"
1.5mm
-
-
-
-
MPFA Series
08AM0441

RoHS

Each
1+
$110.160
Min: 1 / Mult: 1
K
0°C
920°C
Inconel 600
-
-
24"
609.6mm
0.062"
1.58mm
-
Standard Connector
ANSI
Shielded
-
61AK4135

RoHS

Each
1+
$44.870
10+
$40.190
25+
$39.050
50+
$36.910
100+
$34.490
More Pricing...
Min: 1 / Mult: 1
K
-
-
Inconel 600
3.94"
100mm
3.3ft
1m
0.12"
3mm
PFA
Bare Wire
ANSI
Shielded
-
61AK4136

RoHS

Each
1+
$51.800
10+
$46.390
25+
$45.080
50+
$42.590
100+
$39.810
More Pricing...
Min: 1 / Mult: 1
K
-
-
Inconel 600
3.94"
100mm
3.3ft
1m
0.12"
3mm
PFA
Bare Wire
IEC
Shielded
-
86AK7529

RoHS

Each
1+
$80.600
Min: 1 / Mult: 1
K
0°C
800°C
Inconel 600
3.281ft
1m
3.281ft
1m
0.059"
1.5mm
-
-
-
-
MPFA Series
08AM1321

RoHS

Each
1+
$95.500
Min: 1 / Mult: 1
N
0°C
1070°C
Inconel 600
-
-
6"
152.4mm
0.125"
3.18mm
-
Miniature Connector
ANSI
Shielded
-
08AM1319

RoHS

Each
1+
$104.990
Min: 1 / Mult: 1
N
0°C
1070°C
Inconel 600
-
-
18"
457.2mm
0.125"
3.18mm
-
Miniature Connector
ANSI
Shielded
-
08AM0534

RoHS

Each
1+
$106.190
Min: 1 / Mult: 1
K
0°C
1070°C
Inconel 600
40"
1.02m
24"
609.6mm
0.125"
3.18mm
PFA
Stripped Leads
ANSI
Shielded
-
08AM1210

RoHS

Each
1+
$180.790
Min: 1 / Mult: 1
K
0°C
1150°C
Inconel 600
-
-
12"
304.8mm
0.25"
6.35mm
-
-
-
-
-
08AM0229

RoHS

Each
1+
$89.630
Min: 1 / Mult: 1
K
0°C
920°C
Inconel 600
-
-
6"
152.4mm
0.062"
1.58mm
-
Miniature Connector
ANSI
Shielded
-
08AM0231

RoHS

Each
1+
$109.360
Min: 1 / Mult: 1
K
0°C
920°C
Inconel 600
-
-
24"
609.6mm
0.062"
1.58mm
-
Miniature Connector
ANSI
Shielded
-
08AM0447

RoHS

Each
1+
$107.050
Min: 1 / Mult: 1
K
0°C
1150°C
Inconel 600
-
-
12"
304.8mm
0.187"
4.75mm
-
Standard Connector
ANSI
Shielded
-
61AK4129

RoHS

Each
1+
$69.670
10+
$62.400
25+
$60.640
50+
$57.300
100+
$53.560
More Pricing...
Min: 1 / Mult: 1
K
-
-
Inconel 600
3.94"
100mm
19.7"
500mm
0.02"
0.5mm
PFA
Bare Wire
IEC
Shielded
-
86AK7590

RoHS

Each
1+
$88.600
Min: 1 / Mult: 1
K
0°C
800°C
Inconel 600
3.281ft
1m
6.562ft
2m
0.059"
1.5mm
-
-
-
-
MPFA Series
86AK7545

RoHS

Each
1+
$37.840
Min: 1 / Mult: 1
K
0°C
1200°C
Inconel 600
-
-
9.843"
250mm
0.059"
1.5mm
-
-
-
-
MPFA Series
08AM0445

RoHS

Each
1+
$89.630
Min: 1 / Mult: 1
K
0°C
1070°C
Inconel 600
-
-
6"
152.4mm
0.125"
3.18mm
-
Standard Connector
ANSI
Shielded
-
08AM0529

RoHS

Each
1+
$102.960
Min: 1 / Mult: 1
K
0°C
920°C
Inconel 600
40"
1.02m
24"
609.6mm
0.062"
1.58mm
PFA
Stripped Leads
ANSI
Shielded
-
1-25 of 168 items
of 7 page(s)

Popular Suppliers

HONEYWELL
TELEMECANIQUE SENSORS
OMRON
PANASONIC
LABFACILITY
OMEGA
TE CONNECTIVITY
LEM