Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 12 week(s)
Quantity | Price |
---|---|
10+ | $19.050 |
25+ | $18.460 |
50+ | $17.880 |
100+ | $17.300 |
250+ | $16.700 |
Price for:Each
Minimum: 10
Multiple: 10
$190.50
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerWHITE RODGERS
Manufacturer Part No3F11-170
Newark Part No.46F6513
Technical Datasheet
Switching Temperature72°C
Reset Temperature81°C
Contact OperationNormally Open
Sensor TerminalsQuick Connect
Sensor HousingFlange Mount
Contact Rating15A at 120VAC, 10A at 240VAC
Product Range-
SVHCTo Be Advised
Product Overview
The 3F11-170 is a 1/2-inch Bimetal Disc Thermostat features close on rise function, single pole, single throw. Loose ring, stainless steel mounting bracket. 0.250-inch quick connect terminals. Aluminum disc cup.
- Automatic reset
- 15A Current rating
- 120VAC Voltage
- 72 to 81°C Temperature range
Applications
Automation & Process Control
Technical Specifications
Switching Temperature
72°C
Contact Operation
Normally Open
Sensor Housing
Flange Mount
Product Range
-
Reset Temperature
81°C
Sensor Terminals
Quick Connect
Contact Rating
15A at 120VAC, 10A at 240VAC
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate