An integrated device which is used to regulate the temperature of air, water or any liquid in an application. It helps in maintaining the desired temperature/temperature range in an application.

Types of Thermostats

  • Manual Thermostats: The desired temperature is set manually
  • Programmable Thermostats: Users get an option to select or set different temperatures for different times in a day or week.
  • Smart Thermostats: Thermostats which can be remotely controlled by smartphones or from remote locations
  • Bimetallic or Mechanical Thermostats: These use a bimetallic strip to regulate or control the temperature
  • Digital Thermostats: These use electronic sensors for temperature (and humidity in some cases) and control. Some of the devices will have a HMI and display built in
Show More
View
Buyer
Engineer
Manufacturer
Transducer Function
Thermostat Type
Thermostat Set Point
Contact Rating
Contact Operation
Load Type
Switching Voltage Max
Switching Current Max
Thermostat Mounting
Thermostat Terminals
Product Range
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice forQuantity
91B1623

RoHS

Each
1+
$64.470
5+
$57.620
10+
$54.620
25+
$53.690
50+
$53.670
More Pricing...
Min: 1 / Mult: 1
-
Programmable
-1.11°C to +60°C
10A at 250VAC
Normally Closed
Resistive
120VAC
15A
DIN Rail
-
SKT Series
39M5383

RoHS

Date/Lot Code

Each
1+
$42.230
5+
$40.220
10+
$38.380
25+
$34.380
50+
$30.850
More Pricing...
Min: 1 / Mult: 1
-
-
+15°C to 25°C
5A at 240VAC
Normally Closed
Resistive
240VAC
5A
DIN Rail
-
FTO 011 / FTS 011 Series
97F9466

RoHS

Each
1+
$64.540
5+
$57.880
10+
$55.020
25+
$52.020
50+
$51.810
More Pricing...
Min: 1 / Mult: 1
-
Programmable
-1.11°C to +60°C
10A at 250VAC
Normally Closed
Resistive
120VAC
15A
DIN Rail
-
SKT Series
92X8698

RoHS

Date/Lot Code

Each
1+
$28.940
10+
$27.210
25+
$26.620
50+
$26.040
100+
$25.470
More Pricing...
Min: 1 / Mult: 1
Temperature
Programmable
-20°C to +40°C
10A at 250VAC
Normally Closed
Resistive
250VAC
10A
DIN Rail
Screw
7T Series
39M5382

RoHS

Date/Lot Code

Each
1+
$43.870
5+
$41.880
10+
$39.840
25+
$35.700
50+
$32.040
More Pricing...
Min: 1 / Mult: 1
-
-
+5°C to 15°C
5A at 240VAC
Normally Closed
Resistive
240VAC
5A
DIN Rail
-
FTO 011 / FTS 011 Series
41Y1556

RoHS

Each
1+
$354.810
5+
$333.940
10+
$311.780
25+
$280.350
50+
$266.630
More Pricing...
Min: 1 / Mult: 1
Thermoelectric Cooler
Programmable
-20°C to +60°C
-
Normally Closed
-
48VDC
500mA
DIN Rail
-
ETL 011 Series
93X5268

RoHS

Date/Lot Code

Each
1+
$123.580
5+
$118.020
10+
$112.460
25+
$100.490
50+
$90.230
More Pricing...
Min: 1 / Mult: 1
Thermoelectric Cooler
Programmable
+32°F to +140°F
10A at 250VAC
Normally Closed
Resistive
120VAC
15A
DIN Rail
-
STO 011 / STS 011 Series
52T4550

RoHS

Each
Pricing is unavailable. Please contact customer services.
Temperature
Programmable
0°C to +60°C
10A at 250VAC
Normally Closed
Resistive
120VAC
15A
DIN Rail
-
ClimaSys CC Series
27Y0078

RoHS

Each
1+
$344.640
5+
$324.370
10+
$302.840
25+
$272.320
50+
$258.990
More Pricing...
Min: 1 / Mult: 1
Thermoelectric Cooler
Programmable
-20°C to +60°C
-
Normally Closed
-
48VDC
500mA
DIN Rail
-
ETL 011 Series
78AC8646

RoHS

Each
1+
$38.230
Min: 1 / Mult: 1
Temperature
Adjustable
0°C to +60°C
15A at 120VAC, 10A at 250VAC
Normally Closed
Inductive, Resistive
120VAC
15A
DIN Rail
-
KT011 Series
1-10 of 10 items
of 1 page(s)

Popular Suppliers

HONEYWELL
TELEMECANIQUE SENSORS
OMRON
PANASONIC
LABFACILITY
OMEGA
TE CONNECTIVITY
LEM