Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSCHNEIDER ELECTRIC
Manufacturer Part NoNSYCCOTHCF
Newark Part No.52T4550
Product RangeClimaSys CC Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 3 week(s)
Product Information
ManufacturerSCHNEIDER ELECTRIC
Manufacturer Part NoNSYCCOTHCF
Newark Part No.52T4550
Product RangeClimaSys CC Series
Technical Datasheet
Transducer FunctionTemperature
Thermostat TypeProgrammable
Reset Temperature-
Thermostat Set Point0°C to +60°C
Contact Rating10A at 250VAC
Switching Temperature-
Contact OperationNormally Closed
Load TypeResistive
Switching Voltage Max120VAC
Switching Current Max15A
Thermostat MountingDIN Rail
Thermostat Terminals-
Product RangeClimaSys CC Series
SVHCNo SVHC (07-Jul-2017)
Technical Specifications
Transducer Function
Temperature
Reset Temperature
-
Contact Rating
10A at 250VAC
Contact Operation
Normally Closed
Switching Voltage Max
120VAC
Thermostat Mounting
DIN Rail
Product Range
ClimaSys CC Series
Thermostat Type
Programmable
Thermostat Set Point
0°C to +60°C
Switching Temperature
-
Load Type
Resistive
Switching Current Max
15A
Thermostat Terminals
-
SVHC
No SVHC (07-Jul-2017)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Jul-2017)
Download Product Compliance Certificate
Product Compliance Certificate