Temperature Thermostats:

8 Products Found

An integrated device which is used to regulate the temperature of air, water or any liquid in an application. It helps in maintaining the desired temperature/temperature range in an application.

Types of Thermostats

  • Manual Thermostats: The desired temperature is set manually
  • Programmable Thermostats: Users get an option to select or set different temperatures for different times in a day or week.
  • Smart Thermostats: Thermostats which can be remotely controlled by smartphones or from remote locations
  • Bimetallic or Mechanical Thermostats: These use a bimetallic strip to regulate or control the temperature
  • Digital Thermostats: These use electronic sensors for temperature (and humidity in some cases) and control. Some of the devices will have a HMI and display built in
Show More
View
Buyer
Engineer
Manufacturer
Transducer Function
Thermostat Type
Thermostat Set Point
Contact Rating
Contact Operation
Load Type
Switching Voltage Max
Switching Current Max
Thermostat Mounting
Thermostat Terminals
Product Range
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice forQuantity
94T7081

RoHS

Date/Lot Code

Each
Pricing is unavailable. Please contact customer services.
Temperature
Programmable
0°C to +60°C
10A at 250VAC
Normally Open
Resistive
120VAC
15A
DIN Rail
-
ClimaSys CC Series
92X8698

RoHS

Date/Lot Code

Each
1+
$28.940
10+
$27.210
25+
$26.620
50+
$26.040
100+
$25.470
More Pricing...
Min: 1 / Mult: 1
Temperature
Programmable
-20°C to +40°C
10A at 250VAC
Normally Closed
Resistive
250VAC
10A
DIN Rail
Screw
7T Series
92X8697

RoHS

Each
1+
$28.940
10+
$27.500
25+
$26.040
50+
$24.590
100+
$23.150
More Pricing...
Min: 1 / Mult: 1
Temperature
Programmable
0°C to +60°C
10A at 250VAC
Normally Open
Resistive
250VAC
10A
DIN Rail
Screw
7T Series
52T4551

RoHS

Each
Pricing is unavailable. Please contact customer services.
Temperature
Programmable
0°C to +60°C
10A at 250VAC
Normally Open, Normally Closed
Resistive
120VAC
15A
DIN Rail
-
ClimaSys CC Series
13T9709

RoHS

Each
1+
$76.450
25+
$71.090
50+
$65.720
100+
$63.850
250+
$61.710
Min: 1 / Mult: 1
Temperature
Adjustable
0°C to +86°C
15A at 250VAC
Normally Open, Normally Closed
Resistive
250VAC
15A
-
Quick Connect
-
82AK7833

RoHS

Each
1+
$768.400
5+
$729.980
10+
$691.560
Min: 1 / Mult: 1
Temperature
Adjustable
-
-
-
Resistive
480VAC
22A
-
Screw
-
52T4553

RoHS

Each
Pricing is unavailable. Please contact customer services.
Temperature
Programmable
0°C to +60°C
10A at 250VAC
Normally Open
Resistive
120VAC
15A
DIN Rail
-
ClimaSys CC Series
52T4550

RoHS

Each
Pricing is unavailable. Please contact customer services.
Temperature
Programmable
0°C to +60°C
10A at 250VAC
Normally Closed
Resistive
120VAC
15A
DIN Rail
-
ClimaSys CC Series
1-8 of 8 items
of 1 page(s)

Popular Suppliers

HONEYWELL
TELEMECANIQUE SENSORS
OMRON
PANASONIC
LABFACILITY
OMEGA
TE CONNECTIVITY
LEM