Print Page
Image is for illustrative purposes only. Please refer to product description.
1 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $768.400 |
| 5+ | $729.980 |
| 10+ | $691.560 |
Price for:Each
Minimum: 1
Multiple: 1
$768.40
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerDWYER
Manufacturer Part No862E
Newark Part No.82AK7833
Technical Datasheet
Transducer FunctionTemperature
Thermostat TypeAdjustable
Reset Temperature-
Switching Temperature-
Load TypeResistive
Switching Voltage Max480VAC
Switching Current Max22A
Thermostat TerminalsScrew
Product Range-
SVHCTo Be Advised
Product Overview
862E is a explosion-proof, heavy-duty thermostat is designed for hazardous-location temperature control of heating, cooling, or ventilation systems and features an adjustable set point knob for easy and convenient set point adjustment. Typical applications include oil rigs or refineries, petrochemical plants, pulp and paper millers, coal mines, grain processing and storage facilities, hazardous waste water storage facilities, other hazardous locations where specific explosive gases or dusts are present and HVAC control.
- Explosion-proof construction
- Lightweight and durable
- Temperature limit from -49 to 176°F (-45 to 80°C)
- SPDT snap action switch type
- Screw terminal electrical connection
- 3/4" female NPT conduit connection
- External knob set point adjustment
- Adjustable range from 36 to 82°F (2 to 28°C)
- 22A at 480VAC (res.), 1/2HP at 125VAC, 1HP at 250VAC electrical rating
- CSA, UL compliance
Technical Specifications
Transducer Function
Temperature
Reset Temperature
-
Load Type
Resistive
Switching Current Max
22A
Product Range
-
Thermostat Type
Adjustable
Switching Temperature
-
Switching Voltage Max
480VAC
Thermostat Terminals
Screw
SVHC
To Be Advised
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate