Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMULTICOMP PRO
Manufacturer Part No540160/556303/556501
Newark Part No.13T9713
Technical Datasheet
125 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $65.810 |
| 25+ | $61.190 |
| 50+ | $56.580 |
| 100+ | $54.960 |
| 250+ | $53.120 |
Price for:Each
Minimum: 1
Multiple: 1
$65.81
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part No540160/556303/556501
Newark Part No.13T9713
Technical Datasheet
Transducer Function-
Thermostat TypeAdjustable
Reset Temperature-
Thermostat Set Point0
Thermostat Set Point0°C to +120°C
Contact Rating15A at 250VAC
Switching Temperature-
Contact Operation-
Switching Voltage Max250VAC
Load Type0
Load TypeResistive
Switching Current Max15A
Thermostat MountingPanel
Thermostat TerminalsQuick Connect
Product Range-
SVHCNo SVHC (07-Jul-2017)
Technical Specifications
Transducer Function
-
Reset Temperature
-
Thermostat Set Point
0°C to +120°C
Switching Temperature
-
Switching Voltage Max
250VAC
Load Type
Resistive
Thermostat Mounting
Panel
Product Range
-
Thermostat Type
Adjustable
Thermostat Set Point
0
Contact Rating
15A at 250VAC
Contact Operation
-
Load Type
0
Switching Current Max
15A
Thermostat Terminals
Quick Connect
SVHC
No SVHC (07-Jul-2017)
Technical Docs (2)
Alternatives for 540160/556303/556501
2 Products Found
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (07-Jul-2017)
Download Product Compliance Certificate
Product Compliance Certificate