Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 27 week(s)
Quantity | Price |
---|---|
25+ | $9.050 |
50+ | $8.760 |
Price for:Each
Minimum: 25
Multiple: 1
$226.25
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMALLORY
Manufacturer Part NoPK-26N04W-24VQ
Newark Part No.41Y6511
Technical Datasheet
Transducer FunctionAlarm
Supply Voltage Min20VDC
TonesContinuous
Resonant Frequency400Hz
Supply Voltage Max28VDC
Current Rating25A
Sound Pressure Level (SPL)90dB
Transducer MountingFlanged
Product Range-
SVHCNo SVHC (23-Jan-2024)
Technical Specifications
Transducer Function
Alarm
Tones
Continuous
Supply Voltage Max
28VDC
Sound Pressure Level (SPL)
90dB
Product Range
-
Supply Voltage Min
20VDC
Resonant Frequency
400Hz
Current Rating
25A
Transducer Mounting
Flanged
SVHC
No SVHC (23-Jan-2024)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate