Print Page
Image is for illustrative purposes only. Please refer to product description.

186 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Available in quantity shown. To order more than shown inventory, contact sales
| Quantity | Price | Promotional price |
|---|---|---|
| 1+ | $4.830 | $0.643 |
| 10+ | $3.810 | $0.643 |
| 25+ | $3.590 | $0.643 |
| 50+ | $3.380 | $0.643 |
| 100+ | $3.190 | $0.643 |
| 500+ | $2.910 | $0.643 |
| 1000+ | $2.690 | $0.643 |
Price for:Each
Minimum: 1
Multiple: 1
$0.64
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMALLORY
Manufacturer Part NoAST0760MCQ
Newark Part No.52AH8446
Technical Datasheet
Transducer FunctionAudio Indicator
Supply Voltage Min1VAC
TonesContinuous
Resonant Frequency6kHz
Supply Voltage Max25VAC
Current Rating6mA
Sound Pressure Level (SPL)74dB
Drive Circuit-
Capacitance6000pF
Transducer MountingSMD
Lead Wire-
IP Rating-
Housing MaterialLCP (Liquid Crystal Polymer)
Operating Voltage Range1V to 25V
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product Range-
SVHCNo SVHC (23-Jan-2024)
Technical Specifications
Transducer Function
Audio Indicator
Tones
Continuous
Supply Voltage Max
25VAC
Sound Pressure Level (SPL)
74dB
Capacitance
6000pF
Lead Wire
-
Housing Material
LCP (Liquid Crystal Polymer)
Operating Temperature Min
-40°C
Product Range
-
Supply Voltage Min
1VAC
Resonant Frequency
6kHz
Current Rating
6mA
Drive Circuit
-
Transducer Mounting
SMD
IP Rating
-
Operating Voltage Range
1V to 25V
Operating Temperature Max
85°C
SVHC
No SVHC (23-Jan-2024)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate