Print Page
Image is for illustrative purposes only. Please refer to product description.
199 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Available in quantity shown. To order more than shown inventory, contact sales
Quantity | Price |
---|---|
1+ | $0.609 |
10+ | $0.609 |
25+ | $0.609 |
50+ | $0.609 |
100+ | $0.609 |
500+ | $0.609 |
1000+ | $0.609 |
Price for:Each
Minimum: 1
Multiple: 1
$0.61
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMALLORY
Manufacturer Part NoAST1640MACQ
Newark Part No.52AH8455
Technical Datasheet
Transducer FunctionAudio Indicator
Supply Voltage Min3VAC
TonesContinuous
Resonant Frequency4kHz
Supply Voltage Max20VAC
Current Rating8mA
Sound Pressure Level (SPL)90dB
Drive Circuit-
Capacitance16000pF
Transducer MountingSMD
Lead Wire-
IP Rating-
Housing MaterialLCP (Liquid Crystal Polymer)
Operating Voltage Range3V to 20V
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product Range-
SVHCNo SVHC (23-Jan-2024)
Technical Specifications
Transducer Function
Audio Indicator
Tones
Continuous
Supply Voltage Max
20VAC
Sound Pressure Level (SPL)
90dB
Capacitance
16000pF
Lead Wire
-
Housing Material
LCP (Liquid Crystal Polymer)
Operating Temperature Min
-40°C
Product Range
-
Supply Voltage Min
3VAC
Resonant Frequency
4kHz
Current Rating
8mA
Drive Circuit
-
Transducer Mounting
SMD
IP Rating
-
Operating Voltage Range
3V to 20V
Operating Temperature Max
85°C
SVHC
No SVHC (23-Jan-2024)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability