Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMULTICOMP PRO
Manufacturer Part NoABI-019-RC
Newark Part No.24M0403
Product RangeMP Transducers ABI
Your Part Number
Technical Datasheet
68 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $8.270 |
| 50+ | $7.540 |
| 100+ | $6.980 |
| 250+ | $6.560 |
| 500+ | $6.200 |
Price for:Each
Minimum: 1
Multiple: 1
$8.27
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoABI-019-RC
Newark Part No.24M0403
Product RangeMP Transducers ABI
Technical Datasheet
Transducer FunctionBuzzer
Tones-
Supply Voltage Min220V
Resonant Frequency-
Supply Voltage Max220V
Current Rating30mA
Sound Pressure Level (SPL)80dB
Drive Circuit-
Capacitance-
Transducer Mounting-
Lead Wire-
IP Rating-
IP Rating-
Housing MaterialPBT (Polybutylene Terephthalate)
Operating Voltage Range160VAC to 260VAC
Operating Temperature Min-20°C
Operating Temperature Max60°C
Product RangeMP Transducers ABI
SVHCLead (21-Jan-2025)
Technical Specifications
Transducer Function
Buzzer
Supply Voltage Min
220V
Supply Voltage Max
220V
Sound Pressure Level (SPL)
80dB
Capacitance
-
Lead Wire
-
IP Rating
-
Operating Voltage Range
160VAC to 260VAC
Operating Temperature Max
60°C
SVHC
Lead (21-Jan-2025)
Tones
-
Resonant Frequency
-
Current Rating
30mA
Drive Circuit
-
Transducer Mounting
-
IP Rating
-
Housing Material
PBT (Polybutylene Terephthalate)
Operating Temperature Min
-20°C
Product Range
MP Transducers ABI
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability