Print Page
Image is for illustrative purposes only. Please refer to product description.
503 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
1+ | $2.740 |
10+ | $2.300 |
25+ | $2.140 |
50+ | $1.990 |
100+ | $1.800 |
500+ | $1.640 |
1000+ | $1.450 |
2500+ | $1.320 |
Price for:Each
Minimum: 1
Multiple: 1
$2.74
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerKINGSTATE
Manufacturer Part NoKTG1212
Newark Part No.48W6030
Technical Datasheet
Transducer FunctionBuzzer
TonesBuzzer
Supply Voltage Min8VDC
Supply Voltage Max15VDC
Resonant Frequency2.4kHz
Current Rating40mA
Sound Pressure Level (SPL)94dBA
Drive Circuit-
Capacitance-
Transducer MountingSMD
Lead Wire-
IP Rating-
IP Rating-
Housing MaterialPPS (Polyphenylene Sulfide)
Operating Voltage Range8V to 15V
Operating Temperature Min-30°C
Operating Temperature Max70°C
Product Range-
Technical Specifications
Transducer Function
Buzzer
Supply Voltage Min
8VDC
Resonant Frequency
2.4kHz
Sound Pressure Level (SPL)
94dBA
Capacitance
-
Lead Wire
-
IP Rating
-
Operating Voltage Range
8V to 15V
Operating Temperature Max
70°C
SVHC
No SVHC (23-Jan-2024)
Tones
Buzzer
Supply Voltage Max
15VDC
Current Rating
40mA
Drive Circuit
-
Transducer Mounting
SMD
IP Rating
-
Housing Material
PPS (Polyphenylene Sulfide)
Operating Temperature Min
-30°C
Product Range
-
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate